138D - Tantalum Capacitors - Wet
269 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 138D147X0060T2 TTI: 138D147X0060T2 Vishay Availability: 70In StockTantalum Capacitors - Wet 60volts 140uF 20% T Case | 70In Stock | 140 uF | 60 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 20 % | 2 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | 138D | Tray | |||||
Mfr: 138D277X9050T2 TTI: 138D277X9050T2 Vishay Availability: 61In StockTantalum Capacitors - Wet 50volts 270uF 10% T Case | 61In Stock | 270 uF | 50 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 10 % | 1.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 138D | Tray | |||||
Mfr: 138D107X9060F2 TTI: 138D107X9060F2 Vishay Availability: 10In StockTantalum Capacitors - Wet 60volts 100uF 10% F Case | 10In Stock | 100 uF | 60 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 138D | Tray | |||||
Mfr: 138D156X0075F2 TTI: 138D156X0075F2 Vishay Availability: 91In StockTantalum Capacitors - Wet 75volts 15uF 20% F Case | 91In Stock | 15 uF | 75 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 20 % | 6.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 138D | Tray | |||||
Mfr: 138D396X0125T2 TTI: 138D396X0125T2 Vishay Availability: 7In Stock5,500 On Order Expected Tantalum Capacitors - Wet 39UF 125V 20% T (T3) | 7In Stock5,500 On Order Expected | 39 uF | 125 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 20 % | 2.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 138D | Tray | |||||
Mfr: 138D566X9075F2 TTI: 138D566X9075F2 Vishay / Tansitor Availability: 83In StockTantalum Capacitors - Wet 75volts 56uF 10% F Case | 83In Stock | 56 uF | 75 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 6 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | 138D | Tray | |||||
Mfr: 138D826X9075F2 TTI: 138D826X9075F2 Vishay Availability: 50In StockTantalum Capacitors - Wet 75volts 82uF 10% F Case | 50In Stock | 82 uF | 75 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | 138D | Tray | |||||
Mfr: 138D396X0060F2 TTI: 138D396X0060F2 Vishay Availability: 10In StockTantalum Capacitors - Wet 60volts 39uF 20% F Case | 10In Stock | 39 uF | 60 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 20 % | 7 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | 138D | Tray | |||||
Mfr: 138D106X0050C6 TTI: 138D106X0050C6 Vishay Availability: 12In StockTantalum Capacitors - Wet 50volts 10uF 20% C Case | 12In Stock | 10 uF | 50 VDC | Axial | 15.45 mm (0.608 in) | 5.56 mm (0.219 in) | C Case | 20 % | 8 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 138D | Tray | |||||
Mfr: 138D117X0075T2 TTI: 138D117X0075T2 Vishay Availability: 0In Stock1,000 On Order Expected 14-Dec-26 Tantalum Capacitors - Wet 75volts 110uF 20% T Case | 0In Stock1,000 On Order Expected 14-Dec-26 | 110 uF | 75 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 20 % | 2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 138D | Tray | |||||
Mfr: 138D337X9030T2 TTI: 138D337X9030T2 Vishay Availability: 0In Stock60 On Order Expected 07-Dec-26 Tantalum Capacitors - Wet 330UF 30V 10% T (T3) | 0In Stock60 On Order Expected 07-Dec-26 | 330 uF | 30 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 138D | Tray | ||||||
Mfr: 138D127X9050F2 TTI: 138D127X9050F2 Vishay Availability: 0In Stock23 On Order Expected 18-Feb-27 Tantalum Capacitors - Wet 50volts 120uF 10% F Case | 0In Stock23 On Order Expected 18-Feb-27 | 120 uF | 50 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | 138D | Tray | |||||
Mfr: 138D826X0125K2 TTI: 138D826X0125K2 Vishay Availability: 0In Stock32 On Order Expected 14-Oct-26 Tantalum Capacitors - Wet 125volts 82uF 20% K Case | 0In Stock32 On Order Expected 14-Oct-26 | 82 uF | 125 VDC | Axial | 30.91 mm (1.217 in) | 10.31 mm (0.406 in) | K Case | 20 % | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | 138D | Tray | ||||||
Mfr: 138D826X9050F2 TTI: 138D826X9050F2 Vishay / Tansitor Availability: 0In StockTantalum Capacitors - Wet 50volts 82uF 10% F Case | 0In Stock | 82 uF | 50 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | 138D | Tray | |||||
Mfr: 138D256X0050F2 TTI: 138D256X0050F2 Vishay Availability: 0In StockTantalum Capacitors - Wet 25UF 50V 20% F (T2) | 0In Stock | 25 uF | 50 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 138D | Tray | ||||||
Mfr: 138D566X9075T2 TTI: 138D566X9075T2 Vishay Availability: 0In StockTantalum Capacitors - Wet 56UF 75V 10% T (T3) | 0In Stock | 56 uF | 75 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 10 % | 6 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | 138D | Tray | |||||
Mfr: 138D107X9025F2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 25volts 100uF 10% F Case | 0In Stock | 100 uF | 25 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 4 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | 138D | ||||||
0In Stock | 40 uF | 30 VDC | Axial | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 138D | |||||||||||
Mfr: 138D436X9100T2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 100volts 43uF 10% T Case | 0In Stock | 43 uF | 100 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 10 % | 6 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | 138D | ||||||
Mfr: 138D106X9050C2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 50volts 10uF 10% C Case | 0In Stock | 10 uF | 50 VDC | Axial | 15.45 mm (0.608 in) | 5.56 mm (0.219 in) | C Case | 10 % | 8 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | 138D | ||||||
Mfr: 138D107X9060F6 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 60volts 100uF 10% F Case | 0In Stock | 100 uF | 60 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 138D | ||||||
Mfr: 138D107X9035F2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 35volts 100uF 10% F Case | 0In Stock | 100 uF | 35 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | 138D | ||||||
Mfr: 138D128X9006K2 TTI: 138D128X9006K2 Vishay Availability: 0In StockTantalum Capacitors - Wet 6volts 1200uF 10% K Case | 0In Stock | 1.2 mF | 6 VDC | Axial | 30.91 mm (1.217 in) | 10.31 mm (0.406 in) | K Case | 10 % | 1.6 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | 138D | Tray | |||||
Mfr: 138D566X0075F2 TTI: 138D566X0075F2 Vishay Availability: 0In StockTantalum Capacitors - Wet 75volts 56uF 20% F Case | 0In Stock | 56 uF | 75 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 20 % | 6 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | 138D | Tray | |||||
Mfr: 138D116X0150F2 TTI: 138D116X0150F2 Vishay / Tansitor Availability: 0In StockTantalum Capacitors - Wet 150volts 11uF 20% F Case | 0In Stock | 11 uF | 150 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 138D | Tray |