Tantalum Capacitors - Wet
10,908 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 135D227X9008T22P TTI: M39006/22-0251 Vishay Availability: 9In StockTantalum Capacitors - Wet 220UF 8V 10% T2P | 9In Stock | M39006/22 | EREL | Tray | |||||||||||||||
Mfr: 135D277X0015T32M TTI: M39006/22-0076 Vishay Availability: 3In StockTantalum Capacitors - Wet 270UF 15V 20% T3M | 3In Stock | M39006/22 | EREL | Tray | |||||||||||||||
Mfr: 138D107X9060F2 TTI: 138D107X9060F2 Vishay Availability: 10In StockTantalum Capacitors - Wet 60volts 100uF 10% F Case | 10In Stock | 100 uF | 60 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 138D | Tray | |||||
Mfr: 138D156X0075F2 TTI: 138D156X0075F2 Vishay Availability: 91In StockTantalum Capacitors - Wet 75volts 15uF 20% F Case | 91In Stock | 15 uF | 75 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 20 % | 6.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 138D | Tray | |||||
Mfr: 135D206X9060T22R TTI: M39006/22-0588 Vishay Availability: 5In StockTantalum Capacitors - Wet 20UF 60V 10% T2R | 5In Stock | M39006/22 | Tray | ||||||||||||||||
Mfr: 135D685X9075T12M TTI: M39006/22-0165 Vishay Availability: 6In StockTantalum Capacitors - Wet 6.8UF 75V 10% T1M | 6In Stock | M39006/22 | Tray | ||||||||||||||||
Mfr: 135D127X0015T22P TTI: M39006/22-0290 Vishay Availability: 34In StockTantalum Capacitors - Wet 120UF 15V 20% T2P | 34In Stock | M39006/22 | Tray | ||||||||||||||||
Mfr: 135D277X0060K6 TTI: 135D277X0060K6 Vishay Availability: 12In StockTantalum Capacitors - Wet 60volts 270uF 20% K Case | 12In Stock | 270 uF | 60 VDC | Axial | 26.97 mm (1.062 in) | 9.53 mm (0.375 in) | K Case | 20 % | 1.4 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 109D336X9075F2 TTI: 109D336X9075F2 Vishay Availability: 32In StockTantalum Capacitors - Wet 75volt 33uF 10% Standard Rating | 32In Stock | 33 uF | 75 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 7 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray | |||||
Mfr: 135D127X9050F6 TTI: 135D127X9050F6 Vishay Availability: 77In StockTantalum Capacitors - Wet 50volts 120uF 10% F Case EXT RANGE | 77In Stock | 120 uF | 50 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 135D476X9050F2 TTI: 135D476X9050F2 Vishay Availability: 4In StockTantalum Capacitors - Wet 50volts 47uF 10% F Case STD RANGE | 4In Stock | 47 uF | 50 VDC | Axial | 23.42 mm (0.922 in) | 7.14 mm (0.281 in) | F Case | 10 % | 3.7 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: ST100-125T3KI TTI: ST100-125T3KI Vishay Availability: 12In StockTantalum Capacitors - Wet 100UF 125V 10% T3 | 12In Stock | 100 uF | 125 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | EREL | Tray | |||||
Mfr: 135D117X0075T42M TTI: M39006/22-0179 Vishay Availability: 6In StockTantalum Capacitors - Wet 110UF 75V 20% T4M | 6In Stock | M39006/22 | Tray | ||||||||||||||||
Mfr: 134D686X9100F6 TTI: 134D686X9100F6 Vishay / Tansitor Availability: 48In StockTantalum Capacitors - Wet 68uF 100volts 10% F Case Orange Sleeve | 48In Stock | 68 uF | 100 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 10 % | 2.1 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 134D | Tray | |||||
Mfr: 134D227X9050F6 TTI: 134D227X9050F6 Vishay / Tansitor Availability: 99In StockTantalum Capacitors - Wet 220uF 50V 10% F CASE | 99In Stock | 220 uF | 50 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 10 % | 2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 134D | Tray | |||||
Mfr: 135D336X9075F2 TTI: 135D336X9075F2 Vishay Availability: 20In StockTantalum Capacitors - Wet 75volts 33uF 10% F Case STD RANGE | 20In Stock | 33 uF | 75 VDC | Axial | 23.42 mm (0.922 in) | 7.14 mm (0.281 in) | F Case | 10 % | 4.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 135D277X0025F6 TTI: 135D277X0025F6 Vishay Availability: 140In StockTantalum Capacitors - Wet 25volts 270uF 20% F Case EXT RANGE | 140In Stock | 270 uF | 25 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 20 % | 2.7 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 138D566X9075F2 TTI: 138D566X9075F2 Vishay / Tansitor Availability: 83In StockTantalum Capacitors - Wet 75volts 56uF 10% F Case | 83In Stock | 56 uF | 75 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 6 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | 138D | Tray | |||||
Mfr: 138D826X9075F2 TTI: 138D826X9075F2 Vishay Availability: 50In StockTantalum Capacitors - Wet 75volts 82uF 10% F Case | 50In Stock | 82 uF | 75 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | 138D | Tray | |||||
Mfr: 135D336X0050C2 TTI: 135D336X0050C2 Vishay Availability: 12In StockTantalum Capacitors - Wet 33UF 50V 20% C (T1) | 12In Stock | 33 uF | 50 VDC | Axial | 18.64 mm (0.734 in) | 4.78 mm (0.188 in) | C Case | 20 % | 5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 135D107X0025T22R TTI: M39006/22-0530 Vishay Availability: 45In StockTantalum Capacitors - Wet 100UF 25V 20% T2R | 45In Stock | M39006/22 | EREL | Tray | |||||||||||||||
Mfr: 135D396X9060T22R TTI: M39006/22-0591 Vishay Availability: 215In Stock96 On Order Expected 15-Mar-27 Tantalum Capacitors - Wet 39UF 60V 10% T2R | 215In Stock96 On Order Expected 15-Mar-27 | M39006/22 | EREL | Tray | |||||||||||||||
Mfr: 135D506X9060T32R TTI: M39006/22-0594 Vishay Availability: 89In StockTantalum Capacitors - Wet 50UF 60V 10% T3R | 89In Stock | M39006/22 | EREL | Tray | |||||||||||||||
Mfr: 138D226X9100T22M TTI: M39006/09-8384 Vishay Availability: 697In StockTantalum Capacitors - Wet 22UF 100V 10% T2M | 697In Stock | M39006/09 | EREL | Tray | |||||||||||||||
Mfr: 135D566X9030T12R TTI: M39006/25-0218 Vishay Availability: 50In StockTantalum Capacitors - Wet 56UF 30V 10% T1R | 50In Stock | M39006/25 | EREL | Tray |