Tantalum Capacitors - Wet
10,908 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 135D686X0060T32M TTI: M39006/22-0156 Vishay Availability: 47In StockTantalum Capacitors - Wet 68UF 60V 20% T3M | 47In Stock | M39006/22 | Tray | ||||||||||||||||
Mfr: 135D226X9100F6 TTI: 135D226X9100F6 Vishay Availability: 2In StockTantalum Capacitors - Wet 22uF 100volts 10% F Case | 2In Stock | 22 uF | 100 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 10 % | 4.8 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: T34S686M100BA6Z TTI: T34B686M100AZ6S Vishay / Sprague Availability: 94In StockTantalum Capacitors - Wet 68uF 100V 20% | 94In Stock | 68 uF | 100 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | S Case | 20 % | 2.1 Ohms | - 55 C | + 85 C | Tantalum Wet High Temperature | T34 | Tray | |||||
Mfr: ST68-50T1MIE3 TTI: ST68-50T1MIE3 Vishay / Sprague Availability: 41In StockTantalum Capacitors - Wet 68uF 50volts 20% Insulated | 41In Stock | 68 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | T1 Case | 20 % | 1.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | |||||
Mfr: 135D227X9075T42PH TTI: M39006/25-0160H Vishay Availability: 258In StockTantalum Capacitors - Wet 220UF 75V 10% T4P | 258In Stock | M39006/25 | EREL | Tray | |||||||||||||||
Mfr: 138D686X9030T22M TTI: M39006/09-8304 Vishay Availability: 16In StockTantalum Capacitors - Wet 68UF 30V 10% T2M | 16In Stock | M39006/09 | EREL | Tray | |||||||||||||||
Mfr: 138D307X9030T42M TTI: M39006/09-8313 Vishay Availability: 14In StockTantalum Capacitors - Wet 300UF 30V 10% T4M | 14In Stock | M39006/09 | EREL | Tray | |||||||||||||||
Mfr: 138D685X9075T12M TTI: M39006/09-8358 Vishay Availability: 14In StockTantalum Capacitors - Wet 6.8UF 75V 10% T1M | 14In Stock | M39006/09 | EREL | Tray | |||||||||||||||
Mfr: 138D277X9050T32M TTI: M39006/21-0142 Vishay Availability: 32In StockTantalum Capacitors - Wet 270UF 50V 10% T3M | 32In Stock | M39006/21 | EREL | Tray | |||||||||||||||
Mfr: 135D826X0125T42R TTI: M39006/25-0263 Vishay Availability: 4In StockTantalum Capacitors - Wet 82UF 125V 20% T4R | 4In Stock | M39006/25 | EREL | Tray | |||||||||||||||
Mfr: 134D337X9075T6 TTI: 134D337X9075T6 Vishay / Sprague Availability: 42In StockTantalum Capacitors - Wet 330uF 75volts 10% T Case Orange Sleeve | 42In Stock | 330 uF | 75 VDC | Axial | 19.46 mm (0.766 in) | 9.53 mm (0.375 in) | T Case | 10 % | 1 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 134D | Tray | |||||
Mfr: 135D226X0100F6E3 TTI: 135D226X0100F6E3 Vishay Availability: 26In StockTantalum Capacitors - Wet 22uF 100volts 20% F Case STD Range | 26In Stock | 22 uF | 100 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 20 % | 4.8 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 135D227X9030F6E3 TTI: 135D227X9030F6E3 Vishay Availability: 10In StockTantalum Capacitors - Wet 220uF 30volts 10% F Case EXT Range | 10In Stock | 220 uF | 30 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 134D476X9125F6 TTI: 134D476X9125F6 Vishay / Tansitor Availability: 35In Stock174 On Order Expected 03-Nov-26 Tantalum Capacitors - Wet 47uF 125volts 10% F Case Orange Sleeve | 35In Stock174 On Order Expected 03-Nov-26 | 47 uF | 125 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 10 % | 2.3 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 134D | Tray | |||||
Mfr: 135D336X9050C6 TTI: 135D336X9050C6 Vishay Availability: 84In StockTantalum Capacitors - Wet 50volts 33uF 10% C Case EXT RANGE | 84In Stock | 33 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: T34C397K060AZ6S TTI: T34C397K060AZ6S Vishay / Sprague Availability: 4In StockTantalum Capacitors - Wet 390uF 10% 60V | 4In Stock | 390 uF | 60 VDC | Axial | 19.46 mm (0.766 in) | 9.53 mm (0.375 in) | C Case | 10 % | 900 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | T34 | Tray | |||||
Mfr: 134D476X9060C6 TTI: 134D476X9060C6 Vishay / Tansitor Availability: 68In StockTantalum Capacitors - Wet 47uF 60volts 10% C Case Orange Sleeve | 68In Stock | 47 uF | 60 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 134D | Tray | |||||
Mfr: 138D167X0050T42M TTI: M39006/09-8332 Vishay Availability: 1In StockTantalum Capacitors - Wet 160UF 50V 20% T4M | 1In Stock | M39006/09 | Tray | ||||||||||||||||
Mfr: 134D157X9060F6 TTI: 134D157X9060F6 Vishay / Sprague Availability: 60In StockTantalum Capacitors - Wet 150uF 60volts 10% F Case Orange Sleeve | 60In Stock | 150 uF | 60 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 10 % | 1.1 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 134D | Tray | |||||
Mfr: 134D477X9075K6 TTI: 134D477X9075K6 Vishay / Sprague Availability: 24In Stock8 On Order Expected 10-Dec-26 Tantalum Capacitors - Wet 470uF 75volts 10% K Case Orange Sleeve | 24In Stock8 On Order Expected 10-Dec-26 | 470 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 9.53 mm (0.375 in) | K Case | 10 % | 900 mOhms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | 134D | Tray | |||||
Mfr: 135D106X0100C6E3 TTI: 135D106X0100C6E3 Vishay Availability: 5In StockTantalum Capacitors - Wet 10uF 100volts 20% C Case EXT Range | 5In Stock | 10 uF | 100 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 20 % | 5.9 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 135D106X0050T12R TTI: M39006/22-0564 Vishay Availability: 25In StockTantalum Capacitors - Wet 10UF 50V 20% T1R | 25In Stock | M39006/22 | EREL | Tray | |||||||||||||||
Mfr: 135D396X5060T22R TTI: M39006/22-0592 Vishay Availability: 148In StockTantalum Capacitors - Wet 39UF 60V 5% T2R | 148In Stock | M39006/22 | EREL | Tray | |||||||||||||||
Mfr: 138D187X9025T32M TTI: M39006/09-8290 Vishay Availability: 32In StockTantalum Capacitors - Wet 180UF 25V 10% T3M | 32In Stock | M39006/09 | EREL | Tray | |||||||||||||||
Mfr: 135D167X0050T42M TTI: M39006/22-0139 Vishay Availability: 7In StockTantalum Capacitors - Wet 160UF 50V 20% T4M | 7In Stock | M39006/22 | EREL | Tray |