Tantalum Capacitors - Wet
10,908 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TWAE687M075CBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 680 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 20 % | 900 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWAE227K100SBYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT HIGH TEMP | 0In Stock | 220 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 10 % | 1.2 Ohms | - 55 C | + 125 C | Tantalum Wet High Temperature | TWA-Y | Tray | |||||
Mfr: TWAE228M060SBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 60V 2200uF ESR=.5ohm s w/Sleeve 20% | 0In Stock | 2.2 mF | 60 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 20 % | - 55 C | + 125 C | TWA-E | Tray | |||||||
0In Stock | 1.5 mF | 125 VDC | Radial | 35.56 mm | A Case | 20 % | 0.1 Ohms | 35.56 mm | 7.92 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | ||||||
0In Stock | 3 mF | 100 VDC | Radial | 35.56 mm | A Case | 20 % | 0.065 Ohms | 35.56 mm | 7.92 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | ||||||
0In Stock | 13 mF | 60 VDC | Radial | 35.56 mm | B Case | 20 % | 0.025 Ohms | 35.56 mm | 11.43 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | ||||||
0In Stock | 32 mF | 35 VDC | Radial | 35.56 mm | B Case | 20 % | 0.02 Ohms | 35.56 mm | 11.43 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | ||||||
0In Stock | 4 mF | 110 VDC | Radial | 35.56 mm | B Case | 20 % | 0.04 Ohms | 35.56 mm | 11.43 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | ||||||
0In Stock | 6 mF | 80 VDC | Radial | 35.56 mm | B Case | 20 % | 0.027 Ohms | 35.56 mm | 11.43 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | ||||||
0In Stock | 5.6 mF | 125 VDC | Radial | 35.56 mm | C Case | 20 % | 0.02 Ohms | 35.56 mm | 15.24 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | ||||||
0In Stock | 9 mF | 100 VDC | Radial | 35.56 mm | C Case | 20 % | 0.025 Ohms | 35.56 mm | 15.24 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | ||||||
0In Stock | 10 mF | 100 VDC | Radial | 35.56 mm | D Case | 20 % | 0.02 Ohms | 35.56 mm | 19.18 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | ||||||
0In Stock | 24 mF | 50 VDC | Radial | 35.56 mm (1.4 in) | C Case | 20 % | 0.035 Ohms | 15.4 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | |||||||
0In Stock | 3.3 mF | 125 VDC | Radial | 35.56 mm (1.4 in) | C Case | 20 % | 0.075 Ohms | 15.4 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | |||||||
Mfr: T22C117M050CZS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 110uF 50V 20% Non-EST, C Case | 0In Stock | 110 uF | 50 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 20 % | 1 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: EP2B942M063AZS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet EP2 9.4KuF 20% 63V Tin | 0In Stock | 9.4 mF | 63 VDC | Radial | 35.56 mm | B Case | 20 % | 25 mOhms | 35.56 mm | 11.43 mm | - 55 C | + 125 C | Wet Tantalum Hybrid Capacitors | EP Series | Bulk | ||||
Mfr: 135D227X9075K6E3 TTI: 135D227X9075K6E3 Vishay Availability: 0In StockTantalum Capacitors - Wet 220uF 75volts 10% K Case EXT Range | 0In Stock | 220 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 9.53 mm (0.375 in) | K Case | 10 % | 1.8 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: ST100-125T3MI TTI: ST100-125T3MI Vishay Availability: 0In StockTantalum Capacitors - Wet 100UF 125V 20% T3 | 0In Stock | 100 uF | 125 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | ||||||
Mfr: 135D686X0100T32R TTI: M39006/25-0253 Vishay Availability: 0In StockTantalum Capacitors - Wet 68UF 100V 20% T3R | 0In Stock | M39006/25 | Tray | ||||||||||||||||
Mfr: 135D396X0100T22R TTI: M39006/25-0251 Vishay Availability: 0In StockTantalum Capacitors - Wet 39UF 100V 20% T2R | 0In Stock | M39006/25 | EREL | Tray | |||||||||||||||
Mfr: 136D227X9075T42R TTI: M39006/31-0248 Vishay Availability: 0In StockTantalum Capacitors - Wet 220UF 75V 10% T4R | 0In Stock | M39006/31 | Tray | ||||||||||||||||
Mfr: 109D567X9010F2 TTI: 109D567X9010F2 Vishay Availability: 0In StockTantalum Capacitors - Wet 10volt 560uF 10% Extended Rating | 0In Stock | 560 uF | 10 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray | |||||
Mfr: 135D396X9060T22M TTI: M39006/22-0151 Vishay Availability: 0In StockTantalum Capacitors - Wet 39UF 60V 10% T2M | 0In Stock | M39006/22 | Tray | ||||||||||||||||
Mfr: T16C157K100EZSS TTI: T16C157K100EZSS Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 150uF 100V 10% | 0In Stock | 150 uF | 100 VDC | Axial | 26.59 mm (1.047 in) | 9.53 mm (0.375 in) | C Case | 10 % | 1.6 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | T16 | Tray | |||||
Mfr: T24C336K075USS TTI: T24C336K075USS Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 33UF 75V 10% C | 0In Stock | 33 uF | 75 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 10 % | 2.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T24 | Reel |