Tantalum Capacitors - Wet
10,908 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CTS1476X9016C2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 47uF 16volt 10% | 0In Stock | 47 uF | CTS | Bulk | |||||||||||||||
Mfr: T22C156K100USS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 15uF 100volts 10% C Case | 0In Stock | 15 uF | 100 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 10 % | 3.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: M39006/22-0270 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | M39006 | Bulk | ||||||||||||||||
Mfr: TWAB107M060CBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 60V 100uF Case T2/B ESR=2.5Ohms Axial | 0In Stock | 100 uF | 60 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | B Case | 20 % | 2.5 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
0In Stock | M39006/09 | ||||||||||||||||||
Mfr: TWAD127M125CBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 120 uF | 125 VDC | Axial | 19.46 mm (0.766 in) | 9.52 mm (0.375 in) | D Case | 20 % | 1.8 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWAB506K060SBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT HIGH TEMP | 0In Stock | 50 uF | 60 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | B Case | 10 % | 2.6 Ohms | - 55 C | + 200 C | Wet Tantalum Capacitors | TWA-Y | Tray | |||||
0In Stock | 9 mF | 80 VDC | Radial | 35.56 mm | C Case | 20 % | 0.018 Ohms | 35.56 mm | 15.24 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | ||||||
0In Stock | 3 mF | 125 VDC | Radial | 35.56 mm | B Case | 20 % | 0.045 Ohms | 35.56 mm | 11.43 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | ||||||
0In Stock | 44 mF | 50 VDC | Radial | 35.56 mm | 20 % | 35.56 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | |||||||||
0In Stock | 1.5 mF | 110 VDC | Radial | 35.56 mm (1.4 in) | A Case | 20 % | 0.1 Ohms | 8.89 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | |||||||
Mfr: M39006/33-0040 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT OTHER | 0In Stock | Tray | |||||||||||||||||
0In Stock | 4.4 mF | 100 VDC | Radial | 35.56 mm | B Case | 20 % | 0.03 Ohms | 35.56 mm | 11.43 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | ||||||
0In Stock | 9 mF | 80 VDC | Radial | 35.56 mm | B Case | 20 % | 0.03 Ohms | 35.56 mm | 11.43 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | ||||||
0In Stock | 14 mF | 63 VDC | Radial | 35.56 mm | C Case | 20 % | 0.017 Ohms | 35.56 mm | 15.24 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | ||||||
Mfr: 109D127X9050F2E3 TTI: Not Assigned Vishay / Tansitor Availability: 0In StockTantalum Capacitors - Wet 50volt 120uF 10% Extended Rating | 0In Stock | 120 uF | 50 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | ||||||
Mfr: T16D158K030CZSS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 158uF 10% 30V D Case | 0In Stock | 1.5 mF | 30 VDC | Axial | 34.11 mm (1.343 in) | 9.53 mm (0.375 in) | D Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | T16 | Bulk | ||||||
Mfr: TWCB476K050CCYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 47 uF | 50 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | B Case | 10 % | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Bulk | ||||||
Mfr: TWCA106K050SLSZ0000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet | Not Available Online | 10 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | 2.66 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWC | Tray | |||||
Mfr: TWCA805K030SLSZ0000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet | Not Available Online | 8 uF | 30 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | 3.32 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWC | Tray | |||||
0In Stock | 150 uF | 50 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 20 % | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | ||||||||
Mfr: 109D146X0125F2 TTI: Not Assigned Vishay / Tansitor Availability: 0In StockTantalum Capacitors - Wet 125volts 14uF 20% Standard Rating | 0In Stock | 14 uF | 125 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 20 % | 12 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray | |||||
Mfr: TWAE477M100CBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 470 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 20 % | 700 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWAB227K050SBEZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 220 uF | 50 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | B Case | 10 % | 900 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: T22C336M075CZS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 33uF 75volts 20% C Case | 0In Stock | 33 uF | 75 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 20 % | 2.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel |