Tantalum Capacitors - Wet
10,908 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 138D106X9050T12L TTI: M39006/09-8113 Vishay Availability: 0In StockTantalum Capacitors - Wet 10UF 50V 10% T1L | 0In Stock | M39006/09 | Tray | ||||||||||||||||
Mfr: 138D336X0075T22L TTI: M39006/09-8158 Vishay Availability: 0In StockTantalum Capacitors - Wet 33UF 75V 20% T2L | 0In Stock | M39006/09 | Tray | ||||||||||||||||
Mfr: STE180-75T2KI TTI: STE180-75T2KI Vishay / Tansitor Availability: 0In StockTantalum Capacitors - Wet 75volts 180uF 10% T2 case size | 0In Stock | 180 uF | 75 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | T2 Case | 10 % | 500 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | STE | Tray | |||||
Mfr: 138D566X9075T2 TTI: 138D566X9075T2 Vishay Availability: 0In StockTantalum Capacitors - Wet 56UF 75V 10% T (T3) | 0In Stock | 56 uF | 75 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 10 % | 6 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | 138D | Tray | |||||
Mfr: T16B227K050EZSS TTI: T16B227K050EZSS Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 220uF 50V 10% | 0In Stock | 220 uF | 50 VDC | Axial | 23.42 mm (0.922 in) | 7.14 mm (0.281 in) | B Case | 10 % | 900 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | T16 | Tray | |||||
Mfr: 109D117X9075T2 TTI: 109D117X9075T2 Vishay Availability: 0In StockTantalum Capacitors - Wet 75volt 110uF 10% Extended Rating | 0In Stock | 110 uF | 75 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 10 % | 3.1 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray | |||||
Mfr: 109D506X0025F2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 25volt 50uF 20% Standard Rating | 0In Stock | 50 uF | 25 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 20 % | 4 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | ||||||
0In Stock | 56 uF | 30 VDC | Axial | 18.64 mm (0.734 in) | 4.78 mm (0.188 in) | C Case | 10 % | 5.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | ||||||
0In Stock | 82 uF | 75 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 20 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | ||||||
0In Stock | 120 uF | 50 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 20 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | ||||||
Mfr: TWAE478K025SBEZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 4.7 mF | 25 VDC | TWA-E | Tray | ||||||||||||||
Mfr: TWAE108M050CBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 1 mF | 50 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 20 % | 700 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWCA336K050SCYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 33 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Bulk | ||||||
Mfr: TWCA106K025SLSZ0000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet | Not Available Online | 10 uF | 25 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | 2.66 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWC | Tray | |||||
Mfr: TWAE108K075SBEZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 1 mF | 75 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 10 % | 500 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWCA226K075CLSZ0000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet | Not Available Online | 22 uF | 75 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWC | Tray | ||||||
Mfr: TWAE477K125CBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 125V 470uF 1Ohms W/O Sleeve High Temp 10% | 0In Stock | TWA-Y | Tray | ||||||||||||||||
0In Stock | 3.6 mF | 125 VDC | Radial | 35.56 mm | B Case | 20 % | 0.05 Ohms | 35.56 mm | 11.43 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | ||||||
0In Stock | 19 mF | 60 VDC | Radial | 35.56 mm | C Case | 20 % | 0.017 Ohms | 35.56 mm | 15.24 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | ||||||
0In Stock | 58 mF | 35 VDC | Radial | 35.56 mm | C Case | 20 % | 0.017 Ohms | 35.56 mm | 15.24 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | ||||||
0In Stock | 18 mF | 25 VDC | Radial | 35.56 mm (1.4 in) | A Case | 20 % | 0.05 Ohms | 8.89 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | |||||||
Mfr: 109D127X9050F2E3 TTI: Not Assigned Vishay / Tansitor Availability: 0In StockTantalum Capacitors - Wet 50volt 120uF 10% Extended Rating | 0In Stock | 120 uF | 50 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | ||||||
Mfr: T16D158K030CZSS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 158uF 10% 30V D Case | 0In Stock | 1.5 mF | 30 VDC | Axial | 34.11 mm (1.343 in) | 9.53 mm (0.375 in) | D Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | T16 | Bulk | ||||||
Mfr: TWCB476K050CCYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 47 uF | 50 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | B Case | 10 % | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Bulk | ||||||
Mfr: TWCA106K050SLSZ0000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet | Not Available Online | 10 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | 2.66 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWC | Tray |