Tantalum Capacitors - Wet
10,908 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 135D566X0125K6E3 TTI: 135D566X0125K6E3 Vishay Availability: 0In StockTantalum Capacitors - Wet 56UF 125V 20% K (T4) | 0In Stock | 56 uF | 125 VDC | Axial | 26.97 mm (1.062 in) | 9.53 mm (0.375 in) | K Case | 20 % | 1.6 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 138D106X0025T12M TTI: M39006/09-8280 Vishay Availability: 0In StockTantalum Capacitors - Wet 10UF 25V 20% T1M | 0In Stock | M39006/09 | EREL | Tray | |||||||||||||||
Mfr: T16S227K100DESZ TTI: T16D227K100EZSS Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 220UF 100V 10% | 0In Stock | 220 uF | 100 VDC | Axial | 34.11 mm (1.343 in) | 9.53 mm (0.375 in) | D Case | 10 % | 1.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | T16 | Tray | |||||
Mfr: 135D477X9030T32M TTI: M39006/25-0046 Vishay Availability: 0In StockTantalum Capacitors - Wet 470UF 30V 10% T3M | 0In Stock | M39006/25 | EREL | Tray | |||||||||||||||
Mfr: 135D826X9125T42RH TTI: M39006/25-0264H Vishay Availability: 0In StockTantalum Capacitors - Wet 82UF 125V 10% T4R | 0In Stock | M39006/25 | EREL | Tray | |||||||||||||||
Mfr: 135D187X0025T32P TTI: M39006/22-0316 Vishay Availability: 0In StockTantalum Capacitors - Wet 180UF 25V 20% T3P | 0In Stock | M39006/22 | Tray | ||||||||||||||||
Mfr: 135D256X9008T12M TTI: M39006/22-0022 Vishay Availability: 0In StockTantalum Capacitors - Wet 25UF 8V 10% T1M | 0In Stock | M39006/22 | Tray | ||||||||||||||||
Mfr: 138D256X9050T22M TTI: M39006/09-8321 Vishay Availability: 0In StockTantalum Capacitors - Wet 25UF 50V 10% T2M | 0In Stock | M39006/09 | Tray | ||||||||||||||||
Mfr: T34S357K125DA6Z TTI: T34D357K125AZ6S Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 350uF 125V 10% | 0In Stock | 350 uF | 125 VDC | Axial | 26.97 mm (1.062 in) | 9.53 mm (0.375 in) | S Case | 10 % | 800 mOhms | - 55 C | + 85 C | T34 | Tray | ||||||
Mfr: 138D107X0030T32L TTI: M39006/09-8101 Vishay Availability: 0In StockTantalum Capacitors - Wet 100UF 30V 20% T3L | 0In Stock | M39006/09 | Tray | ||||||||||||||||
Mfr: 135D226X0025C6E3 TTI: 135D226X0025C6E3 Vishay Availability: 0In StockTantalum Capacitors - Wet 22uF 25volts 20% C Case STD Range | 0In Stock | 22 uF | 25 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 20 % | 4.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: T22C336K075CZS TTI: T22C336K075CZS Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 33uF 75volts 10% C Case | 0In Stock | 33 uF | 75 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 10 % | 2.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: 135D146X9125T22P TTI: M39006/22-0431 Vishay Availability: 0In StockTantalum Capacitors - Wet 14UF 125V 10% T2P | 0In Stock | M39006/22 | Tray | ||||||||||||||||
Mfr: 135D365X0125C6 TTI: 135D365X0125C6 Vishay Availability: 0In StockTantalum Capacitors - Wet 125volts 3.6uF 20% C Case STD RANGE | 0In Stock | 3.6 uF | 125 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 20 % | 10 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 135D685X9125C6E3 TTI: 135D685X9125C6E3 Vishay Availability: 0In StockTantalum Capacitors - Wet 6.8uF 125volts 10% C Case EXT Range | 0In Stock | 6.8 uF | 125 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 11.7 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 138D396X0060T22M TTI: M39006/09-8343 Vishay Availability: 0In StockTantalum Capacitors - Wet 39UF 60V 20% T2M | 0In Stock | M39006/09 | EREL | Tray | |||||||||||||||
Mfr: 135D226X5100T22RH TTI: M39006/22-0632H Vishay Availability: 0In StockTantalum Capacitors - Wet 22UF 100V 5% T2R | 0In Stock | M39006/22 | Tray | ||||||||||||||||
Mfr: STE470-75T3KI TTI: STE470-75T3KI Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 470UF 75V 10% T3 | 0In Stock | 470 uF | 75 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 10 % | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | Tray | |||||||
Mfr: 134D757X9100K6 TTI: 134D757X9100K6 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 750UF 100V 10% K (T4) | 0In Stock | 134D | Tray | ||||||||||||||||
Mfr: T16C107K125EZSS TTI: T16C107K125EZSS Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 100uF 125V 10% | 0In Stock | 100 uF | 125 VDC | Axial | 26.59 mm (1.047 in) | 9.53 mm (0.375 in) | C Case | 10 % | 1.8 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | T16 | Tray | |||||
Mfr: 138D256X0050F2 TTI: 138D256X0050F2 Vishay Availability: 0In StockTantalum Capacitors - Wet 25UF 50V 20% F (T2) | 0In Stock | 25 uF | 50 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 138D | Tray | ||||||
Mfr: 135D175X0150C2 TTI: 135D175X0150C2 Vishay Availability: 0In StockTantalum Capacitors - Wet 1.7UF 150V 20% C (T1) | 0In Stock | 1.7 uF | 150 VDC | Axial | 18.64 mm (0.734 in) | 4.78 mm (0.188 in) | C Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
Mfr: STE1500-50T4MI TTI: STE1500-50T4MI Vishay / Tansitor Availability: 0In StockTantalum Capacitors - Wet 1500uF 50volts 20% Insulated | 0In Stock | 1.5 mF | 50 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T4 Case | 20 % | 600 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | STE | Tray | |||||
Mfr: ST390-60T3KIE3 TTI: ST390-60T3KIE3 Vishay Availability: 0In StockTantalum Capacitors - Wet 390UF 60V 10% T3 LEAD FREE | 0In Stock | 390 uF | 60 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | ||||||
Mfr: 135D106X0100C6 TTI: 135D106X0100C6 Vishay Availability: 0In StockTantalum Capacitors - Wet 100volts 10uF 20% C Case EXT RANGE | 0In Stock | 10 uF | 100 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 20 % | 5.9 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray |