Tantalum Capacitors - Wet
10,908 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 135D127X9050F2 TTI: 135D127X9050F2 Vishay Availability: 38In StockTantalum Capacitors - Wet 50volts 120uF 10% F Case EXT RANGE | 38In Stock | 120 uF | 50 VDC | Axial | 23.42 mm (0.922 in) | 7.14 mm (0.281 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 135D826X9125K6 TTI: 135D826X9125K6 Vishay Availability: Not Available OnlineTantalum Capacitors - Wet 125volts 82uF 10% K Case EXT RANGE | Not Available Online | 82 uF | 125 VDC | Axial | 26.97 mm (1.062 in) | 9.53 mm (0.375 in) | K Case | 10 % | 2.8 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: ST470-50T3KI TTI: 93026-39KS Vishay Availability: 154In Stock300 On Order Expected 03-Dec-26 Tantalum Capacitors - Wet 470uF T3 Case Code | 154In Stock300 On Order Expected 03-Dec-26 | 470 uF | 50 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | DLA 93026 | Tray | ||||||
Mfr: 135D106X9050T12P TTI: M39006/22-0345 Vishay Availability: 122In Stock565 On Order Expected 24-Nov-26 Tantalum Capacitors - Wet 10UF 50V 10% T1P | 122In Stock565 On Order Expected 24-Nov-26 | M39006/22 | EREL | Tray | |||||||||||||||
Mfr: 138D167X9050T42M TTI: M39006/09-8333 Vishay Availability: 5In Stock60 On Order Expected 25-Mar-27 Tantalum Capacitors - Wet 160UF 50V 10% T4M | 5In Stock60 On Order Expected 25-Mar-27 | M39006/09 | EREL | Tray | |||||||||||||||
Mfr: 138D566X9075T32M TTI: M39006/09-8370 Vishay Availability: 19In StockTantalum Capacitors - Wet 56UF 75V 10% T3M | 19In Stock | M39006/09 | EREL | Tray | |||||||||||||||
Mfr: 135D187X9075T32M TTI: M39006/25-0070 Vishay Availability: 32In StockTantalum Capacitors - Wet 180UF 75V 10% T3M | 32In Stock | M39006/25 | EREL | Tray | |||||||||||||||
Mfr: 135D277X9050T32P TTI: M39006/25-0142 Vishay Availability: 148In Stock200 On Order Expected 20-Apr-27 Tantalum Capacitors - Wet 270UF 50V 10% T3P | 148In Stock200 On Order Expected 20-Apr-27 | M39006/25 | EREL | Tray | |||||||||||||||
Mfr: 135D226X9075T12R TTI: M39006/25-0242 Vishay Availability: 180In StockTantalum Capacitors - Wet 22UF 75V 10% T1R | 180In Stock | M39006/25 | EREL | Tray | |||||||||||||||
Mfr: 135D276X9125T22R TTI: M39006/25-0260 Vishay Availability: 335In StockTantalum Capacitors - Wet 27UF 125V 10% T2R | 335In Stock | M39006/25 | EREL | Tray | |||||||||||||||
Mfr: 109D227X9075K2 TTI: 109D227X9075K2 Vishay Availability: 68In StockTantalum Capacitors - Wet 220UF 75V 10% K (T4) | 68In Stock | 220 uF | 75 VDC | Axial | 30.91 mm (1.217 in) | 10.31 mm (0.406 in) | K Case | 10 % | 2.2 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray | |||||
Mfr: 135D106X9100T12R TTI: M39006/25-0250 Vishay Availability: 108In Stock1,500 On Order Expected 15-Apr-27 Tantalum Capacitors - Wet 10UF 100V 10% T1R | 108In Stock1,500 On Order Expected 15-Apr-27 | M39006/25 | EREL | Tray | |||||||||||||||
Mfr: 134D187X9075F6 TTI: 134D187X9075F6 Vishay / Tansitor Availability: 30In Stock123 On Order Expected 17-Nov-26 Tantalum Capacitors - Wet 75volts 180uF 10% F Case EXT Range | 30In Stock123 On Order Expected 17-Nov-26 | 180 uF | 75 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 10 % | 1.5 Ohms | - 55 C | + 200 C | Tantalum Wet High Temperature | 134D | Tray | |||||
Mfr: T34S476K060AA6Z TTI: T34A476K060AZ6S Vishay / Sprague Availability: 8In Stock100 On Order Expected 24-Dec-26 Tantalum Capacitors - Wet 47uF 10% 60V A Case | 8In Stock100 On Order Expected 24-Dec-26 | 47 uF | 60 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | S Case | 10 % | 2 Ohms | - 55 C | + 85 C | T34 | Tray | ||||||
Mfr: 135D187X9075T32P TTI: M39006/25-0158 Vishay Availability: 35In StockTantalum Capacitors - Wet 180UF 75V 10% T3P | 35In Stock | M39006/25 | EREL | Tray | |||||||||||||||
Mfr: 135D107X9025T22P TTI: M39006/22-0311 Vishay Availability: 10In StockTantalum Capacitors - Wet 100UF 25V 10% T2P | 10In Stock | M39006/22 | EREL | Tray | |||||||||||||||
Mfr: 135D566X9125T42P TTI: M39006/22-0440 Vishay Availability: 2In Stock311 On Order Expected 10-Nov-26 Tantalum Capacitors - Wet 56UF 125V 10% T4P | 2In Stock311 On Order Expected 10-Nov-26 | M39006/22 | EREL | Tray | |||||||||||||||
Mfr: 135D127X0050T22M TTI: M39006/25-0051 Vishay Availability: 186In StockTantalum Capacitors - Wet 120UF 50V 20% T2M | 186In Stock | M39006/25 | EREL | Tray | |||||||||||||||
Mfr: 109D476X9050F2 TTI: 109D476X9050F2 Vishay Availability: 13In StockTantalum Capacitors - Wet 50volt 47uF 10% Standard Rating | 13In Stock | 47 uF | 50 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 6 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray | |||||
Mfr: 135D187X0075T6 TTI: 135D187X0075T6 Vishay Availability: 1In Stock56 On Order Expected Tantalum Capacitors - Wet 75volts 180uF 20% T Case EXT RANGE | 1In Stock56 On Order Expected | 180 uF | 75 VDC | Axial | 19.46 mm (0.766 in) | 9.53 mm (0.375 in) | T Case | 20 % | 2.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 109D567X9025T2 TTI: 109D567X9025T2 Vishay / Tansitor Availability: 680In StockTantalum Capacitors - Wet 25volt 560uF 10% Extended Rating | 680In Stock | 560 uF | 25 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 10 % | 1.8 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray | |||||
Mfr: 109D107X9060F2 TTI: 109D107X9060F2 Vishay / Tansitor Availability: 20In StockTantalum Capacitors - Wet 60volt 100uF 10% Extended Rating | 20In Stock | 60 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray | ||||||
Mfr: 138D147X0060T2 TTI: 138D147X0060T2 Vishay Availability: 70In StockTantalum Capacitors - Wet 60volts 140uF 20% T Case | 70In Stock | 140 uF | 60 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 20 % | 2 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | 138D | Tray | |||||
Mfr: 135D107X0015C6 TTI: 135D107X0015C6 Vishay Availability: 6In Stock100 On Order Expected 11-May-27 Tantalum Capacitors - Wet 15volts 100uF 20% C Case EXT RANGE | 6In Stock100 On Order Expected 11-May-27 | 100 uF | 15 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 20 % | 3.9 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 109D226X0100F2 TTI: 109D226X0100F2 Vishay Availability: 32In StockTantalum Capacitors - Wet 100volt 22uF 20% Standard Rating | 32In Stock | 22 uF | 100 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 20 % | 7 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray |