Tantalum Capacitors - Wet
10,908 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: STE400-100T4MI TTI: STE400-100T4MI Vishay / Tansitor Availability: 1,699In Stock4,000 On Order Expected Tantalum Capacitors - Wet 100volts 400uF 20% T4 case size | 1,699In Stock4,000 On Order Expected | 400 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 20 % | 400 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | STE | Tray | ||||||
Mfr: 135D106X0050C6 TTI: 135D106X0050C6 Vishay Availability: 266In StockTantalum Capacitors - Wet 50volts 10uF 20% C Case STD RANGE | 266In Stock | 10 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 20 % | 6.4 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
Mfr: 135D566X9075T32R TTI: M39006/22-0617 Vishay Availability: 573In Stock290 On Order Expected 15-Jan-27 Tantalum Capacitors - Wet 56UF 75V 10% T3R | 573In Stock290 On Order Expected 15-Jan-27 | M39006/22 | EREL | Tray | ||||||||||||||||
Mfr: 135D117X9075T42R TTI: M39006/22-0620 Vishay Availability: 987In Stock796 On Order Expected 15-Jan-27 Tantalum Capacitors - Wet 110UF 75V 10% T4R | 987In Stock796 On Order Expected 15-Jan-27 | M39006/22 | EREL | Tray | ||||||||||||||||
Mfr: 135D226X9100T22R TTI: M39006/22-0631 Vishay Availability: 194In StockTantalum Capacitors - Wet 22UF 100V 10% T2R | 194In Stock | M39006/22 | EREL | Tray | ||||||||||||||||
Mfr: ST220-100T4KI TTI: ST220-100T4KI Vishay / Tansitor Availability: 1,359In StockTantalum Capacitors - Wet ST220-100T4KI | 1,359In Stock | 220 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | 1.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | Tray | ST220-100T4MI | |||||
Mfr: 134D157X9125K6 TTI: 134D157X9125K6 Vishay / Tansitor Availability: 144In Stock73 On Order Expected 06-Oct-26 Tantalum Capacitors - Wet 150uF 10% K CASE | 144In Stock73 On Order Expected 06-Oct-26 | 150 uF | 125 VDC | Axial | 26.97 mm (1.062 in) | 9.53 mm (0.375 in) | K Case | 10 % | 1.6 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 134D | Tray | ||||||
Mfr: 135D826X0075F6 TTI: 135D826X0075F6 Vishay Availability: 388In Stock693 On Order Expected Tantalum Capacitors - Wet 75volts 82uF 20% F Case EXT RANGE | 388In Stock693 On Order Expected | 82 uF | 75 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 20 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
Mfr: 109D337X0030T2 TTI: 109D337X0030T2 Vishay Availability: 195In Stock550 On Order Expected 12-Nov-26 Tantalum Capacitors - Wet 30volt 330uF 20% Extended Rating | 195In Stock550 On Order Expected 12-Nov-26 | 330 uF | 30 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 20 % | 1.8 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray | ||||||
Mfr: 135D106X9050C6 TTI: 135D106X9050C6 Vishay Availability: 131In StockTantalum Capacitors - Wet 50volts 10uF 10% C Case STD RANGE | 131In Stock | 10 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 6.4 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
Mfr: 135D226X9075C6 TTI: 135D226X9075C6 Vishay Availability: 110In StockTantalum Capacitors - Wet 75volts 22uF 10% C Case EXT RANGE | 110In Stock | 22 uF | 75 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 5.1 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
Mfr: 135D826X9075T22RH TTI: M39006/25-0244H Vishay Availability: 273In StockTantalum Capacitors - Wet 82UF 75V 10% T2R | 273In Stock | M39006/25 | EREL | Tray | ||||||||||||||||
Mfr: STE2200-50T4KI TTI: STE2200-50T4KI Vishay / Tansitor Availability: 171In StockTantalum Capacitors - Wet 50volts 2200uF 10% T4 case size | 171In Stock | 2.2 mF | 50 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | STE | Tray | |||||||
Mfr: 134D107X9125T6 TTI: 134D107X9125T6 Vishay / Tansitor Availability: 82In StockTantalum Capacitors - Wet 100uF 125volts 10% T Case Orange Sleeve | 82In Stock | 100 uF | 125 VDC | Axial | 19.46 mm (0.766 in) | 9.53 mm (0.375 in) | T Case | 10 % | 1.8 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 134D | Tray | ||||||
Mfr: 138D107X9030T32M TTI: M39006/09-8307 Vishay Availability: 24In Stock88 On Order Expected 08-Oct-26 Tantalum Capacitors - Wet 100UF 30V 10% T3M | 24In Stock88 On Order Expected 08-Oct-26 | M39006/09 | EREL | Tray | ||||||||||||||||
Mfr: ST47-125T2MI TTI: ST47-125T2MI Vishay Availability: 118In StockTantalum Capacitors - Wet 47uF 125volts 20% Insulated | 118In Stock | 47 uF | 125 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | T2 Case | 20 % | 2.3 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | Tray | |||||||
Mfr: 135D396X9060T22P TTI: M39006/22-0371 Vishay Availability: Not Available OnlineTantalum Capacitors - Wet 39UF 60V 10% T2P | Not Available Online | M39006/22 | EREL | Tray | ||||||||||||||||
Mfr: 109D187X9075T2 TTI: 109D187X9075T2 Vishay / Tansitor Availability: 76In StockTantalum Capacitors - Wet 75volt 180uF 10% Extended Rating | 76In Stock | 75 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 10 % | 1.8 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray | |||||||
Mfr: 135D107X9015C6 TTI: 135D107X9015C6 Vishay Availability: 75In StockTantalum Capacitors - Wet 15volts 100uF 10% C Case EXT RANGE | 75In Stock | 100 uF | 15 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 3.9 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
Mfr: 135D127X0050F6 TTI: 135D127X0050F6 Vishay Availability: 10In Stock93 On Order Expected 05-Oct-26 Tantalum Capacitors - Wet 50volts 120uF 20% F Case EXT RANGE | 10In Stock93 On Order Expected 05-Oct-26 | 120 uF | 50 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 20 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
Mfr: 135D336X9015T12R TTI: M39006/22-0505 Vishay Availability: 31In Stock388 On Order Expected Tantalum Capacitors - Wet 33UF 15V 10% T1R | 31In Stock388 On Order Expected | M39006/22 | EREL | Tray | ||||||||||||||||
Mfr: 138D826X9050T32M TTI: M39006/09-8330 Vishay Availability: 77In Stock100 On Order Expected 25-Mar-27 Tantalum Capacitors - Wet 82UF 50V 10% T3M | 77In Stock100 On Order Expected 25-Mar-27 | M39006/09 | EREL | Tray | ||||||||||||||||
Mfr: 135D866X9100T42RH TTI: M39006/22-0640H Vishay Availability: 102In Stock500 On Order Expected 15-Apr-27 Tantalum Capacitors - Wet 86UF 100V 10% T4R | 102In Stock500 On Order Expected 15-Apr-27 | M39006/22 | EREL | Tray | ||||||||||||||||
Mfr: 135D505X9050T12R TTI: M39006/22-0562 Vishay Availability: 26In StockTantalum Capacitors - Wet 5UF 50V 10% T1R | 26In Stock | M39006/22 | EREL | Tray | ||||||||||||||||
Mfr: 135D127X9100T42RH TTI: M39006/25-0256H Vishay Availability: 78In StockTantalum Capacitors - Wet 120UF 100V 10% T4R | 78In Stock | M39006/25 | EREL | Tray |