Tantalum Capacitors - Wet
10,908 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 135D226X0100T22R TTI: M39006/22-0630 Vishay Availability: 28In StockTantalum Capacitors - Wet 22UF 100V 20% T2R | 28In Stock | M39006/22 | Tray | |||||||||||||||||
Mfr: 135D227X9060T32M TTI: M39006/25-0062 Vishay Availability: 15In StockTantalum Capacitors - Wet 220UF 60V 10% T3M | 15In Stock | M39006/25 | Tray | |||||||||||||||||
Mfr: ST250-75L2MIE3 TTI: ST250-75L2MIE3 Vishay / Tansitor Availability: 2In StockTantalum Capacitors - Wet 250uF 20% 75V | 2In Stock | 250 uF | 75 VDC | Axial | 25.6 mm (1.008 in) | 7.92 mm (0.312 in) | L2 Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | |||||||
Mfr: ST330-75T3KI TTI: ST330-75T3KI Vishay Availability: 13In StockTantalum Capacitors - Wet ST330-75T3KI | 13In Stock | 330 uF | 75 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 10 % | 1 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | Tray | ST330-75T3MI | |||||
Mfr: 135D156X0075T22P TTI: M39006/22-0387 Vishay Availability: 9In StockTantalum Capacitors - Wet 15UF 75V 20% T2P | 9In Stock | M39006/22 | Tray | |||||||||||||||||
Mfr: ST1800-25T4KI TTI: ST1800-25T4KI Vishay Availability: Not Available OnlineTantalum Capacitors - Wet 1800UF 25V 10% T4 | Not Available Online | 1.8 mF | 25 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | |||||||
Mfr: 135D227X0060T32P TTI: M39006/25-0149 Vishay Availability: 7In StockTantalum Capacitors - Wet 220UF 60V 20% T3P | 7In Stock | M39006/25 | EREL | Tray | ||||||||||||||||
Mfr: 135D255X9100T12P TTI: M39006/22-0402 Vishay Availability: 10In StockTantalum Capacitors - Wet 2.5UF 100V 10% T1P | 10In Stock | M39006/22 | EREL | Tray | ||||||||||||||||
Mfr: 138D685X0075T12M TTI: M39006/09-8357 Vishay Availability: 10In StockTantalum Capacitors - Wet 6.8UF 75V 20% T1M | 10In Stock | M39006/09 | EREL | Tray | ||||||||||||||||
Mfr: 135D226X9075C6E3 TTI: 135D226X9075C6E3 Vishay Availability: 12In StockTantalum Capacitors - Wet 22uF 75volts 10% C Case EXT Range | 12In Stock | 22 uF | 75 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 5.1 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
Mfr: 134D506X9125F6 TTI: 134D506X9125F6 Vishay / Sprague Availability: 8In StockTantalum Capacitors - Wet 50 UF 10 % F CASE | 8In Stock | 50 uF | 125 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 10 % | 2.3 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 134D | Tray | ||||||
Mfr: 135D826X0050T6 TTI: 135D826X0050T6 Vishay Availability: 14In StockTantalum Capacitors - Wet 50volts 82uF 20% T Case STD RANGE | 14In Stock | 82 uF | 50 VDC | Axial | 19.46 mm (0.766 in) | 9.53 mm (0.375 in) | T Case | 20 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
Mfr: 134D757X9100K6E3 TTI: 134D757X9100K6E3 Vishay / Sprague Availability: 20In StockTantalum Capacitors - Wet 750UF 100V 10% K (T4) | 20In Stock | 134D | Tray | |||||||||||||||||
Mfr: 135D866X0100K2 TTI: 135D866X0100K2 Vishay Availability: 10In StockTantalum Capacitors - Wet 100volts 86uF 20% K Case Sleeve (STD) | 10In Stock | 86 uF | 100 VDC | Axial | 34.11 mm (1.343 in) | 9.53 mm (0.375 in) | K Case | 20 % | 1.6 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
Mfr: 135D825X5060T12R TTI: M39006/22-0586 Vishay Availability: 14In StockTantalum Capacitors - Wet 8.2UF 60V 5% T1R | 14In Stock | M39006/22 | Tray | |||||||||||||||||
Mfr: 135D116X5100T22P TTI: M39006/22-0409 Vishay Availability: 15In StockTantalum Capacitors - Wet 11UF 100V 5% T2P | 15In Stock | M39006/22 | EREL | Tray | ||||||||||||||||
Mfr: 135D226X9025T12RH TTI: M39006/22-0525H Vishay Availability: 13In StockTantalum Capacitors - Wet 22uF 25V 10% T1 | 13In Stock | M39006/22 | EREL | Tray | ||||||||||||||||
Mfr: 135D226X0100F2 TTI: 135D226X0100F2 Vishay Availability: 12In StockTantalum Capacitors - Wet 100volts 22uF 20% F Case STD RANGE | 12In Stock | 22 uF | 100 VDC | Axial | 23.42 mm (0.922 in) | 7.14 mm (0.281 in) | F Case | 20 % | 4.8 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
Mfr: 135D337X0035T6 TTI: 135D337X0035T6 Vishay Availability: 5In StockTantalum Capacitors - Wet 35volts 330uF 20% T Case EXT RANGE | 5In Stock | 330 uF | 35 VDC | Axial | 19.46 mm (0.766 in) | 9.53 mm (0.375 in) | T Case | 20 % | 1.8 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
Mfr: 135D686X9100T32M TTI: M39006/25-0078 Vishay Availability: 3In StockTantalum Capacitors - Wet 68UF 100V 10% T3M | 3In Stock | M39006/25 | Tray | |||||||||||||||||
Mfr: ST1000-30T3KI TTI: ST1000-30T3KI Vishay Availability: Not Available OnlineTantalum Capacitors - Wet 1000UF 30V 10% T3 | Not Available Online | 1 mF | 30 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | |||||||
Mfr: ST220-100T4KX TTI: ST220-100T4KX Vishay / Tansitor Availability: 16In StockTantalum Capacitors - Wet 220UF 100V 10% T4 | 16In Stock | 220 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | 1.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | ||||||
Mfr: 135D226X9025C6 TTI: 135D226X9025C6 Vishay Availability: 104In StockTantalum Capacitors - Wet 25volts 22uF 10% C Case STD RANGE | 104In Stock | 22 uF | 25 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 4.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
Mfr: 135D476X9030C6 TTI: 135D476X9030C6 Vishay Availability: 9In StockTantalum Capacitors - Wet 30volts 47uF 10% C Case EXT RANGE | 9In Stock | 47 uF | 30 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 5.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
Mfr: ST33-75T1KX TTI: ST33-75T1KX Vishay Availability: 40In StockTantalum Capacitors - Wet 33UF 75V 10% T1 | 40In Stock | 33 uF | 75 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | T1 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray |