Tantalum Capacitors - Wet
10,908 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 138D107X9025T22M TTI: M39006/09-8287 Vishay Availability: 3In StockTantalum Capacitors - Wet 100UF 25V 10% T2M | 3In Stock | M39006/09 | EREL | Tray | |||||||||||||||
Mfr: 135D686X0100T2 TTI: 135D686X0100T2 Vishay Availability: 20In StockTantalum Capacitors - Wet 100volts 68uF 20% T Case EXT RANGE | 20In Stock | 68 uF | 100 VDC | Axial | 26.59 mm (1.047 in) | 9.53 mm (0.375 in) | T Case | 20 % | 2.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: STE4700-10T3KI TTI: STE4700-10T3KI Vishay / Tansitor Availability: 1In StockTantalum Capacitors - Wet 10volts 4700uF 10% T3 case size | 1In Stock | 4.7 mF | 10 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 10 % | 200 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | STE | Tray | |||||
Mfr: 135D757X0010T42P TTI: M39006/22-0279 Vishay Availability: 2In StockTantalum Capacitors - Wet 750UF 10V 20% T4P | 2In Stock | M39006/22 | Tray | ||||||||||||||||
Mfr: 134D106X9125C6E3 TTI: 134D106X9125C6E3 Vishay / Tansitor Availability: 32In StockTantalum Capacitors - Wet 10UF 125V 10% C (T1) | 32In Stock | 10 uF | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | - 55 C | + 85 C | 134D | Tray | |||||||||
Mfr: ST120-25T1MI TTI: ST120-25T1MI Vishay Availability: 16In StockTantalum Capacitors - Wet 120UF 25V 20% T1 | 16In Stock | 120 uF | 25 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | T1 Case | 20 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | ||||||
Mfr: 135D226X0100F6 TTI: 135D226X0100F6 Vishay Availability: 14In Stock13 On Order Expected 13-Oct-26 Tantalum Capacitors - Wet 100volts 22uF 20% F Case STD RANGE | 14In Stock13 On Order Expected 13-Oct-26 | 22 uF | 100 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 20 % | 4.8 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: T34B686K100AZ6S TTI: T34B686K100AZ6S Vishay / Sprague Availability: 10In StockTantalum Capacitors - Wet 68uF 10% 100V B Case | 10In Stock | 68 uF | 100 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | B Case | 10 % | 2.1 Ohms | - 55 C | + 85 C | T34 | Tray | ||||||
Mfr: 135D206X0060T22P TTI: M39006/22-0367 Vishay Availability: 13In StockTantalum Capacitors - Wet 20UF 60V 20% T2P | 13In Stock | M39006/22 | EREL | Tray | |||||||||||||||
Mfr: 135D566X0125T42M TTI: M39006/22-0219 Vishay Availability: 184In StockTantalum Capacitors - Wet 56UF 125V 20% T4M | 184In Stock | M39006/22 | EREL | Tray | |||||||||||||||
Mfr: 135D277X0015F6 TTI: 135D277X0015F6 Vishay Availability: 8In StockTantalum Capacitors - Wet 15volts 270uF 20% F Case EXT RANGE | 8In Stock | 270 uF | 15 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 20 % | 2.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: STE2800-35T4MI TTI: STE2800-35T4MI Vishay / Tansitor Availability: 29In StockTantalum Capacitors - Wet 2800uF 35volts 20% T4 case size | 29In Stock | 2.8 mF | 35 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | T4 Case | 20 % | 350 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | STE | Tray | |||||
Mfr: 134D686X0050C6E3 TTI: 134D686X0050C6E3 Vishay / Tansitor Availability: 92In StockTantalum Capacitors - Wet 68UF 50V 20% C (T1) | 92In Stock | 68 uF | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | - 55 C | + 85 C | 134D | Tray | |||||||||
Mfr: 134D357X9125K8E3 TTI: 134D357X9125K8E3 Vishay / Tansitor Availability: 17In StockTantalum Capacitors - Wet 350UF 125V 10% K (T4) | 17In Stock | 250 uF | 125 VDC | Axial | K Case | 10 % | 800 mOhms | - 55 C | + 85 C | 134D | Tray | ||||||||
Mfr: 135D866X0100K2 TTI: 135D866X0100K2 Vishay Availability: 10In StockTantalum Capacitors - Wet 100volts 86uF 20% K Case Sleeve (STD) | 10In Stock | 86 uF | 100 VDC | Axial | 34.11 mm (1.343 in) | 9.53 mm (0.375 in) | K Case | 20 % | 1.6 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 135D825X5060T12R TTI: M39006/22-0586 Vishay Availability: 14In StockTantalum Capacitors - Wet 8.2UF 60V 5% T1R | 14In Stock | M39006/22 | Tray | ||||||||||||||||
Mfr: 135D116X5100T22P TTI: M39006/22-0409 Vishay Availability: 15In StockTantalum Capacitors - Wet 11UF 100V 5% T2P | 15In Stock | M39006/22 | EREL | Tray | |||||||||||||||
Mfr: 135D226X9025T12RH TTI: M39006/22-0525H Vishay Availability: 13In StockTantalum Capacitors - Wet 22uF 25V 10% T1 | 13In Stock | M39006/22 | EREL | Tray | |||||||||||||||
Mfr: 135D226X0100F2 TTI: 135D226X0100F2 Vishay Availability: 12In StockTantalum Capacitors - Wet 100volts 22uF 20% F Case STD RANGE | 12In Stock | 22 uF | 100 VDC | Axial | 23.42 mm (0.922 in) | 7.14 mm (0.281 in) | F Case | 20 % | 4.8 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 135D337X0035T6 TTI: 135D337X0035T6 Vishay Availability: 5In StockTantalum Capacitors - Wet 35volts 330uF 20% T Case EXT RANGE | 5In Stock | 330 uF | 35 VDC | Axial | 19.46 mm (0.766 in) | 9.53 mm (0.375 in) | T Case | 20 % | 1.8 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 134D117X9075F6 TTI: 134D117X9075F6 Vishay / Tansitor Availability: 48In StockTantalum Capacitors - Wet 110uF 75volts 10% F Case Orange Sleeve | 48In Stock | 110 uF | 75 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 10 % | 1.3 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 134D | Tray | |||||
Mfr: 138D117X0075T42M TTI: M39006/09-8372 Vishay Availability: 2In StockTantalum Capacitors - Wet 110UF 75V 20% T4M | 2In Stock | M39006/09 | Tray | ||||||||||||||||
Mfr: 135D277X9025T22P TTI: M39006/25-0124 Vishay Availability: 20In StockTantalum Capacitors - Wet 270UF 25V 10% T2P | 20In Stock | M39006/25 | EREL | Tray | |||||||||||||||
Mfr: 135D567X0010F6 TTI: 135D567X0010F6 Vishay Availability: 10In StockTantalum Capacitors - Wet 560UF 10V 20% F (T2) | 10In Stock | 560 uF | 10 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 20 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 138D336X9015T12M TTI: M39006/09-8264 Vishay Availability: 2In Stock100 On Order Expected 15-Apr-27 Tantalum Capacitors - Wet 33UF 15V 10% T1M | 2In Stock100 On Order Expected 15-Apr-27 | M39006/09 | Tray |