Vishay - Tantalum Capacitors - Wet
7,227 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 135D826X9125T42R TTI: M39006/25-0264 Vishay Availability: 2,213In StockTantalum Capacitors - Wet 82UF 125V 10% T4R | 2,213In Stock | M39006/25 | EREL | Tray | ||||||||||||||||
Mfr: 135D436X9100T32R TTI: M39006/22-0637 Vishay Availability: 588In StockTantalum Capacitors - Wet 43UF 100V 10% T3R | 588In Stock | M39006/22 | EREL | Tray | ||||||||||||||||
Mfr: 135D107X9060F6 TTI: 135D107X9060F6 Vishay Availability: 1,596In Stock3,000 On Order Expected 15-Apr-27 Tantalum Capacitors - Wet 60volts 100uF 10% F Case EXT RANGE | 1,596In Stock3,000 On Order Expected 15-Apr-27 | 100 uF | 60 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
Mfr: 135D476X9050T22R TTI: M39006/22-0571 Vishay Availability: 162In Stock439 On Order Expected 15-Apr-27 Tantalum Capacitors - Wet 47UF 50V 10% T2R | 162In Stock439 On Order Expected 15-Apr-27 | M39006/22 | EREL | Tray | ||||||||||||||||
Mfr: 135D167X9050T42P TTI: M39006/22-0360 Vishay Availability: 1,215In StockTantalum Capacitors - Wet 160UF 50V 10% T4P | 1,215In Stock | M39006/22 | EREL | Tray | ||||||||||||||||
Mfr: 135D566X9075T32R TTI: M39006/22-0617 Vishay Availability: 573In Stock290 On Order Expected 15-Jan-27 Tantalum Capacitors - Wet 56UF 75V 10% T3R | 573In Stock290 On Order Expected 15-Jan-27 | M39006/22 | EREL | Tray | ||||||||||||||||
Mfr: ST220-100T4KI TTI: ST220-100T4KI Vishay / Tansitor Availability: 1,359In StockTantalum Capacitors - Wet ST220-100T4KI | 1,359In Stock | 220 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | 1.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | Tray | ST220-100T4MI | |||||
Mfr: 135D226X9100T22R TTI: M39006/22-0631 Vishay Availability: 194In StockTantalum Capacitors - Wet 22UF 100V 10% T2R | 194In Stock | M39006/22 | EREL | Tray | ||||||||||||||||
Mfr: 135D117X9075T42R TTI: M39006/22-0620 Vishay Availability: 987In Stock796 On Order Expected 15-Jan-27 Tantalum Capacitors - Wet 110UF 75V 10% T4R | 987In Stock796 On Order Expected 15-Jan-27 | M39006/22 | EREL | Tray | ||||||||||||||||
Mfr: 135D826X0075F6 TTI: 135D826X0075F6 Vishay Availability: 39In Stock2,000 On Order Expected Tantalum Capacitors - Wet 75volts 82uF 20% F Case EXT RANGE | 39In Stock2,000 On Order Expected | 82 uF | 75 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 20 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
Mfr: 134D506X9125F6E3 TTI: 134D506X9125F6E3 Vishay / Sprague Availability: 372In StockTantalum Capacitors - Wet 50uF 125volts 10% F Case | 372In Stock | 50 uF | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | - 55 C | + 85 C | 134D | Tray | ||||||||||
Mfr: 109D106X9100C2 TTI: 109D106X9100C2 Vishay Availability: 48In StockTantalum Capacitors - Wet 100volt 10uF 10% Extended Rating | 48In Stock | 100 VDC | Axial | 15.45 mm (0.608 in) | 5.56 mm (0.219 in) | C Case | 10 % | 6 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray | |||||||
Mfr: 109D106X9050C2 TTI: 109D106X9050C2 Vishay Availability: 93In Stock150 On Order Expected 18-Mar-27 Tantalum Capacitors - Wet 50volt 10uF 10% Standard Rating | 93In Stock150 On Order Expected 18-Mar-27 | 50 VDC | Axial | 15.45 mm (0.608 in) | 5.56 mm (0.219 in) | C Case | 10 % | 8 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray | |||||||
Mfr: 135D187X9075T32R TTI: M39006/25-0246 Vishay Availability: 336In Stock400 On Order Expected 09-Mar-27 Tantalum Capacitors - Wet 180UF 75V 10% T3R | 336In Stock400 On Order Expected 09-Mar-27 | M39006/25 | EREL | Tray | ||||||||||||||||
Mfr: 109D277X9050T2 TTI: 109D277X9050T2 Vishay Availability: 5In Stock570 On Order Expected Tantalum Capacitors - Wet 50volt 270uF 10% Extended Rating | 5In Stock570 On Order Expected | 50 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 10 % | 1.8 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray | |||||||
Mfr: 135D147X9060T42M TTI: M39006/22-0160 Vishay Availability: 184In StockTantalum Capacitors - Wet 140UF 60V 10% T4M | 184In Stock | M39006/22 | EREL | Tray | ||||||||||||||||
Mfr: 109D826X9075F2 TTI: 109D826X9075F2 Vishay / Tansitor Availability: 12In Stock900 On Order Expected 21-Jan-27 Tantalum Capacitors - Wet 75volt 82uF 10% Extended Rating | 12In Stock900 On Order Expected 21-Jan-27 | 75 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray | |||||||
Mfr: 109D396X9100F2 TTI: 109D396X9100F2 Vishay Availability: 73In Stock1,465 On Order Expected 14-Dec-26 Tantalum Capacitors - Wet 100volt 39uF 10% Extended Rating | 73In Stock1,465 On Order Expected 14-Dec-26 | 100 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 3.5 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray | |||||||
Mfr: 135D107X9060T22R TTI: M39006/25-0236 Vishay Availability: 285In Stock451 On Order Expected 15-Jan-27 Tantalum Capacitors - Wet 100UF 60V 10% T2R | 285In Stock451 On Order Expected 15-Jan-27 | M39006/25 | EREL | Tray | ||||||||||||||||
Mfr: 135D476X9050T22M TTI: M39006/22-0131 Vishay Availability: 130In Stock100 On Order Expected 26-Jan-27 Tantalum Capacitors - Wet 47UF 50V 10% T2M | 130In Stock100 On Order Expected 26-Jan-27 | M39006/22 | EREL | Tray | ||||||||||||||||
Mfr: 135D106X9050T12P TTI: M39006/22-0345 Vishay Availability: 41In Stock535 On Order Expected 24-Nov-26 Tantalum Capacitors - Wet 10UF 50V 10% T1P | 41In Stock535 On Order Expected 24-Nov-26 | M39006/22 | EREL | Tray | ||||||||||||||||
Mfr: 135D826X9075T22RH TTI: M39006/25-0244H Vishay Availability: 258In StockTantalum Capacitors - Wet 82UF 75V 10% T2R | 258In Stock | M39006/25 | EREL | Tray | ||||||||||||||||
Mfr: 135D226X9075C6 TTI: 135D226X9075C6 Vishay Availability: 110In StockTantalum Capacitors - Wet 75volts 22uF 10% C Case EXT RANGE | 110In Stock | 22 uF | 75 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 5.1 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
Mfr: STE2200-50T4KI TTI: STE2200-50T4KI Vishay / Tansitor Availability: 119In StockTantalum Capacitors - Wet 50volts 2200uF 10% T4 case size | 119In Stock | 2200 uF | 50 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | STE | Tray | |||||||
Mfr: 135D106X9050C6 TTI: 135D106X9050C6 Vishay Availability: 123In StockTantalum Capacitors - Wet 50volts 10uF 10% C Case STD RANGE | 123In Stock | 10 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 6.4 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray |