Tantalum Capacitors - Wet
10,955 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 135D826X9125T42R TTI: M39006/25-0264 Vishay Availability: 2,198In StockTantalum Capacitors - Wet 82UF 125V 10% T4R | 2,198In Stock | M39006/25 | EREL | Tray | |||||||||||||||
Mfr: STE2200-50T4KI TTI: STE2200-50T4KI Vishay / Tansitor Availability: 119In Stock200 On Order Expected 27-Apr-27 Tantalum Capacitors - Wet 50volts 2200uF 10% T4 case size | 119In Stock200 On Order Expected 27-Apr-27 | 2200 uF | 50 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | STE | Tray | ||||||
Mfr: 135D826X0075F6 TTI: 135D826X0075F6 Vishay Availability: 557In Stock1,285 On Order Expected Tantalum Capacitors - Wet 75volts 82uF 20% F Case EXT RANGE | 557In Stock1,285 On Order Expected | 82 uF | 75 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 20 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 109D396X9100F2 TTI: 109D396X9100F2 Vishay Availability: 728In StockTantalum Capacitors - Wet 100volt 39uF 10% Extended Rating | 728In Stock | 100 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 3.5 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray | ||||||
Mfr: 109D106X9050C2 TTI: 109D106X9050C2 Vishay Availability: 89In Stock144 On Order Expected 18-Mar-27 Tantalum Capacitors - Wet 50volt 10uF 10% Standard Rating | 89In Stock144 On Order Expected 18-Mar-27 | 50 VDC | Axial | 15.45 mm (0.608 in) | 5.56 mm (0.219 in) | C Case | 10 % | 8 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray | ||||||
Mfr: 135D476X9050T22M TTI: M39006/22-0131 Vishay Availability: 115In Stock100 On Order Expected 26-Jan-27 Tantalum Capacitors - Wet 47UF 50V 10% T2M | 115In Stock100 On Order Expected 26-Jan-27 | M39006/22 | EREL | Tray | |||||||||||||||
Mfr: 109D106X9100C2 TTI: 109D106X9100C2 Vishay Availability: 48In StockTantalum Capacitors - Wet 100volt 10uF 10% Extended Rating | 48In Stock | 100 VDC | Axial | 15.45 mm (0.608 in) | 5.56 mm (0.219 in) | C Case | 10 % | 6 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray | ||||||
Mfr: 135D336X9075T22R TTI: M39006/22-0611 Vishay Availability: 476In StockTantalum Capacitors - Wet 33UF 75V 10% T2R | 476In Stock | M39006/22 | EREL | Tray | |||||||||||||||
Mfr: 135D147X9060T42M TTI: M39006/22-0160 Vishay Availability: 116In StockTantalum Capacitors - Wet 140UF 60V 10% T4M | 116In Stock | M39006/22 | EREL | Tray | |||||||||||||||
Mfr: 135D227X9060T32R TTI: M39006/25-0238 Vishay Availability: 1,164In Stock705 On Order Expected 15-Feb-27 Tantalum Capacitors - Wet 220UF 60V 10% T3R | 1,164In Stock705 On Order Expected 15-Feb-27 | M39006/25 | EREL | Tray | |||||||||||||||
Mfr: 135D187X9075T32R TTI: M39006/25-0246 Vishay Availability: 294In Stock369 On Order Expected 23-Feb-27 Tantalum Capacitors - Wet 180UF 75V 10% T3R | 294In Stock369 On Order Expected 23-Feb-27 | M39006/25 | EREL | Tray | |||||||||||||||
Mfr: 109D826X9075F2 TTI: 109D826X9075F2 Vishay / Tansitor Availability: 12In Stock900 On Order Expected 21-Jan-27 Tantalum Capacitors - Wet 75volt 82uF 10% Extended Rating | 12In Stock900 On Order Expected 21-Jan-27 | 75 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray | ||||||
Mfr: 109D277X9050T2 TTI: 109D277X9050T2 Vishay Availability: 5In Stock570 On Order Expected Tantalum Capacitors - Wet 50volt 270uF 10% Extended Rating | 5In Stock570 On Order Expected | 50 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 10 % | 1.8 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray | ||||||
Mfr: 135D167X9050T42P TTI: M39006/22-0360 Vishay Availability: 1,215In StockTantalum Capacitors - Wet 160UF 50V 10% T4P | 1,215In Stock | M39006/22 | EREL | Tray | |||||||||||||||
Mfr: ST150-60T2MI TTI: ST150-60T2MI Vishay / Tansitor Availability: 333In StockTantalum Capacitors - Wet 150UF 60V 20% T2 | 333In Stock | 150 uF | 60 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | T2 Case | 20 % | 1.1 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | |||||
Mfr: 135D436X9100T32R TTI: M39006/22-0637 Vishay Availability: 525In StockTantalum Capacitors - Wet 43UF 100V 10% T3R | 525In Stock | M39006/22 | EREL | Tray | |||||||||||||||
Mfr: 135D476X9050T22R TTI: M39006/22-0571 Vishay Availability: 64In Stock939 On Order Expected Tantalum Capacitors - Wet 47UF 50V 10% T2R | 64In Stock939 On Order Expected | M39006/22 | EREL | Tray | |||||||||||||||
Mfr: 135D107X9060F6 TTI: 135D107X9060F6 Vishay Availability: 644In Stock3,000 On Order Expected 15-Apr-27 Tantalum Capacitors - Wet 60volts 100uF 10% F Case EXT RANGE | 644In Stock3,000 On Order Expected 15-Apr-27 | 100 uF | 60 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 135D157X9010T12R TTI: M39006/25-0194 Vishay Availability: 32In Stock150 On Order Expected 18-May-27 Tantalum Capacitors - Wet 150UF 10V 10% T1R | 32In Stock150 On Order Expected 18-May-27 | M39006/25 | EREL | Tray | |||||||||||||||
Mfr: 135D167X9050T42M TTI: M39006/22-0140 Vishay Availability: 312In StockTantalum Capacitors - Wet 160UF 50V 10% T4M | 312In Stock | M39006/22 | EREL | Tray | |||||||||||||||
Mfr: ST110-75T2MI TTI: ST110-75T2MI Vishay Availability: 607In StockTantalum Capacitors - Wet 110uF 75volts 20% Insulated | 607In Stock | 110 uF | 75 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | T2 Case | 20 % | 1.3 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | |||||
Mfr: 135D826X9050T32P TTI: M39006/22-0357 Vishay Availability: 193In StockTantalum Capacitors - Wet 82UF 50V 10% T3P | 193In Stock | M39006/22 | EREL | Tray | |||||||||||||||
Mfr: 138D106X9050T12M TTI: M39006/09-8318 Vishay Availability: 99In StockTantalum Capacitors - Wet 10UF 50V 10% T1M | 99In Stock | M39006/09 | EREL | Tray | |||||||||||||||
Mfr: 135D106X0050C6 TTI: 135D106X0050C6 Vishay Availability: 465In StockTantalum Capacitors - Wet 50volts 10uF 20% C Case STD RANGE | 465In Stock | 10 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 20 % | 6.4 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 135D106X9050C6 TTI: 135D106X9050C6 Vishay Availability: 123In StockTantalum Capacitors - Wet 50volts 10uF 10% C Case STD RANGE | 123In Stock | 10 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 6.4 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray |