• Tantalum Capacitors
  • Tantalum Capacitors - Solid SMD

TPS Auto - Tantalum Capacitors - Solid SMD

576 Results
576 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors
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
Capacitance
Voltage Rating DC
Tolerance
ESR
Case Code - in
Case Code - mm
Mfr Case Code
Length
Width
Height
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Termination Style
Product
Datasheet
Mfr: TPSD227K010T0100V
TTI: TPSD227K010T0100V
KYOCERA AVX
Availability:

500In Stock

Tantalum Capacitors - Solid SMD 10V 220uF 10% 2917 E SR=.1Ohm AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
TPS Auto
220 uF
10 VDC
10 %
100 mOhms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.9 mm (0.114 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: TPSA106K010T1800
TTI: TPSA106K010T1800
KYOCERA AVX
Availability:

2,000In Stock

Tantalum Capacitors - Solid SMD 10V 10uF 10% 1206 ES R =1.8Ohm AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
TPS Auto
10 uF
10 VDC
10 %
1.8 Ohms
1206
3216
A Case
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.6 mm (0.063 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: TPSD477M006T0045V
TTI: TPSD477M006T0045V
KYOCERA AVX
Availability:

500In Stock

Tantalum Capacitors - Solid SMD 470uF 6.3v 20% ESR=4 5

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
TPS Auto
470 uF
6.3 VDC
20 %
4.5 mOhms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
4.1 mm (0.161 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: TPSB476K010T0250
TTI: TPSB476K010T0250
KYOCERA AVX
Availability:

2,000In Stock

Tantalum Capacitors - Solid SMD 10V 47uF 10% 1210 ES R=.25Ohm AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
TPS Auto
47 uF
10 VDC
10 %
250 mOhms
1210
3528
B Case
3.5 mm (0.138 in)
2.8 mm (0.11 in)
2.2 mm (0.087 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: TPSA156K010T1000
TTI: TPSA156K010T1000
KYOCERA AVX
Availability:

2,000In Stock

Tantalum Capacitors - Solid SMD 10V 15uF 10% 1206 ES R = 1Ohm AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
TPS Auto
15 uF
10 VDC
10 %
1 Ohms
1206
3216
A Case
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.6 mm (0.063 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: TPSC107K010T0200
TTI: TPSC107K010T0200
KYOCERA AVX
Availability:

500In Stock

Tantalum Capacitors - Solid SMD 10V 100uF 10% 2312 E SR=.7Ohm AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
TPS Auto
100 uF
10 VDC
10 %
200 mOhms
2312
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.6 mm (0.102 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: TPSA155K025T3000
TTI: TPSA155K025T3000
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 25V 1.5uF 10% 1206 E SR = 3000mOhm

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
Reel
TPS Auto
1.5 uF
25 VDC
10 %
3 Ohms
1206
3216
A Case
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.6 mm (0.063 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: TPSA106K010T0900
TTI: TPSA106K010T0900
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 10V 10uF 10% 1206 ES R = 900mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
TPS Auto
10 uF
10 VDC
10 %
900 mOhms
1206
3216
A Case
1.8 mm (0.071 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: TPSE476K035T0200V
TTI: TPSE476K035T0200V
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 35V 47uF Dry Pack ES R=200Ohm AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
TPS Auto
47 uF
35 VDC
10 %
200 mOhms
2917
7343
E Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
4.1 mm (0.161 in)
- 55 C
+ 85 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: TPSD106K035T0300V
TTI: TPSD106K035T0300V
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD TPS TANT

0In Stock

Please adjust quantity to Min / Mult value
Reel
TPS Auto
10 uF
35 VDC
10 %
300 mOhms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.9 mm (0.114 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: TPSB336K010T0250
TTI: TPSB336K010T0250
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Solid SMD 10V 33uF 10% 1210 ES R=.25Ohm AEC-Q200

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
TPS Auto
33 uF
10 VDC
10 %
250 mOhms
1210
3528
B Case
3.5 mm (0.138 in)
2.8 mm (0.11 in)
2.2 mm (0.087 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: TPSC476K010T0200
TTI: TPSC476K010T0200
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 10V 47uF 10% 2312 ES R=.20Ohm AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
TPS Auto
47 uF
10 VDC
10 %
200 mOhms
2312
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.6 mm (0.102 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: TPSA226K010T0900
TTI: TPSA226K010T0900
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 10V 22uF 10% 1206 ES R = .9Ohm AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
TPS Auto
22 uF
10 VDC
10 %
900 mOhms
1206
3216
A Case
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.6 mm (0.063 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: TPSB226K020T0400
TTI: TPSB226K020T0400
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 20V 22uF ESR=400Ohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
TPS Auto
22 uF
20 VDC
10 %
400 mOhms
1210
3528
B Case
3.5 mm (0.138 in)
2.8 mm (0.11 in)
1.9 mm (0.075 in)
- 55 C
+ 85 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: TPSE686K025T0200V
TTI: TPSE686K025T0200V
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 25V 68uF Dry Pack ES R=200Ohm AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
TPS Auto
68 uF
25 VDC
10 %
200 mOhms
2917
7343
E Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
4.1 mm (0.161 in)
- 55 C
+ 85 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: TPSE227K010T0070V
TTI: TPSE227K010T0070V
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD Low ESR - Automotive 220uF, 10%, 10V, 70mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
TPS Auto
220 uF
10 VDC
10 %
70 mOhms
2917
7343
E Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
4.1 mm (0.161 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: TPSA225K010T1800
TTI: TPSA225K010T1800
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 10V 2.2uF 10% 1206 E SR =1.8Ohm AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
TPS Auto
2.2 uF
10 VDC
10 %
1.8 Ohms
1206
3216
A Case
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.6 mm (0.063 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: TPSA475M010T1400
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 10V 4.7uF 20% 1206 E SR = 1400mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
TPS Auto
4.7 uF
10 VDC
20 %
1.4 Ohms
1206
3216
A Case
1.8 mm (0.071 in)
- 55 C
+ 125 C
AEC-Q200
Automotive Grade
Datasheet
Mfr: TPSC156K025T0300
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 25V 15uF 10% ESR = 3 00mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
TPS Auto
15 uF
25 VDC
10 %
300 mOhms
2312
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.6 mm (0.102 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: TPSC476K010T0350
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 10V 47uF 10% 2312 ES R=.35Ohm AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
TPS Auto
47 uF
10 VDC
10 %
350 mOhms
2312
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.6 mm (0.102 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: TPSA474K025T7000
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 25V .47uF 10% 1206 E SR = 7000mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
TPS Auto
0.47 uF
25 VDC
10 %
7 Ohms
1206
3216
A Case
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.6 mm (0.063 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: TPSA475M020T1800
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 20V 4.7uF 20% 1206 E SR = 1800mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
TPS Auto
4.7 uF
20 VDC
20 %
1.8 Ohms
1206
3216
A Case
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.6 mm (0.063 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: TPSA684K025T6000
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 25V .68uF 10% 1206 E SR = 6000mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
TPS Auto
0.68 uF
25 VDC
10 %
6 Ohms
1206
3216
A Case
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.6 mm (0.063 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: TPSA684K035T6000
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 35V .68uF 10% 1206 E SR = 6000mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
TPS Auto
0.68 uF
35 VDC
10 %
6 Ohms
1206
3216
A Case
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.6 mm (0.063 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: TPSC155K050T1500
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 30V 1.5uF 10% ESR = 1500mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
TPS Auto
1.5 uF
50 VDC
10 %
1.5 Ohms
2312
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.6 mm (0.102 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
  • 1
  • 2
  • 3
  • 4