TPM - Tantalum Capacitors - Solid SMD
333 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TPME687M006R0023 TTI: TPME687M006R0023 KYOCERA AVX Availability: 1,200In Stock34,000 On Order Expected Tantalum Capacitors - Solid SMD 6.3V 680uF 20% 2917 ESR= 23 mOhm | 1,200In Stock34,000 On Order Expected | Reel | TPM | 680 uF | 6.3 VDC | 20 % | 23 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME686K025R0045 TTI: TPME686K025R0045 KYOCERA AVX Availability: 4,400In Stock30,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Solid SMD 25V 68uF 10% 2917 ES R= 45 mOhm | 4,400In Stock30,000 On Order Expected 31-Mar-27 | Reel | TPM | 68 uF | 25 VDC | 10 % | 45 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME106K050R0120 TTI: TPME106K050R0120 KYOCERA AVX Availability: 6,800In StockTantalum Capacitors - Solid SMD 50V 10uF 10% 2917 Mu lti-anode | 6,800In Stock | Reel | TPM | 10 uF | 50 VDC | 10 % | 120 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME337K010R0023 TTI: TPME337K010R0023 KYOCERA AVX Availability: 1,600In Stock14,000 On Order Expected Tantalum Capacitors - Solid SMD 10V 330uF 10% 2917 E SR= 23 mOhm | 1,600In Stock14,000 On Order Expected | Reel | TPM | 330 uF | 10 VDC | 10 % | 23 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME476K035R0055 TTI: TPME476K035R0055 KYOCERA AVX Availability: 2,000In Stock3,600 On Order Expected 31-Dec-26 Tantalum Capacitors - Solid SMD 35V 47uF 10% 2917 ES R= 55 mOhm | 2,000In Stock3,600 On Order Expected 31-Dec-26 | Reel | TPM | 47 uF | 35 VDC | 10 % | 55 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME687K006R0018 TTI: TPME687K006R0018 KYOCERA AVX Availability: 7,600In Stock10,000 On Order Expected 24-Mar-27 Tantalum Capacitors - Solid SMD 6.3V 680uF 10% 2917 Multi-anode | 7,600In Stock10,000 On Order Expected 24-Mar-27 | Reel | TPM | 680 uF | 6.3 VDC | 10 % | 18 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME227K016R0040 TTI: TPME227K016R0040 KYOCERA AVX Availability: 3,200In Stock5,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Solid SMD 16V 220uF 10% 2917 E SR= 40 mOhm | 3,200In Stock5,000 On Order Expected 31-Mar-27 | Reel | TPM | 220 uF | 16 VDC | 10 % | 40 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPMD687K004R0025 TTI: TPMD687K004R0025 KYOCERA AVX Availability: 500In StockTantalum Capacitors - Solid SMD 4V 680uF 10% 2917 ES R= 25 mOhm | 500In Stock | Reel | TPM | 680 uF | 4 VDC | 10 % | 25 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME107K020R0035 TTI: TPME107K020R0035 KYOCERA AVX Availability: 1,600In Stock1,600 On Order Expected 04-Dec-26 Tantalum Capacitors - Solid SMD 20V 100uF 10% 2917 M ulti-anode | 1,600In Stock1,600 On Order Expected 04-Dec-26 | Reel | TPM | 100 uF | 20 VDC | 10 % | 35 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME107K020H0035 TTI: TPME107K020H0035 KYOCERA AVX Availability: 400In StockTantalum Capacitors - Solid SMD 20V 100uF 10% 2917 M ulti-anode | 400In Stock | Reel | TPM | 100 uF | 20 VDC | 10 % | 35 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME686M025R0045 TTI: TPME686M025R0045 KYOCERA AVX Availability: 400In StockTantalum Capacitors - Solid SMD 25V 68uF 20% 2917 Mu lti-anode | 400In Stock | Reel | TPM | 68 uF | 25 VDC | 20 % | 45 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME227M016R0040 TTI: TPME227M016R0040 KYOCERA AVX Availability: 800In StockTantalum Capacitors - Solid SMD 16V 220uF 20% 2917 M ulti-anode | 800In Stock | Reel | TPM | 220 uF | 16 VDC | 20 % | 40 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME158K002R0015 TTI: TPME158K002R0015 KYOCERA AVX Availability: 400In StockTantalum Capacitors - Solid SMD 2V 1500uF 10% 2917 E SR= 15 mOhm | 400In Stock | Reel | TPM | 1500 uF | 2 VDC | 10 % | 15 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME226M050R0075 TTI: TPME226M050R0075 KYOCERA AVX Availability: 400In StockTantalum Capacitors - Solid SMD 50V 22uF 20% 2917 Mu lti-anode | 400In Stock | Reel | TPM | 22 uF | 50 VDC | 20 % | 75 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME337M010R0035 TTI: TPME337M010R0035 KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Solid SMD 10V 330uF 20% 2917 M ulti-anode | 4,000In Stock | Reel | TPM | 330 uF | 10 VDC | 20 % | 35 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME337M010H0023 TTI: TPME337M010H0023 KYOCERA AVX Availability: 400In StockTantalum Capacitors - Solid SMD 10V 330uF 20% 2917 M ulti-anode | 400In Stock | Reel | TPM | 330 uF | 10 VDC | 20 % | 23 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME476K035R0065 TTI: TPME476K035R0065 KYOCERA AVX Availability: 800In StockTantalum Capacitors - Solid SMD 35V 47uF 10% 2917 ES R= 65 mOhm | 800In Stock | Reel | TPM | 47 uF | 35 VDC | 10 % | 65 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME337K010R0035 TTI: TPME337K010R0035 KYOCERA AVX Availability: 7,200In StockTantalum Capacitors - Solid SMD 10V 330uF 10% 2917 M ulti-anode | 7,200In Stock | Reel | TPM | 330 uF | 10 VDC | 10 % | 35 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME477M010R0023 TTI: TPME477M010R0023 KYOCERA AVX Availability: 800In StockTantalum Capacitors - Solid SMD 10V 470uF 20% 2917 E SR= 23 mOhm | 800In Stock | Reel | TPM | 470 uF | 10 VDC | 20 % | 23 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME686K025H0045 TTI: TPME686K025H0045 KYOCERA AVX Availability: 800In StockTantalum Capacitors - Solid SMD 25V 68uF 10% 2917 Mu lti-anode | 800In Stock | Reel | TPM | 68 uF | 25 VDC | 10 % | 45 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPMD687M004H0025 TTI: TPMD687M004H0025 KYOCERA AVX Availability: 1,000In Stock1,000 On Order Expected 12-May-27 Tantalum Capacitors - Solid SMD 4V 680uF 20% ESR = 2 5mOhm | 1,000In Stock1,000 On Order Expected 12-May-27 | Reel | TPM | 680 uF | 4 VDC | 20 % | 25 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME477M006R0030 TTI: TPME477M006R0030 KYOCERA AVX Availability: 400In StockTantalum Capacitors - Solid SMD 6.3V 470uF 20% 2917 ESR= 30 mOhm | 400In Stock | Reel | TPM | 470 uF | 6.3 VDC | 20 % | 30 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME226K050R0075 TTI: TPME226K050R0075. KYOCERA AVX Availability: 420In StockCut Tape Tantalum Capacitors - Solid SMD 50volts 22uF ESR=75 | 420In Stock | Cut Tape | TPM | 22 uF | 50 VDC | 10 % | 75 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME226K050R0100 TTI: TPME226K050R0100. KYOCERA AVX Availability: 200In StockCut Tape Tantalum Capacitors - Solid SMD 50volts 22uF ESR=100 | 200In Stock | Cut Tape | TPM | 22 uF | 50 VDC | 10 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPME687M006R0023 TTI: TPME687M006R0023. KYOCERA AVX Availability: 250In StockCut Tape Tantalum Capacitors - Solid SMD 680UF 6V 20% | 250In Stock | Cut Tape | TPM | 680 uF | 6.3 VDC | 20 % | 23 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade |