TPC - Tantalum Capacitors - Solid SMD
81 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TPCR106K016F1800 TTI: TPCR106K016F1800 KYOCERA AVX Availability: 5,000In StockTantalum Capacitors - Solid SMD 16Vdc 10uF 0805 +/-1 0% ESR=1800mOhms | 5,000In Stock | Reel | TPC | 10 uF | 16 VDC | 10 % | 1.8 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.35 mm (0.053 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Fused | |||
Mfr: TPCL106K006R4000 TTI: TPCL106K006R4000 KYOCERA AVX Availability: 3,500In StockTantalum Capacitors - Solid SMD 6.3Vdc 10uF 0603 +/- 10% ESR=4000mOhms | 3,500In Stock | Reel | TPC | 10 uF | 6.3 VDC | 10 % | 4 Ohms | 0603 | 1608 | L Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 0.85 mm (0.033 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Fused | |||
Mfr: TPCL106K006R4000. TTI: TPCL106K006R4000. KYOCERA AVX Availability: 1,250In StockCut Tape Tantalum Capacitors - Solid SMD 10UF 6.3V 10% 1608-10 | 1,250In Stock | Cut Tape | TPC | L Case | ||||||||||||||||
Mfr: TPCR106K016F1800. TTI: TPCR106K016F1800. KYOCERA AVX Availability: 250In StockCut Tape Tantalum Capacitors - Solid SMD 10UF 16V 10% 2012-15 | 250In Stock | Cut Tape | TPC | R Case | ||||||||||||||||
Mfr: TPCR106K016R1800 TTI: TPCR106K016R1800 KYOCERA AVX Availability: 0In Stock20,000 On Order Expected 27-Jan-27 Tantalum Capacitors - Solid SMD 16Vdc 10uF 0805 +/-1 0% ESR=1800mOhms | 0In Stock20,000 On Order Expected 27-Jan-27 | Reel | TPC | 10 uF | 16 VDC | 10 % | 1.8 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.35 mm (0.053 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPCR106K010R1800 TTI: TPCR106K010R1800 KYOCERA AVX Availability: 0In Stock2,500 On Order Expected 23-Jun-27 Tantalum Capacitors - Solid SMD 10Vdc 10uF 0805 +/-1 0% ESR=1800mOhms | 0In Stock2,500 On Order Expected 23-Jun-27 | Reel | TPC | 10 uF | 10 VDC | 10 % | 1.8 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.35 mm (0.053 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Fused | |||
Mfr: TPCR226K010R1500 TTI: TPCR226K010R1500 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10Vdc 22uF 0805 +/-1 0% ESR=1500mOhms | 0In Stock | Reel | TPC | 22 uF | 10 VDC | 10 % | 1.5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.35 mm (0.053 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Fused | |||
Mfr: TPCL225K016R5000 TTI: TPCL225K016R5000 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 16Vdc 2.2uF 0603 +/- 10% ESR=5000mOhms | 0In Stock | Reel | TPC | 2.2 uF | 16 VDC | 10 % | 5 Ohms | 0603 | 1608 | L Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.85 mm (0.033 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Fused | |||
Mfr: TPCL105M010R5000 TTI: TPCL105M010R5000 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10Vdc 1uF 0603 +/-20 % ESR=5000mOhms | 0In Stock | Reel | TPC | 1 uF | 10 VDC | 20 % | 5 Ohms | 0603 | 1608 | L Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 0.85 mm (0.033 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Fused | |||
Mfr: TPCL225K006R5000 TTI: TPCL225K006R5000 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 6.3Vdc 2.2uF 0603 +/ -10% ESR=5000mOhms | 0In Stock | Reel | TPC | 2.2 uF | 6.3 VDC | 10 % | 5 Ohms | 0603 | 1608 | L Case | 0.85 mm (0.033 in) | - 55 C | + 125 C | SMD/SMT | ||||||
Mfr: TPCR106M016X1800 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 16Vdc 10uF 0805 +/-2 0% ESR=1800mOhms | 0In Stock | Reel | TPC | 10 uF | 16 VDC | 20 % | 1.8 Ohms | 0805 | 2012 | R Case | 1.35 mm (0.053 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Fused | |||||
Mfr: TPCL335K010X5000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10Vdc 3.3uF 0603 +/- 10% ESR=5000mOhms | 0In Stock | Reel | TPC | 3.3 uF | 10 VDC | 10 % | 5 Ohms | 0603 | 1608 | L Case | 0.85 mm (0.033 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Fused | |||||
Mfr: TPCL106M010R4000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10Vdc 10uF 0603 +/-2 0% ESR=4000mOhms | 0In Stock | Reel | TPC | 10 uF | 10 VDC | 20 % | 4 Ohms | 0603 | 1608 | L Case | 0.85 mm (0.033 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Fused | |||||
Mfr: TPCR475K020X2000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 20Vdc 4.7uF 0805 +/- 10% ESR=2000mOhms | 0In Stock | Reel | TPC | 4.7 uF | 20 VDC | 10 % | 2 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.35 mm (0.053 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPCR475K020R2000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 20Vdc 4.7uF 0805 +/- 10% ESR=2000mOhms | 0In Stock | Reel | TPC | 4.7 uF | 20 VDC | 10 % | 2 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.35 mm (0.053 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPCL226M004X5000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 4Vdc 22uF 0603 +/-20 % ESR=5000mOhms | 0In Stock | Reel | TPC | 22 uF | 4 VDC | 20 % | 5 Ohms | 0603 | 1608 | L Case | 0.85 mm (0.033 in) | - 55 C | + 125 C | SMD/SMT | ||||||
Mfr: TPCR156K010R1500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10Vdc 15uF 0805 +/-1 0% ESR=1500mOhms | Not Available Online | Reel | TPC | 15 uF | 10 VDC | 10 % | 1.5 Ohms | 0805 | 2012 | R Case | 1.35 mm (0.053 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Fused | |||||
Mfr: TPCL106M010X4000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10Vdc 10uF 0603 +/-2 0% ESR=4000mOhms | 0In Stock | Reel | TPC | 10 uF | 10 VDC | 20 % | 4 Ohms | 0603 | 1608 | L Case | 0.85 mm (0.033 in) | - 55 C | + 125 C | SMD/SMT | ||||||
Mfr: TPCL105M010X5000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10Vdc 1uF 0603 +/-20 % ESR=5000mOhms | 0In Stock | Reel | TPC | 1 uF | 10 VDC | 20 % | 5 Ohms | 0603 | 1608 | L Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.85 mm (0.033 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPCL475K010R5000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10Vdc 4.7uF 0603 +/- 10% ESR=5000mOhms | 0In Stock | Reel | TPC | 4.7 uF | 10 VDC | 10 % | 5 Ohms | 0603 | 1608 | L Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 0.85 mm (0.033 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Fused | |||
Mfr: TPCL106K010R4000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10Vdc 10uF 0603 +/-1 0% ESR=4000mOhms | 0In Stock | Reel | TPC | 10 uF | 10 VDC | 10 % | 4 Ohms | 0603 | 1608 | L Case | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.85 mm (0.033 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPCL225K016F5000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 16Vdc 2.2uF 0603 +/- 10% ESR=5000mOhms | 0In Stock | Reel | TPC | 2.2 uF | 16 VDC | 10 % | 5 Ohms | 0603 | 1608 | L Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.85 mm (0.033 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPCL106M010A4000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10Vdc 10uF 0603 +/-2 0% ESR=4000mOhms | 0In Stock | Reel | TPC | 10 uF | 10 VDC | 20 % | 4 Ohms | 0603 | 1608 | L Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.85 mm (0.033 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: TPCL106M006R4000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 6.3Vdc 10uF 0603 +/- 20% ESR=4000mOhms | 0In Stock | Reel | TPC | 10 uF | 6.3 VDC | 20 % | 4 Ohms | 0603 | 1608 | L Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.85 mm (0.033 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Fused | |||
Mfr: TPCR105K025R3000 TTI: TPCR105K025R3000 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 25Vdc 1uF 0805 +/-10 % ESR=3000mOhms | 0In Stock | Reel | TPC | 1 uF | 25 VDC | 10 % | 3 Ohms | 0805 | 2012 | R Case | 1.35 mm (0.053 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Fused |