TMx - Tantalum Capacitors - Solid SMD
53 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TM8M106K6R3UBA TTI: TM8M106K6R3UBA Vishay / Sprague Availability: 300In StockTantalum Capacitors - Solid SMD 10uF 6.3volts 10% M case MAP Hi-Rel | 300In Stock | Reel | TMx | 10 uF | 6.3 VDC | 10 % | 5 Ohms | 0603 | 1608 | M Case | 1.6 mm (0.063 in) | 0.84 mm (0.033 in) | 0.84 mm (0.033 in) | - 55 C | + 85 C | SMD/SMT | |||
Mfr: TM8R106K016UBA TTI: TM8R106K016UBA Vishay / Sprague Availability: 600In StockTantalum Capacitors - Solid SMD 10uF 16volts 10% R case MAP Hi-Rel | 600In Stock | Reel | TMx | 10 uF | 16 VDC | 10 % | 6 Ohms | 0805 | 2012 | R Case | 2.06 mm (0.081 in) | 1.35 mm (0.053 in) | 1.47 mm (0.058 in) | - 55 C | + 85 C | SMD/SMT | |||
Mfr: TM8R106K010UBA TTI: TM8R106K010UBA Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 10uF 10volts 10% R case MAP Hi-Rel | 0In Stock | Reel | TMx | 10 uF | 10 VDC | 10 % | 6 Ohms | 0805 | 2012 | R Case | 2.06 mm (0.081 in) | 1.35 mm (0.053 in) | 1.47 mm (0.058 in) | - 55 C | + 85 C | SMD/SMT | |||
Mfr: TM8R105K025UBA TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 1uF 25volts 10% R case MAP Hi-Rel | 0In Stock | Reel | TMx | 1 uF | 25 VDC | 10 % | 10 Ohms | 0805 | 2012 | R Case | 2.06 mm (0.081 in) | 1.35 mm (0.053 in) | 1.47 mm (0.058 in) | - 55 C | + 85 C | SMD/SMT | |||
Mfr: TM3C476K016CBA TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 47uF 16V 10% C case 10V@125C Hi-Rel | 0In Stock | Reel | TMx | 47 uF | 16 VDC | 10 % | 1 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TM3B226K016CBA TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 22uF 16V 10% B case 10V@125C Hi-Rel | 0In Stock | Reel | TMx | 22 uF | 16 VDC | 10 % | 1.9 Ohms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TM3C476K6R3CBA TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 47uF 6.3V 10% C cs 4V@125C Hi-Rel | 0In Stock | Reel | TMx | 47 uF | 6.3 VDC | 10 % | 1.4 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TM3C106K016CBA TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 10uF 16V 10% C case 10V@125C Hi-Rel | 0In Stock | Reel | TMx | 10 uF | 16 VDC | 10 % | 1.8 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TM3C226K6R3CBA TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 22uF 6.3V 10% C cs 4V@125C Hi-Rel | 0In Stock | Reel | TMx | 22 uF | 6.3 VDC | 10 % | 1.8 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TM3C685K020CBA TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 6.8uF 20V 10% C cs 13V@125C Hi-Rel | 0In Stock | Reel | TMx | 6.8 uF | 20 VDC | 10 % | 1.9 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TM3C106K020CBA TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 10uF 20V 10% C case 13V@125C Hi-Rel | 0In Stock | Reel | TMx | 10 uF | 20 VDC | 10 % | 1.7 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TM8M475K010UBA TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 4.7uF 10volts 10% M case MAP Hi-Rel | 0In Stock | Reel | TMx | 4.7 uF | 10 VDC | 10 % | 6 Ohms | 0603 | 1608 | M Case | 1.6 mm (0.063 in) | 0.84 mm (0.033 in) | 0.84 mm (0.033 in) | - 55 C | + 85 C | SMD/SMT | |||
Mfr: TM8R335K020UBA TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 3.3uF 20volts 10% R case MAP Hi-Rel | 0In Stock | Reel | TMx | 3.3 uF | 20 VDC | 10 % | 8 Ohms | 0805 | 2012 | R Case | 2.06 mm (0.081 in) | 1.35 mm (0.053 in) | 1.47 mm (0.058 in) | - 55 C | + 85 C | SMD/SMT | |||
Mfr: TM3C226K020CBA TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 22uF 20V 10% C case 13V@125C Hi-Rel | 0In Stock | Reel | TMx | 22 uF | 20 VDC | 10 % | 1.1 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TM3C475K020CBA TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 4.7uF 20V 10% C cs 13V@125C Hi-Rel | 0In Stock | Reel | TMx | 4.7 uF | 20 VDC | 10 % | 2.3 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TM8M105K016UBA TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 1uF 16volts 10% M case MAP Hi-Rel | 0In Stock | Reel | TMx | 1 uF | 16 VDC | 10 % | 12 Ohms | 0603 | 1608 | M Case | 1.6 mm (0.063 in) | 0.84 mm (0.033 in) | 0.84 mm (0.033 in) | - 55 C | + 85 C | SMD/SMT | |||
Mfr: TM8W105K020UBA TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 1uF 20volts 10% W case MAP Hi-Rel | 0In Stock | Reel | TMx | 1 uF | 20 VDC | 10 % | 8 Ohms | 0805 | 2012 | W Case | 2.06 mm (0.081 in) | 1.35 mm (0.053 in) | 1.2 mm (0.047 in) | - 55 C | + 85 C | SMD/SMT | |||
Mfr: TM8P105K040UBA TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 1uF 40volts 10% P case MAP Hi-Rel | 0In Stock | Reel | TMx | 1 uF | 40 VDC | 10 % | 10 Ohms | 0906 | 2516 | P Case | 2.45 mm (0.096 in) | 1.5 mm (0.059 in) | 1.25 mm (0.049 in) | - 55 C | + 85 C | SMD/SMT | |||
Mfr: TM3D107K004CBA TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 100uF 4V 10% D case 2.7V@125C Hi-Rel | 0In Stock | Reel | TMx | 100 uF | 4 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TM3D157K6R3CBA TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 150uF 6.3V 10% D cs 4V@125C Hi-Rel | 0In Stock | Reel | TMx | 150 uF | 6.3 VDC | 10 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TM3D476K6R3CBA TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 47uF 6.3V 10% D cs 4V@125C Hi-Rel | 0In Stock | Reel | TMx | 47 uF | 6.3 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TM8T476K010UBA TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 47uF 10volts 10% T case MAP Hi-Rel | 0In Stock | Reel | TMx | 47 uF | 10 VDC | 10 % | 1 Ohms | 1411 | 3528 | T Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.57 mm (0.062 in) | - 55 C | + 85 C | SMD/SMT | |||
Mfr: TM8M156K6R3UBA TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 15uF 6.3volts 10% M case MAP Hi-Rel | 0In Stock | Reel | TMx | 15 uF | 6.3 VDC | 10 % | 5 Ohms | 0603 | 1608 | M Case | 1.6 mm (0.063 in) | 0.84 mm (0.033 in) | 0.84 mm (0.033 in) | - 55 C | + 85 C | SMD/SMT | |||
Mfr: TM3D107K010CBA TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 100uF 10V 10% D cs 7V@125C Hi-Rel | 0In Stock | Reel | TMx | 100 uF | 10 VDC | 10 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TM3D686K016CBA TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 68uF 16V 10% D case 10V@125C Hi-Rel | 0In Stock | Reel | TMx | 68 uF | 16 VDC | 10 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT |