TMCP - Tantalum Capacitors - Solid SMD
140 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMCP1A106MTRF TTI: TMCP1A106MTRF Vishay / Sprague Availability: 15,000In Stock15,000 On Order Expected 25-Sep-26 Tantalum Capacitors - Solid SMD 10volts 10uF 20% Molded Case, 0805 | 15,000In Stock15,000 On Order Expected 25-Sep-26 | Reel | TMCP | 10 uF | 10 VDC | 20 % | 5.9 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TMCP0J226MTRF TTI: TMCP0J226MTRF Vishay / Sprague Availability: 3,000In StockTantalum Capacitors - Solid SMD 7volts 22uF 20% Molded Case, 0805 | 3,000In Stock | Reel | TMCP | 22 uF | 6.3 VDC | 20 % | 5.9 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TMCP1E104MTRF TTI: TMCP1E104MTRF Vishay / Sprague Availability: 6,000In StockTantalum Capacitors - Solid SMD 25volts 0.10uF 20% Molded Case, 0805 | 6,000In Stock | Reel | TMCP | 0.1 uF | 25 VDC | 20 % | 33 Ohms | 0805 | 2012 | P Case | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||||
Mfr: TMCP1E105MTRF TTI: TMCP1E105MTRF Vishay / Sprague Availability: 3,000In StockTantalum Capacitors - Solid SMD 25volts 1.0uF 20% Molded Case, 0805 | 3,000In Stock | Reel | TMCP | 1 uF | 25 VDC | 20 % | 11 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TMCP0J156MTRF TTI: TMCP0J156MTRF Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 7volts 15uF 20% Molded Case, 0805 | 0In Stock | Reel | TMCP | 15 uF | 6.3 VDC | 20 % | 5.9 Ohms | 0805 | 2012 | P Case | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||||
Mfr: TMCP1C475MTRF TTI: TMCP1C475MTRF Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 16volts 4.7uF 20% Molded Case, 0805 | 0In Stock | Reel | TMCP | 4.7 uF | 16 VDC | 20 % | 8.8 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TMCP1A105MTRF TTI: TMCP1A105MTRF Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 1.0UF 10V 20% 2012-12 | 0In Stock | Reel | TMCP | 1 uF | 10 VDC | 20 % | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | ||||
Mfr: TMCP1D104MTRF TTI: TMCP1D104MTRF Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 20volts 0.10uF 20% Molded Case, 0805 | 0In Stock | Reel | TMCP | 0.1 uF | 20 VDC | 20 % | 33 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TMCP1A475MTRF TTI: TMCP1A475MTRF Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 10volts 4.7uF 20% Molded Case, 0805 | 0In Stock | Reel | TMCP | 4.7 uF | 10 VDC | 20 % | 4 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TMCP0J106MTRF TTI: TMCP0J106MTRF Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 7volts 10uF 20% Molded Case, 0805 | 0In Stock | Reel | TMCP | 10 uF | 6.3 VDC | 20 % | 5.3 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TMCP0G336MTR2F TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 4volts 33uF 20% Molded Case, 0805 | 0In Stock | Reel | TMCP | 33 uF | 4 VDC | 20 % | 5.9 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TMCP1E474KTR2F TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 25volts 0.47uF 10% Molded Case, 0805 | 0In Stock | Reel | TMCP | 0.47 uF | 25 VDC | 10 % | 22 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TMCP1A225MTRF TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 10volts 2.2uF 20% Molded Case, 0805 | 0In Stock | Reel | TMCP | 2.2 uF | 10 VDC | 20 % | 8.8 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TMCP1A335MTRF TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 10volts 3.3uF 20% Molded Case, 0805 | 0In Stock | Reel | TMCP | 3.3 uF | 10 VDC | 20 % | 7.7 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TMCP1C225MTRF TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 16volts 2.2uF 20% Molded Case, 0805 | 0In Stock | Reel | TMCP | 2.2 uF | 16 VDC | 20 % | 8.8 Ohms | 0805 | 2012 | P Case | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||||
Mfr: TMCP1C335MTR2F TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 16volts 3.3uF 20% Molded Case, 0805 | 0In Stock | Reel | TMCP | 3.3 uF | 16 VDC | 20 % | 8.8 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TMCP1D154MTR2F TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 20volts 0.15uF 20% Molded Case, 0805 | 0In Stock | Reel | TMCP | 0.15 uF | 20 VDC | 20 % | 27.5 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TMCP1A155MTR2F TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 10volts 1.5uF 20% Molded Case, 0805 | 0In Stock | Reel | TMCP | 1.5 uF | 10 VDC | 20 % | 11 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TMCP0G226KTRF TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 4volts 22uF 10% Molded Case, 0805 | 0In Stock | Reel | TMCP | 22 uF | 4 VDC | 10 % | 4 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TMCP1C155KTRF TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 16volts 1.5uF 10% Molded Case, 0805 | 0In Stock | Reel | TMCP | 1.5 uF | 16 VDC | 10 % | 11 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TMCP0J106KTR2F TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 7volts 10uF 10% Molded Case, 0805 | 0In Stock | Reel | TMCP | 10 uF | 6.3 VDC | 10 % | 5.3 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TMCP1A335KTR2F TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 10volts 3.3uF 10% Molded Case, 0805 | 0In Stock | Reel | TMCP | 3.3 uF | 10 VDC | 10 % | 7.7 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TMCP1C105MTR2F TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 16volts 1.0uF 20% Molded Case, 0805 | 0In Stock | Reel | TMCP | 1 uF | 16 VDC | 20 % | 9.9 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TMCP1A225KTR2F TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 10volts 2.2uF 10% Molded Case, 0805 | 0In Stock | Reel | TMCP | 2.2 uF | 10 VDC | 10 % | 8.8 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TMCP0E156MTRF TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 2.5volts 15uF 20% Molded Case, 0805 | 0In Stock | Reel | TMCP | 15 uF | 2.5 VDC | 20 % | 4 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT |