TH3 - Tantalum Capacitors - Solid SMD
1,189 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TH3E226K035C0500 TTI: TH3E226K035C0500 Vishay / Sprague Availability: 400In StockTantalum Capacitors - Solid SMD 22uF 35volts 10% E case ESR .5 Molded | 400In Stock | Reel | TH3 | 22 uF | 35 VDC | 10 % | 500 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TH3D106K035C0700 TTI: TH3D106K035C0700 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 10uF 35volts 10% D case Molded | 0In Stock | Reel | TH3 | 10 uF | 35 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TH3B105K035C4400 TTI: TH3B105K035C4400 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 1uF 35volts 10% B case Molded | 0In Stock | Reel | TH3 | 1 uF | 35 VDC | 10 % | 4.4 Ohms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2.1 mm (0.083 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TH3C106K035C1600 TTI: TH3C106K035C1600 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 10uF 10% 35V ESR 1.6 C case Molded | 0In Stock | Reel | TH3 | 10 uF | 35 VDC | 10 % | 1.6 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TH3D226K035C0300 TTI: TH3D226K035C0300 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 22uF 35volts 10% D case Molded | 0In Stock | Reel | TH3 | 22 uF | 35 VDC | 10 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TH3E107K016C0600 TTI: TH3E107K016C0600 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 100uF 16volts 10% E case Molded | 0In Stock | Reel | TH3 | 100 uF | 16 VDC | 10 % | 600 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TH3C475K025E1600 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 4.7uF 10% 25V ESR1.6 C case Molded | 0In Stock | Reel | TH3 | 4.7 uF | 25 VDC | 10 % | 1.6 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TH3C335K025E2000 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 3.3uF 10% 25V ESR 2 C case Molded | 0In Stock | Reel | TH3 | 3.3 uF | 25 VDC | 10 % | 2 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TH3A105M025C5200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 1uF 20% 25V ESR 5.2 A case Molded | 0In Stock | Reel | TH3 | 1 uF | 25 VDC | 20 % | 5.2 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TH3B156K010C1800 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 15uF 10% 10V ESR 1.8 B case Molded | 0In Stock | Reel | TH3 | 15 uF | 10 VDC | 10 % | 2 Ohms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2.1 mm (0.083 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TH3A106M010C3400 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 10uF 20% 10V ESR 3.4 A case Molded | 0In Stock | Reel | TH3 | 10 uF | 10 VDC | 20 % | 3.4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
0In Stock | TH3 | 47 uF | 10 VDC | 10 % | 800 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
Mfr: TH3C476K6R3E0800 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 47uF 10% 6.3V ESR0.8 C case Molded | 0In Stock | Reel | TH3 | 47 uF | 6.3 VDC | 10 % | 800 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
0In Stock | TH3 | 6.8 uF | 16 VDC | 10 % | 1.7 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
Mfr: TH3B475M020E1900 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 4.7uF 20% 20V ESR1.9 B case Molded | 0In Stock | Reel | TH3 | 4.7 uF | 20 VDC | 20 % | 2.9 Ohms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2.1 mm (0.083 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TH3D686M010E1000 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 68uF 20% 10V ESR 1 D case Molded | 0In Stock | Reel | TH3 | 68 uF | 10 VDC | 20 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TH3A225M016E4300 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 2.2uF 20% 16V ESR4.3 A case Molded | 0In Stock | Reel | TH3 | 2.2 uF | 16 VDC | 20 % | 4.3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TH3B225M020E3500 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 2.2uF 20% 20V ESR3.5 B case Molded | 0In Stock | Reel | TH3 | 2.2 uF | 20 VDC | 20 % | 3.5 Ohms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2.1 mm (0.083 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TH3B335K035E2500 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 3.3uF 10% 35V ESR2.5 B case Molded | 0In Stock | Reel | TH3 | 3.3 uF | 35 VDC | 10 % | 3.5 Ohms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2.1 mm (0.083 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TH3D226M035C0300 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 22uF 20% 35V ESR 0.3 D case Molded | 0In Stock | Reel | TH3 | 22 uF | 35 VDC | 20 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TH3A334K035E11R0 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 0.33uF 10% 35V ESR11 A case Molded | 0In Stock | Reel | TH3 | 0.33 uF | 35 VDC | 10 % | 11 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TH3A334M035E11R0 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 0.33uF 20% 35V ESR11 A case Molded | 0In Stock | Reel | TH3 | 0.33 uF | 35 VDC | 20 % | 11 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TH3E107K016E0150 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 100uF 10% 16V ESR 0.15 E case Mold | 0In Stock | Reel | TH3 | 100 uF | 16 VDC | 10 % | 600 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TH3E107M016C0150 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 100uF 20% 16V ESR 0.15 E case Mold | 0In Stock | Reel | TH3 | 100 uF | 16 VDC | 20 % | 600 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: TH3E107M016E0150 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 100uF 20% 16V ESR 0.15 E case Mold | 0In Stock | Reel | TH3 | 100 uF | 16 VDC | 20 % | 600 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade |