TBM - Tantalum Capacitors - Solid SMD
1,598 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TBME477K010LBSB0824 TTI: TBME477K010LBSB0824 KYOCERA AVX Availability: 1In Stock300 On Order Expected 12-Mar-27 Tantalum Capacitors - Solid SMD 10V 47uF ESR=23mOhms 10% | 1In Stock300 On Order Expected 12-Mar-27 | Bulk | TBM | 470 uF | 10 VDC | 10 % | 23 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | |||
Mfr: TBME477K010LRSB0823 TTI: TBME477K010LRSB0823 KYOCERA AVX Availability: 800In StockTantalum Capacitors - Solid SMD 470UF 10V 10% E | 800In Stock | Reel | TBM | 470 uF | 10 VDC | 10 % | 23 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | |||
Mfr: TBME477K010LRSB0824 TTI: TBME477K010LRSB0824 KYOCERA AVX Availability: 0In Stock1,200 On Order Expected Tantalum Capacitors - Solid SMD 470UF 10V 10% E | 0In Stock1,200 On Order Expected | Reel | TBM | 470 uF | 10 VDC | 10 % | 23 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | |||
Mfr: TBME337K010LRSZ0800 TTI: TBME337K010LRSZ0800 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 330UF 10V 10% E | 0In Stock | Reel | TBM | 330 uF | 10 VDC | 10 % | 23 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | |||
Mfr: TBME107K020LBLB0823 TTI: TBME107K020LBLB0823 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 20V 100uF ESR=35mOhm s 10% | 0In Stock | Bulk | TBM | 100 uF | 20 VDC | 10 % | 35 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | |||
Mfr: TBME337K010LBSB0824 TTI: TBME337K010LBSB0824 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD BIDD SPECIAL | 0In Stock | Bulk | TBM | 330 uF | 10 VDC | 10 % | 23 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | |||
Mfr: TBME476K035LRSB0823 TTI: TBME476K035LRSB0823 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 47UF 35V 10% E | 0In Stock | Reel | TBM | 47 uF | 35 VDC | 10 % | 55 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | |||
Mfr: TBME337K010LBSB0823 TTI: TBME337K010LBSB0823 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10V 330uF ESR=23mOhm s 10% | 0In Stock | Bulk | TBM | 330 uF | 10 VDC | 10 % | 23 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | |||
Mfr: TBME477K006LBSB0824 TTI: TBME477K006LBSB0824 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD BIDD SPECIAL | 0In Stock | Bulk | TBM | 470 uF | 6 VDC | 10 % | 18 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | |||
Mfr: TBME686K025CBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD BIDD SPECIAL | 0In Stock | Bulk | TBM | 68 uF | 25 VDC | 10 % | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | ||||
Mfr: TBME686K025LRSB0823 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 68UF 25V 10% E | 0In Stock | Reel | TBM | 68 uF | 25 VDC | 10 % | 45 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | |||
Mfr: TBME337K010LRLB0023 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD BIDD SPECIAL | 0In Stock | Reel | TBM | 330 uF | 10 VDC | 10 % | 23 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | |||
Mfr: TBME157M016LBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD BIDD SPECIAL | 0In Stock | Bulk | TBM | 150 uF | 16 VDC | 20 % | 30 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | |||
Mfr: TBME337K010LBLB0024 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD BIDD SPECIAL | 0In Stock | Bulk | TBM | 330 uF | 10 VDC | 10 % | 23 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | |||
Mfr: TBME227K016CBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 220UF 16V 10% E | 0In Stock | Bulk | TBM | 220 uF | 16 VDC | 10 % | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | ||||
Mfr: TBME157M016LBSZ0H00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD BIDD SPECIAL | 0In Stock | Bulk | TBM | 150 uF | 16 VDC | 20 % | 30 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | |||
Mfr: TBME337K010LRLB0823 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD BIDD SPECIAL | 0In Stock | Reel | TBM | 330 uF | 10 VDC | 10 % | 23 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | |||
Mfr: TBME227K016LRLB0023 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD BIDD SPECIAL | 0In Stock | Reel | TBM | 220 uF | 16 VDC | 10 % | 25 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | |||
Mfr: TBME157K016LRSB0H00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD BIDD SPECIAL | 0In Stock | Reel | TBM | 150 uF | 16 VDC | 10 % | 30 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | |||
Mfr: TBME686K025LBSB0823 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 68UF 25V 10% E | Not Available Online | Bulk | TBM | 68 uF | 25 VDC | 10 % | 45 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | |||
Mfr: TBME157K016LBSB0H00 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 16V 150uF ESR=30mOhm s 10% | 0In Stock | Bulk | TBM | 150 uF | 16 VDC | 10 % | 30 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | |||
Mfr: TBME477M010CBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD BIDD SPECIAL | 0In Stock | Bulk | TBM | 470 uF | 10 VDC | 20 % | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | ||||
Mfr: TBME107K020LBLB0H45 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD BIDD SPECIAL | 0In Stock | Bulk | TBM | 100 uF | 20 VDC | 10 % | 35 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | |||
Mfr: TBME107K020LRLC0845 TTI: TBME107K020LRLC0845 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 100UF 20V 10% E | 0In Stock | Reel | TBM | 100 uF | 20 VDC | 10 % | 35 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | |||
Mfr: TBME477K006LRLC0H45 TTI: TBME477K006LRLC0H45 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 470UF 6V 10% E | 0In Stock | Reel | TBM | 470 uF | 6 VDC | 10 % | 18 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade |