TAJ Standard - Tantalum Capacitors - Solid SMD
2,161 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAJC106K035RNJ TTI: TAJC106K035RNJ KYOCERA AVX Availability: 15,500In Stock104,500 On Order Expected Tantalum Capacitors - Solid SMD 35V 10uF 10% 2312 ES R= 1.6 Ohm | 15,500In Stock104,500 On Order Expected | Reel | TAJ Standard | 10 uF | 35 VDC | 10 % | 1.6 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC106K035R | ||
Mfr: TAJD106K035RNJ TTI: TAJD106K035RNJ KYOCERA AVX Availability: 197,000In Stock587,000 On Order Expected Tantalum Capacitors - Solid SMD 35V 10uF 10% | 197,000In Stock587,000 On Order Expected | Reel | TAJ Standard | 10 uF | 35 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD106K035R | ||
Mfr: TAJC106K025RNJ TTI: TAJC106K025RNJ KYOCERA AVX Availability: 89,000In Stock50,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Solid SMD 25V 10uF 10% 2312 ES R= 1.8 Ohm | 89,000In Stock50,000 On Order Expected 31-Mar-27 | Reel | TAJ Standard | 10 uF | 25 VDC | 10 % | 1.8 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC106K025R | ||
Mfr: TAJC106K016RNJ TTI: TAJC106K016RNJ KYOCERA AVX Availability: 93,000In Stock255,500 On Order Expected Tantalum Capacitors - Solid SMD 16V 10uF 10% | 93,000In Stock255,500 On Order Expected | Reel | TAJ Standard | 10 uF | 16 VDC | 10 % | 2 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC106K016R | ||
Mfr: TAJD107K016RNJ TTI: TAJD107K016RNJ KYOCERA AVX Availability: 1,132,000In StockTantalum Capacitors - Solid SMD 16V 100uF 2917 ESR=6 00mOhms 10% | 1,132,000In Stock | Reel | TAJ Standard | 100 uF | 16 VDC | 10 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD107K016R | ||
Mfr: TAJC226K025RNJ TTI: TAJC226K025RNJ KYOCERA AVX Availability: 11,000In Stock13,000 On Order Expected 16-Dec-26 Tantalum Capacitors - Solid SMD 25V 22uF 10% | 11,000In Stock13,000 On Order Expected 16-Dec-26 | Reel | TAJ Standard | 22 uF | 25 VDC | 10 % | 1.4 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC226K025R | ||
Mfr: TAJB475M010RNJ TTI: TAJB475M010RNJ KYOCERA AVX Availability: 8,000In Stock100,000 On Order Expected Tantalum Capacitors - Solid SMD 10V 4.7uF 20% | 8,000In Stock100,000 On Order Expected | Reel | TAJ Standard | 4.7 uF | 10 VDC | 20 % | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB475M010R | |||
Mfr: TAJB106K020RNJ TTI: TAJB106K020RNJ KYOCERA AVX Availability: 8,000In Stock300,000 On Order Expected Tantalum Capacitors - Solid SMD 20V 10uF 10% 1210 ES R= 2.1 Ohm | 8,000In Stock300,000 On Order Expected | Reel | TAJ Standard | 10 uF | 20 VDC | 10 % | 2.1 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB106K020R | ||
Mfr: TAJB107M010RNJ TTI: TAJB107M010RNJ KYOCERA AVX Availability: 34,000In Stock80,000 On Order Expected 24-Feb-27 Tantalum Capacitors - Solid SMD 10V 100uF 1210 ESR=1 .4Ohms 20% | 34,000In Stock80,000 On Order Expected 24-Feb-27 | Reel | TAJ Standard | 100 uF | 10 VDC | 20 % | 1.4 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB107M010R | ||
Mfr: TAJA105M016RNJ TTI: TAJA105M016RNJ KYOCERA AVX Availability: 12,000In Stock92,000 On Order Expected 23-Dec-26 Tantalum Capacitors - Solid SMD 16V 1uF 20% | 12,000In Stock92,000 On Order Expected 23-Dec-26 | Reel | TAJ Standard | 1 uF | 16 VDC | 20 % | 11 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA105M016R | ||
Mfr: TAJA106K006RNJ TTI: TAJA106K006RNJ KYOCERA AVX Availability: 442,000In StockTantalum Capacitors - Solid SMD 6.3V 10uF 10% 1206 E SR= 4 Ohm | 442,000In Stock | Reel | TAJ Standard | 10 uF | 6.3 VDC | 10 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA106K006R | ||
Mfr: TAJD226K035RNJ TTI: TAJD226K035RNJ KYOCERA AVX Availability: 482,500In StockTantalum Capacitors - Solid SMD 35V 22uF 10% | 482,500In Stock | Reel | TAJ Standard | 22 uF | 35 VDC | 10 % | 900 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD226K035R | ||
Mfr: TAJA226K010RNJ TTI: TAJA226K010RNJ KYOCERA AVX Availability: 88,000In Stock98,000 On Order Expected 17-Mar-27 Tantalum Capacitors - Solid SMD 10V 22uF 10% 1206 ES R= 3 Ohm AEC-Q200 | 88,000In Stock98,000 On Order Expected 17-Mar-27 | Reel | TAJ Standard | 22 uF | 10 VDC | 10 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA226K010R | ||
Mfr: TAJC476K016RNJ TTI: TAJC476K016RNJ KYOCERA AVX Availability: 46,000In StockTantalum Capacitors - Solid SMD 16V 47uF 10% 2312 ES R= 500 mOhm | 46,000In Stock | Reel | TAJ Standard | 47 uF | 16 VDC | 10 % | 500 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC476K016R | ||
Mfr: TAJD106M035RNJ TTI: TAJD106M035RNJ KYOCERA AVX Availability: 245,500In StockTantalum Capacitors - Solid SMD 35V 10uF 20% | 245,500In Stock | Reel | TAJ Standard | 10 uF | 35 VDC | 20 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD106M035R | ||
Mfr: TAJD475K050RNJ TTI: TAJD475K050RNJ KYOCERA AVX Availability: 500In Stock44,000 On Order Expected 20-Jan-27 Tantalum Capacitors - Solid SMD 50V 4.7uF 10% 2917 E SR= 1.4 Ohm | 500In Stock44,000 On Order Expected 20-Jan-27 | Reel | TAJ Standard | 4.7 uF | 50 VDC | 10 % | 1.4 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD475K050R | ||
Mfr: TAJB105K035RNJ TTI: TAJB105K035RNJ KYOCERA AVX Availability: 90,000In StockTantalum Capacitors - Solid SMD 35V 1uF 10% | 90,000In Stock | Reel | TAJ Standard | 1 uF | 35 VDC | 10 % | 6.5 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB105K035R | ||
Mfr: TAJD226K020RNJ TTI: TAJD226K020RNJ KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Solid SMD 20V 22uF 10% | 2,000In Stock | Reel | TAJ Standard | 22 uF | 20 VDC | 10 % | 900 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD226K020R | ||
Mfr: TAJD476K025RNJ TTI: TAJD476K025RNJ KYOCERA AVX Availability: 204,500In StockTantalum Capacitors - Solid SMD 25V 47uF 10% | 204,500In Stock | Reel | TAJ Standard | 47 uF | 25 VDC | 10 % | 900 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD476K025R | ||
Mfr: TAJD106K050RNJ TTI: TAJD106K050RNJ KYOCERA AVX Availability: 54,500In StockTantalum Capacitors - Solid SMD 50V 10uF 10% 2917 ES R= 800 mOhm | 54,500In Stock | Reel | TAJ Standard | 10 uF | 50 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD106K050R | ||
Mfr: TAJA475K016RNJ TTI: TAJA475K016RNJ KYOCERA AVX Availability: 32,000In Stock298,000 On Order Expected Tantalum Capacitors - Solid SMD 16V 4.7uF 10% 1206 E SR= 4 Ohm | 32,000In Stock298,000 On Order Expected | Reel | TAJ Standard | 4.7 uF | 16 VDC | 10 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA475K016R | ||
Mfr: TAJD476K016RNJ TTI: TAJD476K016RNJ KYOCERA AVX Availability: 390,500In StockTantalum Capacitors - Solid SMD 16V 47uF 10% 2917 ES R= 800 mOhm | 390,500In Stock | Reel | TAJ Standard | 47 uF | 16 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD476K016R | ||
Mfr: TAJC107K010RNJ TTI: TAJC107K010RNJ KYOCERA AVX Availability: 7,000In Stock197,500 On Order Expected Tantalum Capacitors - Solid SMD 10V 100uF 2312 ESR=1 .2Ohms 10% | 7,000In Stock197,500 On Order Expected | Reel | TAJ Standard | 100 uF | 10 VDC | 10 % | 1.2 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC107K010R | ||
Mfr: TAJA106K010RNJ TTI: TAJA106K010RNJ KYOCERA AVX Availability: 44,000In Stock206,000 On Order Expected Tantalum Capacitors - Solid SMD 10V 10uF 10% 1206 ES R= 3 Ohm | 44,000In Stock206,000 On Order Expected | Reel | TAJ Standard | 10 uF | 10 VDC | 10 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA106K010R | ||
Mfr: TAJC226K016RNJ TTI: TAJC226K016RNJ KYOCERA AVX Availability: 32,500In Stock150,000 On Order Expected 16-Dec-26 Tantalum Capacitors - Solid SMD 16V 22uF 10% | 32,500In Stock150,000 On Order Expected 16-Dec-26 | Reel | TAJ Standard | 22 uF | 16 VDC | 10 % | 1 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC226K016R |