TAC - Tantalum Capacitors - Solid SMD
648 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TACL106K010XTA TTI: TACL106K010XTA KYOCERA AVX Availability: 3,000In StockTantalum Capacitors - Solid SMD 10V 10uF 10% 0603 ES R= 7.5 Ohm | 3,000In Stock | Reel | TAC | 10 uF | 10 VDC | 10 % | 7.5 Ohms | 0603 | 1608 | L Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.85 mm (0.033 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACR226K010XTA TTI: TACR226K010XTA KYOCERA AVX Availability: 2,500In Stock4,000 On Order Expected 17-Feb-27 Tantalum Capacitors - Solid SMD 10V 22uF 10% 0805 ES R= 5 Ohm | 2,500In Stock4,000 On Order Expected 17-Feb-27 | Reel | TAC | 22 uF | 10 VDC | 10 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.35 mm (0.053 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACR226M010XTA TTI: TACR226M010XTA KYOCERA AVX Availability: 1,000In StockTantalum Capacitors - Solid SMD 10V 22uF 20% | 1,000In Stock | Reel | TAC | 22 uF | 10 VDC | 20 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.5 mm (0.059 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACR336K006FTA TTI: TACR336K006FTA KYOCERA AVX Availability: 4,500In StockTantalum Capacitors - Solid SMD 6V 33uF 10% | 4,500In Stock | Reel | TAC | 33 uF | 6.3 VDC | 10 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.5 mm (0.059 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACR105M025XTA TTI: TACR105M025XTA KYOCERA AVX Availability: 6,000In StockTantalum Capacitors - Solid SMD 25V 1uF 20% 0805 ESR = 5 Ohm | 6,000In Stock | Reel | TAC | 1 uF | 25 VDC | 20 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.35 mm (0.053 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACR475K010RTA TTI: TACR475K010RTA KYOCERA AVX Availability: 2,500In StockTantalum Capacitors - Solid SMD 0805 10V 4.7uF 10% | 2,500In Stock | Reel | TAC | 4.7 uF | 10 VDC | 10 % | 6 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.5 mm (0.059 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACU105M016XTA TTI: TACU105M016XTA KYOCERA AVX Availability: 42,500In StockTantalum Capacitors - Solid SMD 1uF 16V 20% 0805 LOW PROFILE | 42,500In Stock | Reel | TAC | 1 uF | 16 VDC | 20 % | 5 Ohms | 0805 | 2012 | U Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACH106M010XTA TTI: TACH106M010XTA KYOCERA AVX Availability: 101,500In StockTantalum Capacitors - Solid SMD 10V 10uF 20% | 101,500In Stock | Reel | TAC | 10 uF | 10 VDC | 20 % | 5 Ohms | 0805 | 2012 | H Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.5 mm (0.059 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACR226K006XTA TTI: TACR226K006XTA KYOCERA AVX Availability: 500In StockTantalum Capacitors - Solid SMD 0805 6.3V 22uF 10% | 500In Stock | Reel | TAC | 22 uF | 6.3 VDC | 10 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.5 mm (0.059 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACL225K016FTA TTI: TACL225K016FTA KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Solid SMD 16V 2.2uF 10% | 2,000In Stock | Reel | TAC | 2.2 uF | 16 VDC | 10 % | 7.5 Ohms | 0603 | 1608 | L Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACH476M003XTA TTI: TACH476M003XTA KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Solid SMD 47UF 3V 20% 0805 LOW PROFILE | 2,000In Stock | Reel | TAC | 47 uF | 3 VDC | 20 % | 5 Ohms | 0805 | 2012 | H Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.5 mm (0.059 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACR476M006XTA TTI: TACR476M006XTA KYOCERA AVX Availability: 500In StockTantalum Capacitors - Solid SMD 6.3V 47uF 20% 0805 E SR= 5 Ohm | 500In Stock | Reel | TAC | 47 uF | 6.3 VDC | 20 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.35 mm (0.053 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACR226M010RTA TTI: TACR226M010RTA KYOCERA AVX Availability: 2,500In StockTantalum Capacitors - Solid SMD 10V 22uF 20% | 2,500In Stock | Reel | TAC | 22 uF | 10 VDC | 20 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.5 mm (0.059 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACL475K010RTA TTI: TACL475K010RTA KYOCERA AVX Availability: 3,500In StockTantalum Capacitors - Solid SMD 4.7UF 10V 10% L 0603 | 3,500In Stock | Reel | TAC | 4.7 uF | 10 VDC | 10 % | 6 Ohms | 0603 | 1608 | L Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACR107M004RTA TTI: TACR107M004RTA KYOCERA AVX Availability: 5,000In StockTantalum Capacitors - Solid SMD 4V 100uF 0805 ESR=5O hms 20% | 5,000In Stock | Reel | TAC | 100 uF | 4 VDC | 20 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.35 mm (0.053 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACR475M010XTA TTI: TACR475M010XTA KYOCERA AVX Availability: 500In StockTantalum Capacitors - Solid SMD 10V 4.7uF 20% 0805 E SR= 6 Ohm | 500In Stock | Reel | TAC | 4.7 uF | 10 VDC | 20 % | 6 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.35 mm (0.053 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACL335M010RTA TTI: TACL335M010RTA KYOCERA AVX Availability: 3,500In StockTantalum Capacitors - Solid SMD 0603 10V 3.3uF 20% | 3,500In Stock | Reel | TAC | 3.3 uF | 10 VDC | 20 % | 7.5 Ohms | 0603 | 1608 | L Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACK474M010QTA TTI: TACK474M010QTA KYOCERA AVX Availability: 1,000In StockTantalum Capacitors - Solid SMD 0402 10V .47uF 20% | 1,000In Stock | Reel | TAC | 0.47 uF | 10 VDC | 20 % | 15 Ohms | 0402 | 1005 | K Case | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.7 mm (0.028 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACR105M025FTA TTI: TACR105M025FTA KYOCERA AVX Availability: 500In StockTantalum Capacitors - Solid SMD 25V 1uF 20% | 500In Stock | Reel | TAC | 1 uF | 25 VDC | 20 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.5 mm (0.059 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACL225M016XTA. TTI: TACL225M016XTA. KYOCERA AVX Availability: 340In StockCut Tape Tantalum Capacitors - Solid SMD 2.2UF 16V 20% 1608-10 | 340In Stock | Cut Tape | TAC | 2.2 uF | 16 VDC | 20 % | 0603 | 1608 | L Case | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TACR106K016RTA TTI: TACR106K016RTA. KYOCERA AVX Availability: 10In StockCut Tape Tantalum Capacitors - Solid SMD 10UF 16V 10% R 0805 | 10In Stock | Cut Tape | TAC | 10 uF | 16 VDC | 10 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.35 mm (0.053 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACL106K010RTA. TTI: TACL106K010RTA. KYOCERA AVX Availability: 3,130In StockCut Tape Tantalum Capacitors - Solid SMD 10UF 10V 10% 1608-10 | 3,130In Stock | Cut Tape | TAC | 10 uF | 10 VDC | 10 % | 0603 | 1608 | L Case | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TACK105M010QTA TTI: TACK105M010QTA. KYOCERA AVX Availability: 20In StockCut Tape Tantalum Capacitors - Solid SMD 1.0UF 10V 20% 0402 4" REEL | 20In Stock | Cut Tape | TAC | 1 uF | 10 VDC | 20 % | 15 Ohms | 0402 | 1005 | K Case | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACR106K010RTA TTI: TACR106K010RTA. KYOCERA AVX Availability: 1,420In StockCut Tape Tantalum Capacitors - Solid SMD 0805 10V 10uF 10% | 1,420In Stock | Cut Tape | TAC | 10 uF | 10 VDC | 10 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.35 mm (0.053 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: TACR106K010XTA TTI: TACR106K010XTA. KYOCERA AVX Availability: 230In StockCut Tape Tantalum Capacitors - Solid SMD 0805 10V 10uF 10% | 230In Stock | Cut Tape | TAC | 10 uF | 10 VDC | 10 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.35 mm (0.053 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various |