T95 - Tantalum Capacitors - Solid SMD
413 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T95L226K050R8TAB TTI: T95R226K050EABL Vishay / Sprague Availability: 600In StockTantalum Capacitors - Solid SMD 22UF 50V 10% R | 600In Stock | Reel | T95 | 22 uF | 50 VDC | 10 % | 390 mOhms | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Surface Mounts | |||||
Mfr: T95S476K035R8HAB TTI: T95R476K035LABS Vishay / Sprague Availability: 300In StockTantalum Capacitors - Solid SMD 47UF 35V 10% R | 300In Stock | Reel | T95 | 47 uF | 35 VDC | 10 % | 280 mOhms | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Surface Mounts | |||||
Mfr: T95S156K050R8HAB TTI: T95R156K050LABS Vishay / Sprague Availability: 300In StockTantalum Capacitors - Solid SMD 15UF 50V 10% R | 300In Stock | Reel | T95 | |||||||||||||||||
Mfr: T95L105K035S8HAB TTI: T95S105K035LABL Vishay / Sprague Availability: 0In Stock1,250 On Order Expected 11-Aug-27 Tantalum Capacitors - Solid SMD 1UF 35V 10% S | 0In Stock1,250 On Order Expected 11-Aug-27 | Reel | T95 | 1 uF | 35 VDC | 10 % | 7 Ohms | S Case | 3.63 mm (0.143 in) | 1.83 mm (0.072 in) | 1.22 mm (0.048 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Surface Mounts | |||||
Mfr: T95S686M025R8TBA TTI: T95R686M025EBAS Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 68UF 25V 20% R | 0In Stock | Reel | T95 | |||||||||||||||||
Mfr: T95L337M010D8TSA TTI: T95D337M010ESAL Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 330UF 10V 20% D | 0In Stock | Reel | T95 | |||||||||||||||||
Mfr: T95S687K010R8TSA TTI: T95R687K010ESAS Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 680UF 10V 10% R | 0In Stock | Reel | T95 | |||||||||||||||||
Mfr: T95L157K016D8TSA TTI: T95D157K016ESAL Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 150UF 16V 10% D | 0In Stock | Reel | T95 | 150 uF | 16 VDC | 10 % | 140 mOhms | D Case | 7.5 mm (0.295 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Surface Mounts | |||||
Mfr: T95L337K016R8TSA TTI: T95R337K016ESAL Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 330UF 16V 10% R | 0In Stock | Reel | T95 | 330 uF | 16 VDC | 10 % | 110 mOhms | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Surface Mounts | |||||
Mfr: T95L687K010R8TBB TTI: T95R687K010EBBL Vishay Availability: 0In StockTantalum Capacitors - Solid SMD 680uF 10volts 10% R Case HiRel COTS | 0In Stock | Reel | T95 | |||||||||||||||||
Mfr: T95R476K035CSSL TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | T95 | ||||||||||||||||||
Mfr: T95R226K050CSBL TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | T95 | 22 uF | 50 VDC | 10 % | 390 mOhms | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||||
Mfr: T95R226K050LSBL TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 22uF 50volts 10% | 0In Stock | Reel | T95 | 22 uF | 50 VDC | 10 % | 300 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Surface Mounts | |||
Mfr: T95R226K050ESAS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | T95 | 22 uF | 50 VDC | 10 % | 390 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||
Mfr: T95R157K020ESAS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | T95 | 150 uF | 20 VDC | 10 % | 140 mOhms | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||||
Mfr: T95D477K6R3ESAL TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | T95 | 470 uF | 6.3 VDC | 10 % | 60 mOhms | D Case | 7.5 mm (0.295 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||||
Mfr: T95L337K016R8TBB TTI: T95R337K016EBBL Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 330UF 16V 10% R | 0In Stock | Reel | T95 | 330 uF | 16 VDC | 10 % | 110 mOhms | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Surface Mounts | |||||
Mfr: T95S107K020R8HAB TTI: T95R107K020LABS Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 100UF 20V 10% R | 0In Stock | Reel | T95 | 100 uF | 20 VDC | 10 % | 140 mOhms | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Surface Mounts | |||||
Mfr: T95L156K050R2HSB TTI: T95R156K050HSBL Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 15UF 50V 10% R | 0In Stock | Reel | T95 | 15 uF | 50 VDC | 10 % | 400 mOhms | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Surface Mounts | |||||
Mfr: T95L107K016C2HSA TTI: T95C107K016HSAL Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 100UF 16V 10% C | 0In Stock | Reel | T95 | 100 uF | 16 VDC | 10 % | 90 mOhms | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Surface Mounts | |||||
Mfr: T95S685M050C8TBA TTI: T95C685M050EBAS Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 6.8UF 50V 20% C | 0In Stock | Reel | T95 | |||||||||||||||||
Mfr: T95S156M050R8TAA TTI: T95R156M050EAAS Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 15UF 50V 20% R | 0In Stock | Reel | T95 | 15 uF | 50 VDC | 20 % | 400 mOhms | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Surface Mounts | |||||
Mfr: T95S157K020R8HAB TTI: T95R157K020LABS Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 150UF 20V 10% R | 0In Stock | Reel | T95 | |||||||||||||||||
Mfr: T95S156K050R8TSA TTI: T95R156K050ESAS Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 15UF 50V 10% R | 0In Stock | Reel | T95 | 15 uF | 50 VDC | 10 % | 400 mOhms | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Surface Mounts | |||||
Mfr: T95S187K016R8HAB TTI: T95R187K016LABS Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 180UF 16V 10% R | 0In Stock | Reel | T95 |