T510 Auto - Tantalum Capacitors - Solid SMD
188 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T510X687K006ATA023 TTI: T510X687K006ATA023 KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 6.3V 680uF 2917 10% ESR=67mOhms AECQ200 | 2,000In Stock | Reel | T510 Auto | 680 uF | 6.3 VDC | 10 % | 67 mOhms | 2917 | 7343 | X Case | 4 mm (0.157 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
Mfr: T510X337M010ATE035 TTI: T510X337M010ATE035. KEMET Availability: 410In StockCut Tape Tantalum Capacitors - Solid SMD 10V 330uF 20% LO-ESR | 410In Stock | Cut Tape | T510 Auto | 330 uF | 10 VDC | 20 % | 35 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Multiple Anode Low ESR Capacitors | |||
Mfr: T510E476K035ATE050 TTI: T510E476K035ATE050. KEMET Availability: 310In StockCut Tape Tantalum Capacitors - Solid SMD 35volt 47uF 0.1 | 310In Stock | Cut Tape | T510 Auto | 47 uF | 35 VDC | 10 % | 50 mOhms | 2924 | 7360 | E Case | 7.3 mm (0.287 in) | 6 mm (0.236 in) | 3.6 mm (0.142 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Multiple Anode Low ESR Capacitors | |||
Mfr: T510X337K010ATE035 TTI: T510X337K010ATE035. KEMET Availability: 210In StockCut Tape Tantalum Capacitors - Solid SMD 330uF 10V LOW ESR | 210In Stock | Cut Tape | T510 Auto | 330 uF | 10 VDC | 10 % | 35 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Multiple Anode Low ESR Capacitors | |||
Mfr: T510X106K050ATE090 TTI: T510X106K050ATE090. KEMET Availability: 340In StockCut Tape Tantalum Capacitors - Solid SMD 50V 10uF 10% Tol | 340In Stock | Cut Tape | T510 Auto | 10 uF | 50 VDC | 10 % | 90 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Multiple Anode Low ESR Capacitors | |||
Mfr: T510X337K010AHE035 TTI: T510X337K010AHE035. KEMET Availability: 840In StockCut Tape Tantalum Capacitors - Solid SMD 330uF 10V LOW ESR | 840In Stock | Cut Tape | T510 Auto | 330 uF | 10 VDC | 10 % | 35 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Multiple Anode Low ESR Capacitors | |||
Mfr: T510X337K010ATA035 TTI: T510X337K010ATA035 KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 10V 330uF 2917 10% ESR=35mOhms | 0In Stock | Reel | T510 Auto | 330 uF | 10 VDC | 10 % | 83 mOhms | 2917 | 7343 | X Case | 4 mm (0.157 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
Mfr: T510X107K020ATA045 TTI: T510X107K020ATA045 KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 20V 100uF 2815 10% ESR=45mOhms AECQ200 | 0In Stock | Reel | T510 Auto | 100 uF | 20 VDC | 10 % | 45 mOhms | 2815 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T510X476K035ATA055 TTI: T510X476K035ATA055 KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=55mOhms AECQ200 | 0In Stock | Reel | T510 Auto | 47 uF | 35 VDC | 10 % | 55 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T510X107K020AHA035 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 20V 100uF 2917 10% ESR=35mOhms AECQ200 | 0In Stock | Reel | T510 Auto | 100 uF | 20 VDC | 10 % | 35 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T510X157M016ATA040 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 16V 150uF 2917 20% ESR=40mOhms | 0In Stock | Reel | T510 Auto | 150 uF | 16 VDC | 20 % | 40 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T510X106K050ATA090 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 50V 10uF 2917 10% ESR=90mOhms AECQ200 | 0In Stock | Reel | T510 Auto | 10 uF | 50 VDC | 10 % | 90 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T510X476K035AHA055 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=55mOhms AECQ200 | 0In Stock | Reel | T510 Auto | 47 uF | 35 VDC | 10 % | 55 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T510X227K016ATA040 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 16V 220uF 2917 10% ESR=40mOhms AECQ200 | 0In Stock | Reel | T510 Auto | 220 uF | 16 VDC | 10 % | 40 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T510X226K050ATA100 TTI: Not Assigned KEMET Tantalum Capacitors - Solid SMD 50V 22uF 2917 10% ESR=100mOhms | 0In Stock | Reel | T510 Auto | 22 uF | 50 VDC | 10 % | 83 mOhms | 2917 | 7343 | X Case | - 55 C | + 125 C | AEC-Q200 | Automotive Grade | ||||||
Mfr: T510X476M035AHA055 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 35V 47uF 2917 20 % ESR=55mOhms AECQ200 | 0In Stock | Reel | T510 Auto | 47 uF | 35 VDC | 20 % | 55 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T510X687K004ATA030 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 4V 680uF 2917 10% ESR=30mOhms AECQ200 | 0In Stock | Reel | T510 Auto | 680 uF | 4 VDC | 10 % | 30 mOhms | 2917 | X Case | - 55 C | + 125 C | AEC-Q200 | Automotive Grade | |||||||
Mfr: T510X337K010AHA035 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 10V 330uF 2917 10% ESR=35mOhms AECQ200 | 0In Stock | Reel | T510 Auto | 330 uF | 10 VDC | 10 % | 35 mOhms | 2917 | X Case | - 55 C | + 125 C | AEC-Q200 | Automotive Grade | |||||||
Mfr: T510X687K006AGA023 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 6.3V 680uF 2917 10% ESR=23mOhms AECQ200 | 0In Stock | Reel | T510 Auto | 680 uF | 6.3 VDC | 10 % | 23 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T510X336M035ATA065 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 35V 33uF 2917 20% ESR=65mOhms AECQ200 | 0In Stock | Reel | T510 Auto | 33 uF | 35 VDC | 20 % | 65 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T510X337M010AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 10V 330uF 2917 20% ESR=35mOhms | 0In Stock | Reel | T510 Auto | 330 uF | 10 VDC | 20 % | 83 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Multiple Anode Low ESR Capacitors | |||
Mfr: T510X686K025AHA045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 25V 68uF 2917 10% ESR=45mOhms AECQ200 | 0In Stock | Reel | T510 Auto | 68 uF | 25 VDC | 10 % | 45 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T510X476M035ATA065 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 35V 47uF 2917 20% ESR=65mOhms AECQ200 | 0In Stock | Reel | T510 Auto | 47 uF | 35 VDC | 20 % | 65 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T510X106K050AHA120 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 50V 10uF 2917 10% ESR=120mOhms AECQ200 | 0In Stock | Reel | T510 Auto | 10 uF | 50 VDC | 10 % | 120 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T510X336K035ATA065 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 35V 33uF 2917 10% ESR=65mOhms AECQ200 | 0In Stock | Reel | T510 Auto | 33 uF | 35 VDC | 10 % | 65 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade |