T499 - Tantalum Capacitors - Solid SMD
289 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T499D106K050ATE1K0 TTI: T499D106K050ATE1K0 KEMET Availability: 1,000In StockTantalum Capacitors - Solid SMD 50V 10uF 2917 10% ESR=1ohms | 1,000In Stock | Reel | T499 | 10 uF | 50 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499X336K035ATE600 TTI: T499X336K035ATE600 KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 35V 33uF 2917 10% ESR=600mOhms | 500In Stock | Reel | T499 | 33 uF | 35 VDC | 10 % | 600 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499D106K050ATE1K0 TTI: T499D106K050ATE1K0. KEMET Availability: 170In StockCut Tape Tantalum Capacitors - Solid SMD 50volts 10uF 10% ESR=1.0 | 170In Stock | Cut Tape | T499 | 10 uF | 50 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499X227K010ATE500. TTI: T499X227K010ATE500. KEMET Availability: 20In StockCut Tape Tantalum Capacitors - Solid SMD 220UF 10V 10% ESR 500 7343-43 | 20In Stock | Cut Tape | T499 | AEC-Q200 | Automotive Grade | |||||||||||||||
Mfr: T499C106K025ATE1K5 TTI: T499C106K025ATE1K5 KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=1.5ohms | 0In Stock | Reel | T499 | 10 uF | 25 VDC | 10 % | 1.5 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499D106K035ATE1K0 TTI: T499D106K035ATE1K0 KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=1ohms | 0In Stock | Reel | T499 | 10 uF | 35 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499D336K025ATE700 TTI: T499D336K025ATE700 KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 25V 33uF 2917 10% ESR=700mOhms | 0In Stock | Reel | T499 | 33 uF | 25 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499D476K016ATE800 TTI: T499D476K016ATE800 KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 16V 47uF 2917 10% ESR=800mOhms | 0In Stock | Reel | T499 | 47 uF | 16 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499D107K010ATE700 TTI: T499D107K010ATE700 KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=700mOhms | 0In Stock | Reel | T499 | 100 uF | 10 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499B475K020ATE3K5 TTI: T499B475K020ATE3K5 KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 20V 4.7uF 1311 10% ESR=3.5ohms | 0In Stock | Reel | T499 | 4.7 uF | 20 VDC | 10 % | 3.5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499B226K010ATE3K0 TTI: T499B226K010ATE3K0 KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 10V 22uF 1311 10% ESR=3ohms | 0In Stock | Reel | T499 | 22 uF | 10 VDC | 10 % | 3 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499A475K010ATE6K0 TTI: T499A475K010ATE6K0 KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 10V 4.7uF 1206 10% ESR=6ohms | 0In Stock | Reel | T499 | 4.7 uF | 10 VDC | 10 % | 6 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499D335K050ATE2K0 TTI: T499D335K050ATE2K0 KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 50V 3.3uF 2917 10% ESR=2ohms | 0In Stock | Reel | T499 | 3.3 uF | 50 VDC | 10 % | 2 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499X227K010ATE500 TTI: T499X227K010ATE500 KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 10V 220uF 2917 10% ESR=500mOhms | 0In Stock | Reel | T499 | 220 uF | 10 VDC | 10 % | 500 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499D226K025ATE800 TTI: T499D226K025ATE800 KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 25V 22uF 2917 10% ESR=800mOhms | 0In Stock | Reel | T499 | 22 uF | 25 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499X226K035ATE700 TTI: T499X226K035ATE700 KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 35V 22uF 2917 10% ESR=700mOhms | 0In Stock | Reel | T499 | 22 uF | 35 VDC | 10 % | 700 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499B106K016ATE3K5 TTI: T499B106K016ATE3K5 KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 16V 10uF 1311 10% ESR=3.5ohms | 0In Stock | Reel | T499 | 10 uF | 16 VDC | 10 % | 3.5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499C475K035ATE2K5 TTI: T499C475K035ATE2K5 KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 35V 4.7uF 2312 10% ESR=2.5ohms | 0In Stock | Reel | T499 | 4.7 uF | 35 VDC | 10 % | 2.5 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499A105K035ATE10K TTI: T499A105K035ATE10K KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 35V 1.0uF 1206 10% ESR=10ohms | 0In Stock | Reel | T499 | 1 uF | 35 VDC | 10 % | 10 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499C225K035ATE3K5 TTI: T499C225K035ATE3K5 KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 35V 2.2uF 2312 10% ESR=3.5ohms | 0In Stock | Reel | T499 | 2.2 uF | 35 VDC | 10 % | 3.5 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499A335K006ATE8K0 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 6.3V 3.3uF 1206 10% ESR=8ohms | 0In Stock | Reel | T499 | 3.3 uF | 6.3 VDC | 10 % | 8 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499A335K010ATE6K0 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 10V 3.3uF 1206 10% ESR=6ohms | 0In Stock | Reel | T499 | 3.3 uF | 10 VDC | 10 % | 6 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499B156K010ATE3K5 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 10V 15uF 1311 10% ESR=3.5ohms | 0In Stock | Reel | T499 | 15 uF | 10 VDC | 10 % | 3.5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499C336K006ATE1K8 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 6.3V 33uF 2312 10% ESR=1.8ohms | 0In Stock | Reel | T499 | 33 uF | 6.3 VDC | 10 % | 1.8 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T499C156K016ATE1K8 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 16V 15uF 2312 10% ESR=1.8ohms | 0In Stock | Reel | T499 | 15 uF | 16 VDC | 10 % | 1.8 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade |