• Tantalum Capacitors
  • Tantalum Capacitors - Solid SMD

T498 AUTO - Tantalum Capacitors - Solid SMD

840 Results
840 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors
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
Capacitance
Voltage Rating DC
Tolerance
ESR
Case Code - in
Case Code - mm
Mfr Case Code
Length
Width
Height
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Termination Style
Product
Datasheet
Mfr: T498D106K050ATE1K0
TTI: T498D106K050ATE1K0
KEMET
Availability:

2,500In Stock

Tantalum Capacitors - Solid SMD 50V 10uF 2917 10 % ESR=1Ohms AECQ200

2,500In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
10 uF
50 VDC
10 %
1 Ohms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498X476K035ATE500
TTI: T498X476K035ATE500
KEMET
Availability:

12,000In Stock

Tantalum Capacitors - Solid SMD 35V 47uF 2917 10 % ESR=500mOhms AECQ200

12,000In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
47 uF
35 VDC
10 %
500 mOhms
2917
7343
X Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
4 mm (0.157 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498D107K010ATE600
TTI: T498D107K010ATE600
KEMET
Availability:

500In Stock

Tantalum Capacitors - Solid SMD 10V 100uF 2917 10 % ESR=600mOhms AECQ200

500In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
100 uF
10 VDC
10 %
600 mOhms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498B106K016ATE2K8
TTI: T498B106K016ATE2K8
KEMET
Availability:

4,000In Stock

Tantalum Capacitors - Solid SMD 16V 10uF 1311 10 % ESR=2.8Ohms AECQ200

4,000In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
10 uF
16 VDC
10 %
2.8 Ohms
1311
3528
B Case
3.5 mm (0.138 in)
2.8 mm (0.11 in)
1.9 mm (0.075 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498X476K035ATE500
TTI: T498X476K035ATE500.
KEMET
Availability:

390In Stock

Cut Tape
Tantalum Capacitors - Solid SMD 47UF 35V 10% ESR 500 7343-43

390In Stock

Please adjust quantity to Min / Mult value
Cut Tape
T498 AUTO
47 uF
35 VDC
10 %
500 mOhms
2917
7343
X Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
4 mm (0.157 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498D106K035ATE700
TTI: T498D106K035ATE700.
KEMET
Availability:

190In Stock

Cut Tape
Tantalum Capacitors - Solid SMD 10UF 35V 10% ESR 700 7343-31

190In Stock

Please adjust quantity to Min / Mult value
Cut Tape
T498 AUTO
10 uF
35 VDC
10 %
700 mOhms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498D226K025ATE600.
TTI: T498D226K025ATE600.
KEMET
Availability:

220In Stock

Cut Tape
Tantalum Capacitors - Solid SMD 22UF 25V 10% ESR 600 7343-31

220In Stock

Please adjust quantity to Min / Mult value
Cut Tape
T498 AUTO
AEC-Q200
Automotive Grade
Datasheet
Mfr: T498D106K035ATE700
TTI: T498D106K035ATE700
KEMET
Availability:

0In Stock

500 On Order
Expected 07-Jan-27
Tantalum Capacitors - Solid SMD 35V 10uF 2917 10 % ESR=700mOhms AECQ200

0In Stock

500 On Order
Expected 07-Jan-27
Please adjust quantity to Min / Mult value
Reel
T498 AUTO
10 uF
35 VDC
10 %
700 mOhms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498X336K035ATE500
TTI: T498X336K035ATE500
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 35V 33uF 2917 10 % ESR=500mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
33 uF
35 VDC
10 %
500 mOhms
2917
7343
X Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
4 mm (0.157 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498X227K010ATE500
TTI: T498X227K010ATE500
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 10V 220uF 2917 10 % ESR=500mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
220 uF
10 VDC
10 %
500 mOhms
2917
7343
X Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
4 mm (0.157 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498D475K050ATE900
TTI: T498D475K050ATE900
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 50V 4.7uF 2917 10 % ESR=900mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
4.7 uF
50 VDC
10 %
900 mOhms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498D686M016ATE600
TTI: T498D686M016ATE600
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 16V 68uF 2917 20 % ESR=600mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
68 uF
16 VDC
20 %
600 mOhms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498C106K025ATE1K1
TTI: T498C106K025ATE1K1
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 25V 10uF 2412 10 % ESR=1.1Ohms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
10 uF
25 VDC
10 %
1.1 Ohms
2412
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498C226K016ATE1K0
TTI: T498C226K016ATE1K0
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 16V 22uF 2412 10 % ESR=1Ohms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
22 uF
16 VDC
10 %
1 Ohms
2412
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498X476M035ATE500
TTI: T498X476M035ATE500
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 35V 47uF 2917 20 % ESR=500mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
47 uF
35 VDC
20 %
500 mOhms
2917
7343
X Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
4 mm (0.157 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498A105K035ATE10K
TTI: T498A105K035ATE10K
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 35V 1uF 1206 10 % ESR=10Ohms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
1 uF
35 VDC
10 %
10 Ohms
1206
3216
A Case
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.6 mm (0.063 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498A475K010ATE2K9
TTI: T498A475K010ATE2K9
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 10V 4.7uF 1206 10 % ESR=2.9Ohms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
4.7 uF
10 VDC
10 %
2.9 Ohms
1206
3216
A Case
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.6 mm (0.063 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498X107K016ATE075
TTI: T498X107K016ATE075
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 16V 100uF 2917 10 % ESR=75mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
100 uF
16 VDC
10 %
75 mOhms
2917
7343
X Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
4 mm (0.157 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498D226K035ATE700
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 35V 22uF 2917 10 % ESR=700mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
22 uF
35 VDC
10 %
700 mOhms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498C336K004ATE1K5
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 4V 33uF 2412 10 % ESR=1.5Ohms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
33 uF
4 VDC
10 %
1.5 Ohms
2412
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498A106M010ATE3K4
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 10V 10uF 1206 20% ESR=3.4Ohms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
10 uF
10 VDC
20 %
3.4 Ohms
1206
3216
A Case
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.6 mm (0.063 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498D686K016ATE600
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 16V 68uF 2917 10 % ESR=600mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
68 uF
16 VDC
10 %
600 mOhms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498C335K035ATE1K7
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 35V 3.3uF 2412 10 % ESR=1.7Ohms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
3.3 uF
35 VDC
10 %
1.7 Ohms
2412
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498C226K010ATE1K1
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 10V 22uF 2412 10 % ESR=1.1Ohms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
22 uF
10 VDC
10 %
1.1 Ohms
2412
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T498D156M025ATE700
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 25V 15uF 2917 20 % ESR=700mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T498 AUTO
15 uF
25 VDC
20 %
700 mOhms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Automotive Grade
  • 1
  • 2
  • 3
  • 4