T495 Auto - Tantalum Capacitors - Solid SMD
239 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T495X107K025ATA150 TTI: T495X107K025ATA150 KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 25V 100uF 2917 10% ESR=150mOhms AECQ200 | 500In Stock | Reel | T495 Auto | 100 uF | 25 VDC | 10 % | 150 mOhms | 2917 | 7343 | X Case | 4 mm (0.157 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
Mfr: T495X106K035ATA260 TTI: T495X106K035ATA260 KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=260mOhms AECQ200 | 0In Stock | Reel | T495 Auto | 10 uF | 35 VDC | 10 % | 260 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T495X476K035ATA300 TTI: T495X476K035ATA300 KEMET Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=300mOhms AECQ200 | 0In Stock | Reel | T495 Auto | 47 uF | 35 VDC | 10 % | 300 mOhms | 2917 | 7343 | X Case | 4 mm (0.157 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
Mfr: T495D106K035ATA250 TTI: T495D106K035ATA250 KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 35V 10uF 2917 10 % ESR=250mOhms AECQ200 | 0In Stock | Reel | T495 Auto | 10 uF | 35 VDC | 10 % | 250 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T495C156K016ATA400 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 16V 15uF 2412 10 % ESR=83mOhms AECQ200 | 0In Stock | Reel | T495 Auto | 15 uF | 16 VDC | 10 % | 83 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
0In Stock | Reel | T495 Auto | 10 uF | 10 VDC | 20 % | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
0In Stock | Reel | T495 Auto | 100 uF | 16 VDC | 10 % | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||||
Mfr: T495D226M020ATA200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 20V 22uF 2917 20% ESR=200mOhms AECQ200 | 0In Stock | Reel | T495 Auto | 22 uF | 20 VDC | 20 % | 200 mOhms | 2917 | D Case | - 55 C | + 125 C | AEC-Q200 | Automotive Grade | |||||||
Mfr: T495D227K010ATA800 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 10V 220uF 2917 10% ESR=800mOhms AECQ200 | 0In Stock | Reel | T495 Auto | 220 uF | 10 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T495D227M010ATA800 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 10V 220uF 2917 20% ESR=800mOhms AECQ200 | 0In Stock | Reel | T495 Auto | 220 uF | 10 VDC | 20 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T495C226K010ATA1K6 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 10V 22uF 2412 10% ESR=1.6Ohms AECQ200 | 0In Stock | Reel | T495 Auto | 22 uF | 10 VDC | 10 % | 1.6 Ohms | 2412 | C Case | - 55 C | + 125 C | AEC-Q200 | Automotive Grade | |||||||
Mfr: T495D156M035ATA260 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 35V 15uF 2917 20% ESR=260mOhms AECQ200 | 0In Stock | Reel | T495 Auto | 15 uF | 35 VDC | 20 % | 260 mOhms | 2917 | D Case | - 55 C | + 125 C | AEC-Q200 | Automotive Grade | |||||||
Mfr: T495C476M016ATA350 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 16V 47uF 2412 20% ESR=350mOhms AECQ200 | 0In Stock | Reel | T495 Auto | 47 uF | 16 VDC | 20 % | 350 mOhms | 2412 | C Case | - 55 C | + 125 C | AEC-Q200 | Automotive Grade | |||||||
Mfr: T495C476K016ATA1K4 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 16V 47uF 2412 10% ESR=1.4Ohms AECQ200 | 0In Stock | Reel | T495 Auto | 47 uF | 16 VDC | 10 % | 1.4 Ohms | 2412 | C Case | - 55 C | + 125 C | AEC-Q200 | Automotive Grade | |||||||
Mfr: T495D686M010ATA100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 10V 68uF 2917 20% ESR=100mOhms AECQ200 | 0In Stock | Reel | T495 Auto | 68 uF | 10 VDC | 20 % | 100 mOhms | 2917 | D Case | - 55 C | + 125 C | AEC-Q200 | Automotive Grade | |||||||
Mfr: T495C226K006ATA2K0 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 6.3V 22uF 2412 10 % ESR=83mOhms AECQ200 | 0In Stock | Reel | T495 Auto | 22 uF | 6.3 VDC | 10 % | 83 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T495C476K010ATA1K4 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 10V 47uF 2412 10 % ESR=83mOhms AECQ200 | 0In Stock | Reel | T495 Auto | 47 uF | 10 VDC | 10 % | 83 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T495C476M010ATA1K4 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 10V 47uF 2412 20 % ESR=83mOhms AECQ200 | 0In Stock | Reel | T495 Auto | 47 uF | 10 VDC | 20 % | 83 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T495X107K016ATA100 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=100mOhms AECQ200 | Not Available Online | Reel | T495 Auto | 100 uF | 16 VDC | 10 % | 100 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T495D226K020ATA180 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 20V 22uF 2917 10 % ESR=180mOhms AECQ200 | 0In Stock | Reel | T495 Auto | 22 uF | 20 VDC | 10 % | 180 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T495A475K016ATA2K0 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid SMD 16V 4.7uF 1206 | Not Available Online | Reel | T495 Auto | 4.7 uF | 16 VDC | 10 % | 2 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T495C156M010ATA475 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 10V 15uF 2412 20% ESR=475mOhms AECQ200 | 0In Stock | Reel | T495 Auto | 15 uF | 10 VDC | 20 % | 475 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: T495C475K035ATA2K0 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 35V 4.7uF 2412 10% ESR=2Ohms AECQ200 | 0In Stock | Reel | T495 Auto | 4.7 uF | 35 VDC | 10 % | 2 Ohms | 2412 | C Case | - 55 C | + 125 C | AEC-Q200 | Automotive Grade | |||||||
Mfr: T495D476M016ATA120 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 16V 47uF 2917 20% ESR=120mOhms AECQ200 | 0In Stock | Reel | T495 Auto | 47 uF | 16 VDC | 20 % | 120 mOhms | 2917 | D Case | - 55 C | + 125 C | AEC-Q200 | Automotive Grade | |||||||
Mfr: T495D107K016AHA150 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=150mOhms AECQ200 | 0In Stock | Reel | T495 Auto | 100 uF | 16 VDC | 10 % | 150 mOhms | 2917 | D Case | - 55 C | + 125 C | AEC-Q200 | Automotive Grade |