T495 - Tantalum Capacitors - Solid SMD
3,333 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T495D107K010ATE100 TTI: T495D107K010ATE100 KEMET Availability: 34,000In Stock151,000 On Order Expected Tantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=100mOhms | 34,000In Stock151,000 On Order Expected | Reel | T495 | 100 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495X107K025ATE150 TTI: T495X107K025ATE150 KEMET Availability: 41,500In Stock70,500 On Order Expected Tantalum Capacitors - Solid SMD 25V 100uF 2917 10% ESR=150mOhms | 41,500In Stock70,500 On Order Expected | Reel | T495 | 100 uF | 25 VDC | 10 % | 150 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495X476K035ATE300 TTI: T495X476K035ATE300 KEMET Availability: 86,000In Stock37,000 On Order Expected 26-Jan-27 Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=300mOhms | 86,000In Stock37,000 On Order Expected 26-Jan-27 | Reel | T495 | 47 uF | 35 VDC | 10 % | 300 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495D226K035ATE300 TTI: T495D226K035ATE300 KEMET Availability: 88,500In StockTantalum Capacitors - Solid SMD 35V 22uF 2917 10% ESR=300mOhms | 88,500In Stock | Reel | T495 | 22 uF | 35 VDC | 10 % | 300 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495X476K035ATE200 TTI: T495X476K035ATE200 KEMET Availability: 28,000In Stock47,000 On Order Expected Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=200mOhms | 28,000In Stock47,000 On Order Expected | Reel | T495 | 47 uF | 35 VDC | 10 % | 200 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495X686K025ATE200 TTI: T495X686K025ATE200 KEMET Availability: 8,500In Stock14,500 On Order Expected 07-Jan-27 Tantalum Capacitors - Solid SMD 25V 68uF 2917 10% ESR=200mOhms | 8,500In Stock14,500 On Order Expected 07-Jan-27 | Reel | T495 | 68 uF | 25 VDC | 10 % | 200 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495X106K050ATE300 TTI: T495X106K050ATE300 KEMET Availability: 23,000In Stock6,500 On Order Expected 11-Jan-27 Tantalum Capacitors - Solid SMD 50V 10uF 2917 10% ESR=300mOhms | 23,000In Stock6,500 On Order Expected 11-Jan-27 | Reel | T495 | 10 uF | 50 VDC | 10 % | 300 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495D476K020ATE175 TTI: T495D476K020ATE175 KEMET Availability: 21,500In Stock50,000 On Order Expected Tantalum Capacitors - Solid SMD 20V 47uF 2917 10% ESR=175mOhms | 21,500In Stock50,000 On Order Expected | Reel | T495 | 47 uF | 20 VDC | 10 % | 175 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495D337K010ATE125 TTI: T495D337K010ATE125 KEMET Availability: 16,000In Stock23,500 On Order Expected Tantalum Capacitors - Solid SMD 330UF 10V 10% ESR 125 7343-31 | 16,000In Stock23,500 On Order Expected | Reel | T495 | 330 uF | 10 VDC | 10 % | 125 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495X476K035ATE185 TTI: T495X476K035ATE185 KEMET Availability: 10,000In Stock20,000 On Order Expected 09-Dec-26 Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=185mOhms | 10,000In Stock20,000 On Order Expected 09-Dec-26 | Reel | T495 | 47 uF | 35 VDC | 10 % | 185 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495X477K010ATE100 TTI: T495X477K010ATE100 KEMET Availability: 27,500In Stock46,000 On Order Expected Tantalum Capacitors - Solid SMD 10V 470uF 2917 10% ESR=100mOhms | 27,500In Stock46,000 On Order Expected | Reel | T495 | 470 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495X476K035ATE230 TTI: T495X476K035ATE230 KEMET Availability: 25,000In Stock59,000 On Order Expected Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=230mOhms | 25,000In Stock59,000 On Order Expected | Reel | T495 | 47 uF | 35 VDC | 10 % | 230 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495X336K035ATE100 TTI: T495X336K035ATE100 KEMET Availability: 53,000In Stock58,500 On Order Expected Tantalum Capacitors - Solid SMD 35V 33uF 2917 10% ESR=100mOhms | 53,000In Stock58,500 On Order Expected | Reel | T495 | 33 uF | 35 VDC | 10 % | 100 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495D107K016ATE100 TTI: T495D107K016ATE100 KEMET Availability: 4,500In StockTantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=100mOhms | 4,500In Stock | Reel | T495 | 100 uF | 16 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495X337K010ATE060 TTI: T495X337K010ATE060 KEMET Availability: 17,000In Stock80,000 On Order Expected Tantalum Capacitors - Solid SMD 10V 330uF 2917 10% ESR=60mOhms | 17,000In Stock80,000 On Order Expected | Reel | T495 | 330 uF | 10 VDC | 10 % | 60 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495D686K020ATE150 TTI: T495D686K020ATE150 KEMET Availability: 9,500In StockTantalum Capacitors - Solid SMD 20V 68uF 2917 10% ESR=150mOhms | 9,500In Stock | Reel | T495 | 68 uF | 20 VDC | 10 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495D107K016ATE125 TTI: T495D107K016ATE125 KEMET Availability: 35,000In StockTantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=125mOhms | 35,000In Stock | Reel | T495 | 100 uF | 16 VDC | 10 % | 125 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495D227K010ATE045 TTI: T495D227K010ATE045 KEMET Availability: 51,500In StockTantalum Capacitors - Solid SMD 10V 220uF 2917 10% ESR=45mOhms | 51,500In Stock | Reel | T495 | 220 uF | 10 VDC | 10 % | 45 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495D107M016ATE100 TTI: T495D107M016ATE100 KEMET Availability: 34,500In StockTantalum Capacitors - Solid SMD 16V 100uF 2917 20% ESR=100mOhms | 34,500In Stock | Reel | T495 | 100 uF | 16 VDC | 20 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495X157K016ATE100 TTI: T495X157K016ATE100 KEMET Availability: 2,500In Stock5,000 On Order Expected 09-Feb-27 Tantalum Capacitors - Solid SMD 16V 150uF 2917 10% ESR=100mOhms | 2,500In Stock5,000 On Order Expected 09-Feb-27 | Reel | T495 | 150 uF | 16 VDC | 10 % | 100 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495D476M025ATE120 TTI: T495D476M025ATE120 KEMET Availability: 11,500In Stock19,500 On Order Expected 13-Jan-27 Tantalum Capacitors - Solid SMD 25V 47uF 2917 20% ESR=120mOhms | 11,500In Stock19,500 On Order Expected 13-Jan-27 | Reel | T495 | 47 uF | 25 VDC | 20 % | 120 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495D336K025ATE090 TTI: T495D336K025ATE090 KEMET Availability: 12,000In Stock500 On Order Expected 10-Feb-27 Tantalum Capacitors - Solid SMD 25V 33uF 2917 10% ESR=90mOhms | 12,000In Stock500 On Order Expected 10-Feb-27 | Reel | T495 | 33 uF | 25 VDC | 10 % | 90 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495X336M035ATE250 TTI: T495X336M035ATE250 KEMET Availability: 1,500In Stock2,000 On Order Expected 07-Jan-27 Tantalum Capacitors - Solid SMD 35V 33uF 2917 20% ESR=250mOhms | 1,500In Stock2,000 On Order Expected 07-Jan-27 | Reel | T495 | 33 uF | 35 VDC | 20 % | 250 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495C106K025ATE450 TTI: T495C106K025ATE450 KEMET Availability: 26,500In StockTantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=450mOhms | 26,500In Stock | Reel | T495 | 10 uF | 25 VDC | 10 % | 450 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495D106K035ATE300 TTI: T495D106K035ATE300 KEMET Availability: 32,500In Stock65,000 On Order Expected Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=300mOhms | 32,500In Stock65,000 On Order Expected | Reel | T495 | 10 uF | 35 VDC | 10 % | 300 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors |