• Tantalum Capacitors
  • Tantalum Capacitors - Solid SMD

T491 Auto - Tantalum Capacitors - Solid SMD

338 Results
338 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors
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
Capacitance
Voltage Rating DC
Tolerance
ESR
Case Code - in
Case Code - mm
Mfr Case Code
Length
Width
Height
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Termination Style
Product
Datasheet
Mfr: T491X226K050ATAUTO
TTI: T491X226K050ATAUTO
KEMET
Availability:

2,000In Stock

Tantalum Capacitors - Solid SMD 50V 22uF 2917 10% ESR=600mOhms AECQ200

2,000In Stock

Please adjust quantity to Min / Mult value
Reel
T491 Auto
22 uF
50 VDC
10 %
600 mOhms
2917
7343
X Case
4 mm (0.157 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T491D106K035ATAUTO
TTI: T491D106K035ATAUTO
KEMET
Availability:

55,000In Stock

Tantalum Capacitors - Solid SMD 35V 10uF 2917 10 % ESR=83mOhms AECQ200

55,000In Stock

Please adjust quantity to Min / Mult value
Reel
T491 Auto
10 uF
35 VDC
10 %
83 mOhms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T491D226K035ATAUTO
TTI: T491D226K035ATAUTO
KEMET
Availability:

11,000In Stock

Tantalum Capacitors - Solid SMD 35V 22uF 2917 10 % ESR=83mOhms AECQ200

11,000In Stock

Please adjust quantity to Min / Mult value
Reel
T491 Auto
22 uF
35 VDC
10 %
83 mOhms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T491X476K035ATAUTO
TTI: T491X476K035ATAUTO
KEMET
Availability:

500In Stock

Tantalum Capacitors - Solid SMD 35V 47uF 2917 10 % ESR=83mOhms AECQ200

500In Stock

Please adjust quantity to Min / Mult value
Reel
T491 Auto
47 uF
35 VDC
10 %
83 mOhms
2917
7343
X Case
4 mm (0.157 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T491D337K006ATAUTO
TTI: T491D337K006ATAUTO
KEMET
Availability:

2,000In Stock

Tantalum Capacitors - Solid SMD 6.3V 330uF 2917 10 % ESR=25mOhms AECQ200

2,000In Stock

Please adjust quantity to Min / Mult value
Reel
T491 Auto
330 uF
6.3 VDC
10 %
25 mOhms
2917
7343
D Case
2.8 mm (0.11 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T491B106K010ATAUTO
TTI: T491B106K010ATAUTO
KEMET
Availability:

2,000In Stock

Tantalum Capacitors - Solid SMD 10V 10uF 1311 10 % ESR=83mOhms AECQ200

2,000In Stock

Please adjust quantity to Min / Mult value
Reel
T491 Auto
10 uF
10 VDC
10 %
83 mOhms
1311
3528
B Case
3.5 mm (0.138 in)
2.8 mm (0.11 in)
1.9 mm (0.075 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T491C227K006ATAUTO
TTI: T491C227K006ATAUTO
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 6.3V 220uF 2412 10 % ESR=83mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T491 Auto
220 uF
6.3 VDC
10 %
83 mOhms
2412
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T491A475K006ATAUTO
TTI: T491A475K006ATAUTO
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 6.3V 4.7uF 1206 10 % ESR=83mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T491 Auto
4.7 uF
6.3 VDC
10 %
83 mOhms
1206
A Case
- 55 C
+ 125 C
AEC-Q200
Automotive Grade
Datasheet
Mfr: T491C107K006ATAUTO
TTI: T491C107K006ATAUTO
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 6.3V 100uF 2412 10 % ESR=83mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T491 Auto
100 uF
6.3 VDC
10 %
83 mOhms
2412
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T491D476K025ATAUTO
TTI: T491D476K025ATAUTO
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 25V 47uF 2917 10% ESR=45mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T491 Auto
47 uF
25 VDC
10 %
45 mOhms
2917
7343
D Case
2.8 mm (0.11 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T491C106K035ATAUTO
TTI: T491C106K035ATAUTO
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 35V 10uF 2412 10 % ESR=1.6Ohms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T491 Auto
10 uF
35 VDC
10 %
1.6 Ohms
2412
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T491A106K010ATAUTO
TTI: T491A106K010ATAUTO
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 10V 10uF 1206 10 % ESR=50mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T491 Auto
10 uF
10 VDC
10 %
3.8 Ohms
1206
3216
A Case
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.6 mm (0.063 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T491A106K016ATAUTO
TTI: T491A106K016ATAUTO
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 16V 10uF 1206 10 % ESR=7Ohms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T491 Auto
10 uF
16 VDC
10 %
7 Ohms
1206
3216
A Case
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.6 mm (0.063 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T491B106K016ATAUTO
TTI: T491B106K016ATAUTO
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 16V 10uF 1311 10 % ESR=83mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T491 Auto
10 uF
16 VDC
10 %
83 mOhms
1311
3528
B Case
3.5 mm (0.138 in)
2.8 mm (0.11 in)
1.9 mm (0.075 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T491C105K050ATAUTO
TTI: T491C105K050ATAUTO
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 50V 1uF 2412 10 % ESR=25mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T491 Auto
1 uF
50 VDC
10 %
25 mOhms
2412
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T491D106K025ATAUTO
TTI: T491D106K025ATAUTO
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 25V 10uF 2917 10 % ESR=83mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T491 Auto
10 uF
25 VDC
10 %
83 mOhms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T491B476K010ATAUTO
TTI: T491B476K010ATAUTO
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 10V 47uF 1311 10 % ESR=1 Ohms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T491 Auto
47 uF
10 VDC
10 %
1 Ohms
1311
3528
B Case
3.5 mm (0.138 in)
2.8 mm (0.11 in)
1.9 mm (0.075 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T491A106M010ATAUTO
TTI: T491A106M010ATAUTO
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 10V 10uF 1206 20 % ESR=83mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T491 Auto
10 uF
10 VDC
20 %
83 mOhms
1206
3216
A Case
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.6 mm (0.063 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T491C106K025ATAUTO
TTI: T491C106K025ATAUTO
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Solid SMD 25V 10uF 2412 10 % ESR=83mOhms AECQ200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Reel
T491 Auto
10 uF
25 VDC
10 %
83 mOhms
2412
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T491C107K010ATAUTO
TTI: T491C107K010ATAUTO
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 10V 100uF 2412 10 % ESR=83mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T491 Auto
100 uF
10 VDC
10 %
83 mOhms
2412
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T491D227K010ATAUTO
TTI: T491D227K010ATAUTO
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 10V 220uF 2917 10 % ESR=83mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T491 Auto
220 uF
10 VDC
10 %
83 mOhms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T491C107M010ATAUTO
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 10V 100uF 2412 20 % ESR=83mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T491 Auto
100 uF
10 VDC
20 %
83 mOhms
2412
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T491B335K025ATAUTO
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 25V 3.3uF 1411 10 % ESR=3.5Ohm AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T491 Auto
3.3 uF
25 VDC
10 %
3.5 Ohms
1411
3528
B Case
3.5 mm (0.138 in)
2.8 mm (0.11 in)
1.9 mm (0.075 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T491C226M020ATAUTO
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 20V 22uF 2412 20 % ESR=1Ohm AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T491 Auto
22 uF
20 VDC
20 %
1 Ohms
2412
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.8 mm (0.11 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: T491X226M035ATAUTO
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 35V 22uF 2917 20 % ESR=83mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
Reel
T491 Auto
22 uF
35 VDC
20 %
83 mOhms
2917
7343
X Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
4 mm (0.157 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
  • 1
  • 2
  • 3
  • 4