F95 - Tantalum Capacitors - Solid SMD
545 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F950J107MPAAQ2 TTI: F950J107MPAAQ2 KYOCERA AVX Availability: 39,000In Stock159,000 On Order Expected Tantalum Capacitors - Solid SMD 6.3V 100uF 0905 ESR= 1.2Ohms 20% | 39,000In Stock159,000 On Order Expected | Reel | F95 | 100 uF | 6.3 VDC | 20 % | 1.2 Ohms | 0905 | 2212 | P Case | 2.2 mm (0.087 in) | 1.25 mm (0.049 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F950G477MBAAQ2 TTI: F950G477MBAAQ2 KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Solid SMD 470uF 4V 20% 1411 3. 5x2.8x1.8mm | 4,000In Stock | Reel | F95 | 470 uF | 4 VDC | 20 % | 400 mOhms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F951E105MPAAQ2 TTI: F951E105MPAAQ2 KYOCERA AVX Availability: 18,000In StockTantalum Capacitors - Solid SMD 25V 1uF 20% 0805 ESR = 8 Ohm | 18,000In Stock | Reel | F95 | 1 uF | 25 VDC | 20 % | 8 Ohms | 0805 | 2212 | P Case | 2.2 mm (0.087 in) | 1.25 mm (0.049 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F950J107KAAAQ2 TTI: F950J107KAAAQ2 KYOCERA AVX Availability: 2,500In Stock2,500 On Order Expected 09-Jul-26 Tantalum Capacitors - Solid SMD 6.3V 100uF 1206 ESR= .8Ohms 10% | 2,500In Stock2,500 On Order Expected 09-Jul-26 | Reel | F95 | 100 uF | 6.3 VDC | 10 % | 500 mOhms | 1207 | 3217 | A Case | 1.4 mm (0.055 in) | - 55 C | + 125 C | SMD/SMT | |||||
Mfr: F951A107KTAAQ2. TTI: F951A107KTAAQ2. KYOCERA AVX Availability: 2,500In StockCut Tape Tantalum Capacitors - Solid SMD 100UF 10V 10% T ESR 600 | 2,500In Stock | Cut Tape | F95 | T Case | |||||||||||||||
Mfr: F950J107MAAAQ2. TTI: F950J107MAAAQ2. KYOCERA AVX Availability: 2,500In StockCut Tape Tantalum Capacitors - Solid SMD 100UF 6V 20% A ESR 500 | 2,500In Stock | Cut Tape | F95 | A Case | |||||||||||||||
Mfr: F950J337MBAAQ2 TTI: F950J337MBAAQ2 KYOCERA AVX Availability: 0In Stock18,000 On Order Expected 24-Feb-27 Tantalum Capacitors - Solid SMD 330uF 6.3V 20% 1411 3.5x2.8x1.8mm | 0In Stock18,000 On Order Expected 24-Feb-27 | Reel | F95 | 330 uF | 6.3 VDC | 20 % | 600 mOhms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F950G227MSAAQ2 TTI: F950G227MSAAQ2 KYOCERA AVX Availability: 0In Stock42,500 On Order Expected 24-May-28 Tantalum Capacitors - Solid SMD 220uF 4V 20% 1306 3. 2x1.6x1mm | 0In Stock42,500 On Order Expected 24-May-28 | Reel | F95 | 220 uF | 4 VDC | 20 % | 800 mOhms | 1206 | 3216 | S Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F951E475MPAAQ2 TTI: F951E475MPAAQ2 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 4.7uF 25V 20% 0805 2 .2x1.25x.1mm | 0In Stock | Reel | F95 | 4.7 uF | 25 VDC | 20 % | 8 Ohms | 0805 | 2012 | P Case | 2.2 mm (0.087 in) | 1.25 mm (0.049 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F950J227MBAAQ2 TTI: F950J227MBAAQ2 KYOCERA AVX Availability: 0In Stock2,000 On Order Expected 27-Oct-27 Tantalum Capacitors - Solid SMD 220uF 6.3V 20% 1411 3.5x2.8x1.8mm | 0In Stock2,000 On Order Expected 27-Oct-27 | Reel | F95 | 220 uF | 6.3 VDC | 20 % | 400 mOhms | 1411 | 3528 | B Case | 3.3 mm (0.13 in) | 2.7 mm (0.106 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F950J337KBAAQ2 TTI: F950J337KBAAQ2 KYOCERA AVX Availability: 0In Stock4,000 On Order Expected 16-Dec-26 Tantalum Capacitors - Solid SMD 330uF 6.3V 10% 1411 3.5x2.8x1.8mm | 0In Stock4,000 On Order Expected 16-Dec-26 | Reel | F95 | 330 uF | 6.3 VDC | 10 % | 600 mOhms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F951A106MPAAQ2 TTI: F951A106MPAAQ2 KYOCERA AVX Availability: 0In Stock21,000 On Order Expected 01-Mar-28 Tantalum Capacitors - Solid SMD 10V 10uF 20% 0905 ES R= 3 Ohm | 0In Stock21,000 On Order Expected 01-Mar-28 | Reel | F95 | 10 uF | 10 VDC | 20 % | 3 Ohms | 0905 | 2212 | P Case | 2.2 mm (0.087 in) | 1.25 mm (0.049 in) | 1 mm (0.039 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F951C476MBAAQ2 TTI: F951C476MBAAQ2 KYOCERA AVX Availability: 0In Stock20,000 On Order Expected 23-Feb-28 Tantalum Capacitors - Solid SMD 47uF 16V 20% 1411 3. 5x2.8x1.8mm | 0In Stock20,000 On Order Expected 23-Feb-28 | Reel | F95 | 47 uF | 16 VDC | 20 % | 600 mOhms | 1411 | 3528 | B Case | 3.3 mm (0.13 in) | 2.7 mm (0.106 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F951E106KAAAQ2 TTI: F951E106KAAAQ2 KYOCERA AVX Availability: 0In Stock20,000 On Order Expected 26-Jan-28 Tantalum Capacitors - Solid SMD 25V 10uF 10% 1206 ES R= 2 Ohm | 0In Stock20,000 On Order Expected 26-Jan-28 | Reel | F95 | 10 uF | 25 VDC | 10 % | 2 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F951E106MAAAQ2 TTI: F951E106MAAAQ2 KYOCERA AVX Availability: 0In Stock2,500 On Order Expected 17-Feb-27 Tantalum Capacitors - Solid SMD 25V 10uF 20% 1206 ES R= 2 Ohm | 0In Stock2,500 On Order Expected 17-Feb-27 | Reel | F95 | 10 uF | 25 VDC | 20 % | 2 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.7 mm (0.067 in) | 1.4 mm (0.055 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F951A107MAAAQ2 TTI: F951A107MAAAQ2 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10V 100uF 1207 ESR=1 Ohms 20% | 0In Stock | Reel | F95 | 100 uF | 10 VDC | 20 % | 1 Ohms | 1207 | 3217 | A Case | 3.2 mm (0.126 in) | 1.7 mm (0.067 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F951C476KBAAQ2 TTI: F951C476KBAAQ2 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 47uF 16V 10% 1411 3. 5x2.8x1.8mm | 0In Stock | Reel | F95 | 47 uF | 16 VDC | 10 % | 600 mOhms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F951A476KAAAQ2 TTI: F951A476KAAAQ2 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 47uF 10V 10% 1207 3. 2x1.7x1.4mm | 0In Stock | Reel | F95 | 47 uF | 10 VDC | 10 % | 800 mOhms | 1207 | 3217 | A Case | 3.2 mm (0.126 in) | 1.7 mm (0.067 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F950G477KBAAQ2 TTI: F950G477KBAAQ2 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 470uF 4V 10% 1411 3. 5x2.8x1.8mm | 0In Stock | Reel | F95 | 470 uF | 4 VDC | 10 % | 400 mOhms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F951A476MAAAQ2 TTI: F951A476MAAAQ2 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 10V 47uF 20% 1207 ES R= 800 mOhm | 0In Stock | Reel | F95 | 47 uF | 10 VDC | 20 % | 800 mOhms | 1207 | 3217 | A Case | 3.2 mm (0.126 in) | 1.7 mm (0.067 in) | 1.4 mm (0.055 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F950J686MPAAQ2 TTI: F950J686MPAAQ2 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 68uF 6.3V 20% 0905 2 .2x1.25x.1mm | 0In Stock | Reel | F95 | 68 uF | 6.3 VDC | 20 % | 1.6 Ohms | 0905 | 2212 | P Case | 2.2 mm (0.087 in) | 1.25 mm (0.049 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F950G337MAAAQ2 TTI: F950G337MAAAQ2 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 330uF 4V 20% 1207 3. 2x1.7x1.4mm | 0In Stock | Reel | F95 | 330 uF | 4 VDC | 20 % | 800 mOhms | 1207 | 3217 | A Case | 3.2 mm (0.126 in) | 1.7 mm (0.067 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F950J107MAAAQ2 TTI: F950J107MAAAQ2 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 6.3V 100uF 1207 ESR= 500mOhms 20% | 0In Stock | Reel | F95 | 100 uF | 6.3 VDC | 20 % | 500 mOhms | 1207 | 3217 | A Case | 3.2 mm (0.126 in) | 1.7 mm (0.067 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F951D226KBAAQ2 TTI: F951D226KBAAQ2 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 22uF 20V 10% 1411 3. 5x2.8x1.8mm | 0In Stock | Reel | F95 | 22 uF | 1411 | 3528 | B Case | ||||||||||||
Mfr: F951E225KAAAQ2 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 2.2uF 25V 10% 1207 3 .2x1.7x1.4mm | 0In Stock | Reel | F95 | 2.2 uF | 25 VDC | 10 % | 7 Ohms | 1207 | 3217 | A Case | 1.4 mm (0.055 in) | - 55 C | + 125 C | SMD/SMT |