• Tantalum Capacitors
  • Tantalum Capacitors - Solid SMD

F91 - Tantalum Capacitors - Solid SMD

98 Results
98 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors
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
Capacitance
Voltage Rating DC
Tolerance
ESR
Case Code - in
Case Code - mm
Mfr Case Code
Length
Width
Height
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Termination Style
Product
Datasheet
Mfr: F910J107MCC
TTI: F910J107MCC
KYOCERA AVX
Availability:

420In Stock

Cut Tape
Tantalum Capacitors - Solid SMD 6.3V 100uF 2312 ESR= 250mOhms 20%

420In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cut Tape
F91
100 uF
6.3 VDC
20 %
250 mOhms
2312
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: F911E106MCC
TTI: F911E106MCC
KYOCERA AVX
Availability:

3,500In Stock

Tantalum Capacitors - Solid SMD 25V 10uF 20% 2312 ES R= 450 mOhm

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
F91
10 uF
25 VDC
20 %
450 mOhms
2312
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: F910J107MCC
TTI: F910J107MCC.
KYOCERA AVX
Availability:

420In Stock

Cut Tape
Tantalum Capacitors - Solid SMD 100UF 6V 20% ESR 250 6032-28

420In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cut Tape
F91
100 uF
6.3 VDC
20 %
250 mOhms
2312
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: F911E106MCC.
TTI: F911E106MCC.
KYOCERA AVX
Availability:

500In Stock

Cut Tape
Tantalum Capacitors - Solid SMD 10UF 25V 20% ESR 450 6032-28

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cut Tape
F91
10 uF
25 VDC
20 %
450 mOhms
2312
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: F911V226MNC
TTI: F911V226MNC.
KYOCERA AVX
Availability:

450In Stock

Cut Tape
Tantalum Capacitors - Solid SMD 22UF 35V 20% ESR 300 7343-31

450In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cut Tape
F91
22 uF
35 VDC
20 %
300 mOhms
2917
7343
N Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: F910J227MNC
TTI: F910J227MNC
KYOCERA AVX
Availability:

0In Stock

500 On Order
Expected 12-Jan-27
Tantalum Capacitors - Solid SMD 6.3V 220uF 7.3x4.3

0In Stock

500 On Order
Expected 12-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
F91
220 uF
6.3 VDC
20 %
100 mOhms
2917
7343
N Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: F911A107MCC
TTI: F911A107MCC
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 10V 100uF 2312 ESR=2 50mOhms 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
F91
100 uF
10 VDC
20 %
250 mOhms
2312
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: F910J337MNC
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 6.3V 330uF 7.3x4.3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
F91
330 uF
6.3 VDC
20 %
100 mOhms
2917
7343
N Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: F911C476MNC
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 47uF 16V 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
F91
47 uF
16 VDC
20 %
150 mOhms
2917
7343
N Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: F910G337MNC
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 4V 330uF 7.3x4.3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
F91
330 uF
4 VDC
20 %
100 mOhms
2917
7343
N Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: F911A157MNC
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 10V 150uF 20% 2917 E SR= 100 mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
F91
150 uF
10 VDC
20 %
100 mOhms
2917
7343
N Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: F911V106MNC
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 10uF 35V 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
F91
10 uF
35 VDC
20 %
300 mOhms
2917
7343
N Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: F910G477MNC
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 4V 470uF 7.3x4.3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
F91
470 uF
4 VDC
20 %
100 mOhms
2917
7343
N Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: F910J477MNC
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 6.3V 470uF 20% 2917 ESR= 100 mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
F91
470 uF
6.3 VDC
20 %
100 mOhms
2917
7343
N Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: F911A107KCC
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 10V 100uF 2312 ESR=250mOhms 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
F91
100 uF
10 VDC
10 %
250 mOhms
2312
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: F911E336MNC
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 33uF 25V 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
F91
33 uF
25 VDC
20 %
450 mOhms
2917
7343
N Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: F911A227KNC
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 220uF 10V 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
F91
220 uF
10 VDC
10 %
100 mOhms
2917
7343
N Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: F911A157KNC
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 150uF 10V 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
F91
150 uF
10 VDC
10 %
100 mOhms
2917
7343
N Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: F911A107MNC
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Tantalum Capacitors - Solid SMD 10V 100uF 2917 ESR=1 00mOhms 20%

Not Available Online

Call
or
View Details
Reel
F91
100 uF
10 VDC
20 %
100 mOhms
2917
7343
N Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: F911C107MNC
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 16V 100uF 2917 ESR=1 00mOhms 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
F91
100 uF
16 VDC
20 %
100 mOhms
2917
7343
N Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: F911D476MNC
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 20V 47uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
F91
47 uF
20 VDC
20 %
200 mOhms
2917
7343
N Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: F910G337KNC
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 330uF 4V 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
F91
330 uF
4 VDC
10 %
100 mOhms
2917
7343
N Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: F910J227KNC
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 220uF 6.3V 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
F91
220 uF
6.3 VDC
10 %
100 mOhms
2917
7343
N Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: F911A686KCC
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 68uF 10V 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
F91
68 uF
10 VDC
10 %
300 mOhms
2312
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
Datasheet
Mfr: F911A476MCC
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Solid SMD 47uF 10V 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
F91
47 uF
10 VDC
20 %
400 mOhms
2312
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
- 55 C
+ 125 C
AEC-Q200
SMD/SMT
Automotive Grade
  • 1
  • 2
  • 3
  • 4