F75 - Tantalum Capacitors - Solid SMD
102 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F751A477MRC TTI: F751A477MRC KYOCERA AVX Availability: 1,000In Stock20,000 On Order Expected 03-May-28 Tantalum Capacitors - Solid SMD 470uF 10V 20% 2824 7 .2x6x1.2mm | 1,000In Stock20,000 On Order Expected 03-May-28 | Reel | F75 | 470 uF | 10 VDC | 20 % | 120 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F750G477KCC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 470uF 4V 10% 2813 7. 1x3.2x2.5mm | Not Available Online | Reel | F75 | 470 uF | 4 VDC | 10 % | 120 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F750G477MCC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 470uF 4V 20% 2813 7. 1x3.2x2.5mm | Not Available Online | Reel | F75 | 470 uF | 4 VDC | 20 % | 120 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F750J227MCC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 220uF 6.3V 20% 2813 7.1x3.2x2.5mm | Not Available Online | Reel | F75 | 220 uF | 6.3 VDC | 20 % | 200 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F750J477MDC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 470uF 6.3V 10% 2914 7.3x4.3x2.8mm | Not Available Online | Reel | F75 | 470 uF | 6.3 VDC | 20 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F750J477MUC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 470uF 6.3V 20% 2813 7.1x3.2x2mm | Not Available Online | Reel | F75 | 470 uF | 6.3 VDC | 20 % | 100 mOhms | 2812 | 7132 | U Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F751A477KUCAQ2 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 470uF 10V 10% 2813 7 .1x3.2x2mm | 0In Stock | Reel | F75 | 470 uF | 10 VDC | 10 % | 150 mOhms | 2812 | 7132 | U Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F750G108MRC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 1000uF 4V 20% 2824 7 .2x6x1.2mm | Not Available Online | Reel | F75 | 1000 uF | 4 VDC | 20 % | 120 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F750G158KRC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 1500uF 4V 10% 2824 7 .2x6x1.2mm | Not Available Online | Reel | F75 | 1500 uF | 4 VDC | 10 % | 120 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F750G228KRC TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 2200uF 4V 10% 2824 7 .2x6x1.2mm | 0In Stock | Reel | F75 | 2200 uF | 4 VDC | 10 % | 70 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F751C686MCC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 68uF 16V 20% 2813 7. 1x3.2x2.5mm | Not Available Online | Reel | F75 | 68 uF | 16 VDC | 20 % | 220 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F750J108MUCAQ2 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 1000uF 6.3V 20%2813 ESR=0.15 Ohm | 0In Stock | Reel | F75 | 1000 uF | 6.3 VDC | 20 % | 150 mOhms | 2812 | 7132 | U Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F750J477KUCAQ2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 470uF 6.3V 10% 2813 7.1x3.2x2mm | Not Available Online | Reel | F75 | 470 uF | 6.3 VDC | 10 % | 100 mOhms | 2812 | 7132 | U Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F750J337KCC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 330uF 6.3V 10% 2813 7.1x3.2x2.5mm | Not Available Online | Reel | F75 | 330 uF | 6.3 VDC | 10 % | 150 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F750J477KDC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 470uF 6.3V 10% 2914 7.3x4.3x2.8mm | Not Available Online | Reel | F75 | 470 uF | 6.3 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F751A157MCC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 150uF 10V 20% 2813 7 .1x3.2x2.5mm | Not Available Online | Reel | F75 | 150 uF | 10 VDC | 20 % | 220 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F751A227MDC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 220uF 10V 20% 2914 7 .3x4.3x2.8mm | Not Available Online | Reel | F75 | 220 uF | 10 VDC | 20 % | 200 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F750G108MDC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 1000uF 4V 20% 2914 7 .3x4.3x2.8mm | Not Available Online | Reel | F75 | 1000 uF | 4 VDC | 20 % | 120 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F750G687MDC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 680uF 4V 20% 2914 7. 3x4.3x2.8mm | Not Available Online | Reel | F75 | 680 uF | 4 VDC | 20 % | 120 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F750J227KCC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 220uF 6.3V 10% 2813 7.1x3.2x2.5mm | Not Available Online | Reel | F75 | 220 uF | 6.3 VDC | 10 % | 200 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F750J337MCC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 330uF 6.3V 20% 2813 7.1x3.2x2.5mm | Not Available Online | Reel | F75 | 330 uF | 6.3 VDC | 20 % | 150 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F750J687KRC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 680uF 6.3V 10% 2824 7.2x6x1.2mm | Not Available Online | Reel | F75 | 680 uF | 6.3 VDC | 10 % | 120 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F751C107MCC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 16V 100uF 2812 ESR=2 20mOhms 20% | Not Available Online | Reel | F75 | 100 uF | 16 VDC | 20 % | 220 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F751C157KDC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 150uF 16V 10% 2914 7 .3x4.3x2.8mm | Not Available Online | Reel | F75 | 150 uF | 16 VDC | 10 % | 220 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: F751C227KRC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 16V 220uF 10% 2824 E SR= 200 mOhm | Not Available Online | Reel | F75 | 220 uF | 16 VDC | 10 % | 200 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 125 C | SMD/SMT |