CWR29 - Tantalum Capacitors - Solid SMD
1,622 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAZD106K015LBMC0824 TTI: CWR29HC106KCDB KYOCERA AVX Availability: 58In StockTantalum Capacitors - Solid SMD 10UF 15V 10% D | 58In Stock | Bulk | CWR29 | 10 uF | 15 VDC | 10 % | 2 Ohms | 1510 | 3825 | D Case | 3.81 mm (0.15 in) | 2.54 mm (0.1 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: TAZH337K006LBMC0845 TTI: CWR29DC337KCHC KYOCERA AVX Availability: 11In StockTantalum Capacitors - Solid SMD 330UF 6V 10% H | 11In Stock | Bulk | CWR29 | 330 uF | 6 VDC | 10 % | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||||||
Mfr: TAZX157K010LBMB0823 TTI: CWR29FC157KBXA KYOCERA AVX Availability: 4In StockTantalum Capacitors - Solid SMD 150UF 10V 10% X | 4In Stock | Bulk | CWR29 | 150 uF | 10 VDC | 10 % | X Case | 6.93 mm (0.273 in) | 5.41 mm (0.213 in) | 2.74 mm (0.108 in) | - 55 C | + 125 C | SMD/SMT | |||||||
Mfr: TAZF225K050LBMC0824 TTI: CWR29NC225KCFB KYOCERA AVX Availability: 4In StockTantalum Capacitors - Solid SMD 2.2UF 50V 10% F | 4In Stock | Bulk | CWR29 | 2.2 uF | 50 VDC | 10 % | 2005 | 5013 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | |||||
Mfr: TAZA225K015LBMB0823 TTI: CWR29HC225KBAA KYOCERA AVX Availability: 1In StockTantalum Capacitors - Solid SMD 15V 2.2uF 10% 2512 Hot Sold Dpd | 1In Stock | Bulk | CWR29 | 2.2 uF | 15 VDC | 10 % | 7.5 Ohms | 1005 | 2513 | A Case | 2.54 mm (0.1 in) | 1.27 mm (0.05 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Capacitors | |||
Mfr: TAZH107K015LBMC0845 TTI: CWR29HC107KCHC KYOCERA AVX Availability: 229In StockTantalum Capacitors - Solid SMD 100UF 15V 10% H | 229In Stock | Bulk | CWR29 | 0.01 pF | 15 VDC | 10 % | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||||
Mfr: TAZH106K035LBMC0824 TTI: CWR29MC106KCHB KYOCERA AVX Availability: 18In StockTantalum Capacitors - Solid SMD 10UF 35V 10% H | 18In Stock | Bulk | CWR29 | 10 uF | 35 VDC | 10 % | 500 mOhms | 2815 | 7238 | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: TAZH227K010LBMC0845 TTI: CWR29FC227KCHC KYOCERA AVX Availability: 12In StockTantalum Capacitors - Solid SMD 220UF 10V 10% H | 12In Stock | Bulk | CWR29 | 0.022 pF | 10 VDC | 10 % | 180 mOhms | 2815 | 7238 | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: TAZX157K010LBMC0824 TTI: CWR29FC157KCXB KYOCERA AVX Availability: 42In StockTantalum Capacitors - Solid SMD 150UF 10V 10% X | 42In Stock | Bulk | CWR29 | 0.015 pF | 10 VDC | 10 % | 2005 | 5013 | X Case | 6.93 mm (0.273 in) | 5.41 mm (0.213 in) | 2.74 mm (0.108 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
Mfr: TAZH476K015LBMC0845 TTI: CWR29HC476KCHC KYOCERA AVX Availability: 26In StockTantalum Capacitors - Solid SMD 47UF 15V 10% H | 26In Stock | Bulk | CWR29 | 47 uF | 15 VDC | 10 % | 2005 | 5013 | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||||
Mfr: TAZH107K015LBMC0824 TTI: CWR29HC107KCHB KYOCERA AVX Availability: 73In StockTantalum Capacitors - Solid SMD 100UF 15V 10% H | 73In Stock | Bulk | CWR29 | 0.01 pF | 15 VDC | 10 % | 180 mOhms | 2815 | 7238 | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: TAZH475K050LBMC0845 TTI: CWR29NC475KCHC KYOCERA AVX Availability: 66In StockTantalum Capacitors - Solid SMD 4.7UF 50V 10% H | 66In Stock | Bulk | CWR29 | 4.7 uF | 50 VDC | 10 % | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||||
Mfr: TAZH476K020LBMC0845 TTI: CWR29JC476KCHC KYOCERA AVX Availability: 263In StockTantalum Capacitors - Solid SMD 47UF 20V 10% H | 263In Stock | Bulk | CWR29 | 47 uF | 20 VDC | 10 % | 2005 | 5013 | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
Mfr: TAZX156K035LBMC0845 TTI: CWR29MC156KCXC KYOCERA AVX Availability: 6In Stock50 On Order Expected 18-Feb-27 Tantalum Capacitors - Solid SMD 15UF 35V 10% X | 6In Stock50 On Order Expected 18-Feb-27 | Bulk | CWR29 | 15 uF | 35 VDC | 10 % | 2721 | 6954 | X Case | 6.93 mm (0.273 in) | 5.41 mm (0.213 in) | 2.74 mm (0.108 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
Mfr: TAZE106K020LBMC0824 TTI: CWR29JC106KCEB KYOCERA AVX Availability: 64In StockTantalum Capacitors - Solid SMD 10UF 20V 10% E | 64In Stock | Bulk | CWR29 | 10 uF | 20 VDC | 10 % | 2005 | 5013 | E Case | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | |||||
Mfr: TAZF226K015LBMC0845 TTI: CWR29HC226KCFC KYOCERA AVX Availability: 11In StockTantalum Capacitors - Solid SMD 22UF 15V 10% F | 11In Stock | Bulk | CWR29 | 22 uF | 15 VDC | 10 % | 2005 | 5013 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
Mfr: TAZH106K035LBMC0845 TTI: CWR29MC106KCHC KYOCERA AVX Availability: 12In StockTantalum Capacitors - Solid SMD 10UF 35V 10% H | 12In Stock | Bulk | CWR29 | 10 uF | 35 VDC | 10 % | 500 mOhms | 2815 | 7238 | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
TTI: CWR29HC107KBHB/100 KEMET Availability: 100In StockTantalum Capacitors - Solid SMD 100UF 15V 10% H | 100In Stock | Reel | CWR29 | 100 uF | 15 VDC | 10 % | 180 mOhms | 2815 | 7238 | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | |||||||
Mfr: TAZB106K010LBMB0823 TTI: CWR29FC106KBBA KYOCERA AVX Availability: 8In StockTantalum Capacitors - Solid SMD 10UF 10V 10% B | 8In Stock | Bulk | CWR29 | 10 uF | 10 VDC | 10 % | 1505 | 3813 | B Case | 3.81 mm (0.15 in) | 1.27 mm (0.05 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
Mfr: TAZX336K025LRMC0800 TTI: CWR29KC336KCXZ\M100 KYOCERA AVX Availability: 100In StockTantalum Capacitors - Solid SMD 33UF 25V 10% X | 100In Stock | Reel | CWR29 | 33 uF | 25 VDC | 10 % | X Case | 6.93 mm (0.273 in) | 5.41 mm (0.213 in) | 2.74 mm (0.108 in) | - 55 C | + 125 C | SMD/SMT | |||||||
Mfr: TAZH476K020LBMC0824 TTI: CWR29JC476KCHB KYOCERA AVX Availability: 15In StockTantalum Capacitors - Solid SMD 47UF 20V 10% H | 15In Stock | Bulk | CWR29 | 47 uF | 20 VDC | 10 % | 180 mOhms | 2815 | 7238 | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: TAZE226K010LBMC0845 TTI: CWR29FC226KCEC KYOCERA AVX Availability: 17In StockTantalum Capacitors - Solid SMD 22UF 10V 10% E | 17In Stock | Bulk | CWR29 | 22 uF | 10 VDC | 10 % | 600 mOhms | 2010 | 5025 | E Case | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
Mfr: TAZG106K025LBMC0824 TTI: CWR29KC106KCGB KYOCERA AVX Availability: 43In StockTantalum Capacitors - Solid SMD 10UF 25V 10% G | 43In Stock | Bulk | CWR29 | 10 uF | 25 VDC | 10 % | G Case | 6.73 mm (0.265 in) | 2.79 mm (0.11 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||||||
Mfr: TAZD226K006LBMB0823 TTI: CWR29DC226KBDA KYOCERA AVX Availability: 9In StockTantalum Capacitors - Solid SMD 22UF 6V 10% D | 9In Stock | Bulk | CWR29 | 22 uF | 6 VDC | 10 % | D Case | 3.81 mm (0.15 in) | 2.54 mm (0.1 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | |||||||
Mfr: TAZD106K015LBMB0824 TTI: CWR29HC106KBDB KYOCERA AVX Availability: 3In StockTantalum Capacitors - Solid SMD 10UF 15V 10% D | 3In Stock | Bulk | CWR29 | 10 uF | 15 VDC | 10 % | 2 Ohms | 1510 | 3825 | D Case | 3.81 mm (0.15 in) | 2.54 mm (0.1 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability |