CWR11 - Tantalum Capacitors - Solid SMD
3,498 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T492D106K025CH 7610 TTI: CWR11KH106KC KEMET Availability: 98In StockTantalum Capacitors - Solid SMD 25V 10 uF 2917 10% CWR11 | 98In Stock | Bulk | CWR11 | 10 uF | 25 VDC | 10 % | 1.2 Ohms | 2917 | 7343 | - 55 C | + 125 C | EREL | SMD/SMT | |||||||
Mfr: 293D475X9010B2PB TTI: CWR11FH475KB/PR Vishay Availability: 100In StockTantalum Capacitors - Solid SMD 4.7UF 10V 10% B | 100In Stock | Reel | CWR11 | 4.7 uF | ||||||||||||||||
Mfr: T492D475K035CH 7610 TTI: CWR11MH475KC KEMET Availability: 60In StockTantalum Capacitors - Solid SMD 4.7UF 35V 10% D | 60In Stock | Bulk | CWR11 | 4.7 uF | 35 VDC | 10 % | 1.5 Ohms | 2917 | 7343 | - 55 C | + 125 C | EREL | SMD/SMT | T492D475K035CH | ||||||
Mfr: T492D106K025BH 7610 TTI: CWR11KH106KB KEMET Availability: 839In StockTantalum Capacitors - Solid SMD 10UF 25V 10% D | 839In Stock | Bulk | CWR11 | 10 uF | 25 VDC | 10 % | 1.2 Ohms | 2917 | 7343 | - 55 C | + 125 C | EREL | SMD/SMT | |||||||
Mfr: TBJC106K015CBMC0824 TTI: CWR11HC106KCB KYOCERA AVX Availability: 13In StockTantalum Capacitors - Solid SMD 10UF 15V 10% C | 13In Stock | Bulk | CWR11 | 10 uF | 15 VDC | 10 % | 2.5 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | SMD/SMT | ||||
Mfr: T492D226K015CH D100 TTI: CWR11HH226KC/100 KEMET Availability: 200In Stock1,000 On Order Expected 30-Sep-26 Tantalum Capacitors - Solid SMD 22UF 15V 10% D | 200In Stock1,000 On Order Expected 30-Sep-26 | Reel | CWR11 | 22 uF | 15 VDC | 10 % | 1.1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | ||||
Mfr: T492B475K015CH 7610 TTI: CWR11HH475KC KEMET Availability: 492In StockTantalum Capacitors - Solid SMD 4.7UF 15V 10% B | 492In Stock | Bulk | CWR11 | 4.7 uF | 15 VDC | 10 % | 4 Ohms | 1311 | 3528 | - 55 C | + 125 C | EREL | SMD/SMT | |||||||
Mfr: TBJD106K025CBMC0824 TTI: CWR11KC106KCB KYOCERA AVX Availability: 87In StockTantalum Capacitors - Solid SMD 10UF 25V 10% D | 87In Stock | Bulk | CWR11 | 10 uF | 25 VDC | 10 % | 1.2 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | SMD/SMT | ||||
Mfr: TBJD475K050CBMB0823 TTI: CWR11NC475KBA KYOCERA AVX Availability: 6In StockTantalum Capacitors - Solid SMD 4.7UF 50V 10% D | 6In Stock | Bulk | CWR11 | 4.7 uF | 50 VDC | 10 % | 1.5 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | SMD/SMT | ||||
Mfr: TBJD475K035CRMB0800 TTI: CWR11MC475KB\M100 KYOCERA AVX Availability: 100In StockTantalum Capacitors - Solid SMD 4.7UF 35V 10% D | 100In Stock | Reel | CWR11 | 4.7 uF | 35 VDC | 10 % | 1.5 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | SMD/SMT | ||||
Mfr: T492B335K020CH 7610 TTI: CWR11JH335KC KEMET Availability: 42In StockTantalum Capacitors - Solid SMD 3.3UF 20V 10% B | 42In Stock | Bulk | CWR11 | 3.3 uF | 20 VDC | 10 % | 4 Ohms | 1311 | 3528 | - 55 C | + 125 C | SMD/SMT | ||||||||
Mfr: TBJD156K025CBMC0824 TTI: CWR11KC156KCB KYOCERA AVX Availability: 9In StockTantalum Capacitors - Solid SMD 15UF 25V 10% D | 9In Stock | Bulk | CWR11 | 15 uF | 25 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | SMD/SMT | ||||
Mfr: T492D225K050MH 7610 TTI: CWR11NH225KM KEMET Availability: 34In StockTantalum Capacitors - Solid SMD 2.2UF 50V 10% D | 34In Stock | Bulk | CWR11 | 2.2 uF | 50 VDC | 10 % | 2.5 Ohms | 2917 | 7343 | - 55 C | + 125 C | SMD/SMT | ||||||||
Mfr: TBJC106K015CRMB0800 TTI: CWR11HC106KB\M100 KYOCERA AVX Availability: 500In StockTantalum Capacitors - Solid SMD 10UF 15V 10% C | 500In Stock | Reel | CWR11 | 10 uF | 15 VDC | 10 % | 2.5 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | SMD/SMT | ||||
Mfr: T492D226K015BH 7610 TTI: CWR11HH226KB KEMET Availability: 63In StockTantalum Capacitors - Solid SMD 22UF 15V 10% D | 63In Stock | Bulk | CWR11 | 22 uF | 15 VDC | 10 % | 1.1 Ohms | 2917 | 7343 | - 55 C | + 125 C | EREL | SMD/SMT | |||||||
Mfr: T492D226K015CH 7610 TTI: CWR11HH226KC KEMET Availability: 41In StockTantalum Capacitors - Solid SMD 22UF 15V 10% D | 41In Stock | Bulk | CWR11 | 22 uF | 15 VDC | 10 % | 1.1 Ohms | 2917 | 7343 | - 55 C | + 125 C | EREL | SMD/SMT | |||||||
Mfr: T492D106K025BH D100 TTI: CWR11KH106KB/100 KEMET Availability: 100In StockTantalum Capacitors - Solid SMD 10UF 25V 10% D | 100In Stock | Reel | CWR11 | 10 uF | 25 VDC | 10 % | 1.2 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | ||||
Mfr: TBJB105K035CBMC0H45 TTI: CWR11MH105KCC KYOCERA AVX Availability: 25In StockTantalum Capacitors - Solid SMD 1UF 35V 10% B | 25In Stock | Bulk | CWR11 | 1 uF | 35 VDC | 10 % | 6.5 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | ||||
Mfr: T492D476K010BH 7610 TTI: CWR11FH476KB KEMET Availability: 61In StockTantalum Capacitors - Solid SMD 47UF 10V 10% D | 61In Stock | Bulk | CWR11 | 47 uF | 10 VDC | 10 % | 900 mOhms | 2917 | 7343 | - 55 C | + 125 C | SMD/SMT | ||||||||
Mfr: 293D225X9010A6PBM5 TTI: CWR11FK225KB/PRM5 Vishay / Sprague Availability: 100In StockTantalum Capacitors - Solid SMD 2.2UF 10V 10% A | 100In Stock | Reel | CWR11 | |||||||||||||||||
Mfr: T492D226K020BH D100 TTI: CWR11JH226KB/100 KEMET Availability: 100In StockTantalum Capacitors - Solid SMD 22UF 20V 10% D | 100In Stock | Reel | CWR11 | 22 uF | 20 VDC | 10 % | 900 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | ||||
Mfr: T492D685K035BH 7611 TTI: CWR11MH685KB KEMET Availability: 62In StockTantalum Capacitors - Solid SMD 6.8UF 35V 10% D | 62In Stock | Bulk | CWR11 | 6.8 uF | 35 VDC | 10 % | 1.3 Ohms | 2917 | 7343 | - 55 C | + 125 C | SMD/SMT | ||||||||
Mfr: T492B335K015BH D500 TTI: CWR11HH335KB/500 KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 3.3UF 15V 10% B | 500In Stock | Reel | CWR11 | 3.3 uF | 15 VDC | 10 % | 5 Ohms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | ||||
Mfr: T492B155K025PH D2K0 TTI: CWR11KH155KP/2000 KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 1.5UF 25V 10% B | 2,000In Stock | Reel | CWR11 | 1.5 uF | 25 VDC | 10 % | 6.5 Ohms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | ||||
Mfr: TBJD226K015CBMB0H00 TTI: CWR11HH226KB KYOCERA AVX Availability: 28In StockTantalum Capacitors - Solid SMD 22UF 15V 10% D | 28In Stock | Bulk | CWR11 | 22 uF | 15 VDC | 10 % | 1.1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | SMD/SMT |