CWR09 - Tantalum Capacitors - Solid SMD
2,055 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAZH336K015CBMC0824 TTI: CWR09HC336KCB KYOCERA AVX Availability: 20In Stock59 On Order Expected Tantalum Capacitors - Solid SMD 33UF 15V 10% H | 20In Stock59 On Order Expected | Bulk | CWR09 | 33 uF | 15 VDC | 10 % | 900 mOhms | 2815 | 7238 | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZF475K025CBMB0800 TTI: CWR09KC475KB KYOCERA AVX Availability: 135In StockTantalum Capacitors - Solid SMD 25V 4.7uF 10% | 135In Stock | Bulk | CWR09 | 4.7 uF | 25 VDC | 10 % | 2.5 Ohms | 2214 | 5634 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZH475K050CBMB0800 TTI: CWR09NC475KB KYOCERA AVX Availability: 51In StockTantalum Capacitors - Solid SMD 4.7UF 50V 10% H | 51In Stock | Bulk | CWR09 | 4.7 uF | 50 VDC | 10 % | 1.5 Ohms | 2815 | 7238 | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZD475K010CWMB0900 TTI: CWR09FB475KB\W KYOCERA AVX Availability: 881In StockTantalum Capacitors - Solid SMD 4.7UF 10V 10% D | 881In Stock | Waffle | CWR09 | 4.7 uF | 10 VDC | 10 % | 4.5 Ohms | 1510 | 3825 | D Case | 3.81 mm (0.15 in) | 2.54 mm (0.1 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZF476K010LBMC0H45 TTI: CWR29FH476KCFC KYOCERA AVX Availability: 19In StockTantalum Capacitors - Solid SMD 10V 47uF 10% | 19In Stock | Bulk | CWR09 | 47 uF | 10 VDC | 10 % | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | ||||||
Mfr: TAZG336K010CBMB0023 TTI: CWR09FK336KBA KYOCERA AVX Availability: 22In StockTantalum Capacitors - Solid SMD 33UF 10V 10% G | 22In Stock | Bulk | CWR09 | 33 uF | 10 VDC | 10 % | G Case | 6.73 mm (0.265 in) | 2.79 mm (0.11 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | ||||||
Mfr: TAZF335K035CBMC0824 TTI: CWR09MC335KCB KYOCERA AVX Availability: 10In StockTantalum Capacitors - Solid SMD 3.3UF 35V 10% F | 10In Stock | Bulk | CWR09 | 3.3 uF | 35 VDC | 10 % | 2.5 Ohms | 2214 | 5634 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZE105K050CBMC0845 TTI: CWR09NC105KCC KYOCERA AVX Availability: 6In StockTantalum Capacitors - Solid SMD 1UF 50V 10% E | 6In Stock | Bulk | CWR09 | 1 uF | 50 VDC | 10 % | E Case | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | ||||||
Mfr: TAZH475K050CBMC0845 TTI: CWR09NC475KCC KYOCERA AVX Availability: 25In StockTantalum Capacitors - Solid SMD 4.7UF 50V 10% H | 25In Stock | Bulk | CWR09 | 4.7 uF | 50 VDC | 10 % | 1.5 Ohms | 2815 | 7238 | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZH156K025CBMC0824 TTI: CWR09KC156KCB KYOCERA AVX Availability: 22In StockTantalum Capacitors - Solid SMD 15UF 25V 10% H | 22In Stock | Bulk | CWR09 | 15 uF | 25 VDC | 10 % | 1 Ohms | 2815 | 7238 | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZD105K035CBMC0824 TTI: CWR09MC105KCB KYOCERA AVX Availability: 12In StockTantalum Capacitors - Solid SMD 1UF 35V 10% D | 12In Stock | Bulk | CWR09 | 1 uF | 35 VDC | 10 % | 6.5 Ohms | 1510 | 3825 | D Case | 3.81 mm (0.15 in) | 2.54 mm (0.1 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZH475K050CBMC0824 TTI: CWR09NC475KCB KYOCERA AVX Availability: 50In StockTantalum Capacitors - Solid SMD 4.7UF 50V 10% H | 50In Stock | Bulk | CWR09 | 4.7 uF | 50 VDC | 10 % | 1.5 Ohms | 2815 | 7238 | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZF106K015CBMC0845 TTI: CWR09HC106KCC KYOCERA AVX Availability: 180In StockTantalum Capacitors - Solid SMD 10UF 15V 10% F | 180In Stock | Bulk | CWR09 | 10 uF | 15 VDC | 10 % | 2.5 Ohms | 2214 | 5634 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZF106K015CBMB0800 TTI: CWR09HC106KB KYOCERA AVX Availability: 18In StockTantalum Capacitors - Solid SMD 10UF 15V 10% F | 18In Stock | Bulk | CWR09 | 10 uF | 15 VDC | 10 % | 2.5 Ohms | 2214 | 5634 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZH685K035CBMC0824 TTI: CWR09MC685KCB KYOCERA AVX Availability: 16In Stock100 On Order Expected 10-Sep-26 Tantalum Capacitors - Solid SMD 6.8UF 35V 10% H | 16In Stock100 On Order Expected 10-Sep-26 | Bulk | CWR09 | 6.8 uF | 35 VDC | 10 % | 1.3 Ohms | 2815 | 7238 | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZG106K025CRMB0800 TTI: CWR09KC106KB\M100 KYOCERA AVX Availability: 1,100In StockTantalum Capacitors - Solid SMD 10UF 25V 10% G | 1,100In Stock | Reel | CWR09 | 10 uF | 25 VDC | 10 % | 1.4 Ohms | 2611 | 6728 | G Case | 6.73 mm (0.265 in) | 2.79 mm (0.11 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZH685K035CBMB0000 TTI: CWR09MK685KB KYOCERA AVX Availability: 70In StockTantalum Capacitors - Solid SMD 6.8UF 35V 10% H | 70In Stock | Bulk | CWR09 | 6.8 uF | 35 VDC | 10 % | 1.3 Ohms | 2815 | 7238 | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZH476K010CBMC0824 TTI: CWR09FC476KCB KYOCERA AVX Availability: 23In StockTantalum Capacitors - Solid SMD 47UF 10V 10% H | 23In Stock | Bulk | CWR09 | 47 uF | 10 VDC | 10 % | 900 mOhms | 2815 | 7238 | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: T409F475K025BK D100 TTI: CWR09KK475KB/100 KEMET Availability: 200In StockTantalum Capacitors - Solid SMD 4.7UF 25V 10% F | 200In Stock | Reel | CWR09 | 4.7 uF | 25 VDC | 10 % | 2.5 Ohms | - 55 C | + 125 C | SMD/SMT | |||||||||
Mfr: TAZH156K025CBMC0845 TTI: CWR09KC156KCC KYOCERA AVX Availability: 49In StockTantalum Capacitors - Solid SMD 15UF 25V 10% H | 49In Stock | Bulk | CWR09 | 15 uF | 25 VDC | 10 % | 1 Ohms | 2815 | 7238 | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||
60In Stock | Waffle | CWR09 | 1 uF | 10 VDC | 10 % | 10 Ohms | 0402 | 1005 | - 55 C | + 125 C | SMD/SMT | ||||||||
Mfr: T409G336K010BK D100 TTI: CWR09FK336KB/100 KEMET Availability: 100In Stock300 On Order Expected Tantalum Capacitors - Solid SMD 33UF 10V 10% G | 100In Stock300 On Order Expected | Reel | CWR09 | 33 uF | 10 VDC | 10 % | 1.1 Ohms | - 55 C | + 125 C | SMD/SMT | |||||||||
Mfr: TAZH475K050CRMB0823 TTI: CWR09NC475KBA\M100 KYOCERA AVX Availability: 100In StockTantalum Capacitors - Solid SMD 4.7UF 50V 10% H | 100In Stock | Reel | CWR09 | 4.7 uF | 50 VDC | 10 % | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | ||||||
Mfr: TAZF106K015CRMB0800 TTI: CWR09HC106KB\M100 KYOCERA AVX Availability: 100In StockTantalum Capacitors - Solid SMD 10UF 15V 10% F | 100In Stock | Reel | CWR09 | 10 uF | 15 VDC | 10 % | 2.5 Ohms | 2214 | 5634 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | |||
Mfr: TAZH476K010CRMB0800 TTI: CWR09FC476KB\M100 KYOCERA AVX Availability: 200In StockTantalum Capacitors - Solid SMD 47UF 10V 10% H | 200In Stock | Reel | CWR09 | 47 uF | 10 VDC | 10 % | 900 mOhms | 2815 | 7238 | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT |