597D - Tantalum Capacitors - Solid SMD
121 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 597D336X9050F2T TTI: 597D336X9050F2T Vishay / Sprague Availability: 8,000In Stock3,500 On Order Expected 03-Mar-27 Tantalum Capacitors - Solid SMD 33uF 50volts 10% F case Conformal | 8,000In Stock3,500 On Order Expected 03-Mar-27 | Reel | 597D | 33 uF | 50 VDC | 10 % | 150 mOhms | 3024 | 7660 | F Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 4.7 mm (0.185 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D227X0025M2T TTI: 597D227X0025M2T Vishay / Sprague Availability: 2,400In Stock2,800 On Order Expected 26-Jul-27 Tantalum Capacitors - Solid SMD 220uF 25volts 20% M case Conformal | 2,400In Stock2,800 On Order Expected 26-Jul-27 | Reel | 597D | 220 uF | 25 VDC | 20 % | 100 mOhms | 3226 | 8066 | M Case | 8 mm (0.315 in) | 6.6 mm (0.26 in) | 3.6 mm (0.142 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D227X9025M2T TTI: 597D227X9025M2T Vishay / Sprague Availability: 600In Stock800 On Order Expected 24-Feb-27 Tantalum Capacitors - Solid SMD 220uF 25volts 10% M case Conformal | 600In Stock800 On Order Expected 24-Feb-27 | Reel | 597D | 220 uF | 25 VDC | 10 % | 100 mOhms | 3226 | 8066 | M Case | 8 mm (0.315 in) | 6.6 mm (0.26 in) | 3.6 mm (0.142 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D227X9016E2T TTI: 597D227X9016E2T Vishay / Sprague Availability: 2,000In Stock8,500 On Order Expected Tantalum Capacitors - Solid SMD 220uF 16volts 10% E case Conformal | 2,000In Stock8,500 On Order Expected | Reel | 597D | 220 uF | 16 VDC | 10 % | 40 mOhms | 3017 | 7644 | E Case | 7.6 mm (0.299 in) | 4.4 mm (0.173 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D336X0050F2T TTI: 597D336X0050F2T Vishay / Sprague Availability: 1,750In StockTantalum Capacitors - Solid SMD 33uF 50volts 20% F case Conformal | 1,750In Stock | Reel | 597D | 33 uF | 50 VDC | 20 % | 150 mOhms | 3024 | 7660 | F Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 4.7 mm (0.185 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D337X96R3V2T TTI: 597D337X96R3V2T Vishay / Sprague Availability: 1,000In StockTantalum Capacitors - Solid SMD 330uF 6.3volts 10% V case Conformal | 1,000In Stock | Reel | 597D | 330 uF | 6.3 VDC | 10 % | 35 mOhms | 3017 | 7644 | V Case | 7.6 mm (0.299 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D477X0016H2T TTI: 597D477X0016H2T Vishay / Sprague Availability: 200In StockTantalum Capacitors - Solid SMD 470uF 16volts 20% H Case Conformal | 200In Stock | Reel | 597D | 470 uF | 16 VDC | 20 % | 100 mOhms | 3226 | 8066 | H Case | 8 mm (0.315 in) | 6.6 mm (0.26 in) | 5.2 mm (0.205 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D107X0040H2T TTI: 597D107X0040H2T Vishay / Sprague Availability: 200In StockTantalum Capacitors - Solid SMD 100uF 40volts 20% H Case Conformal | 200In Stock | Reel | 597D | 100 uF | 4 VDC | 20 % | 150 mOhms | 3226 | 8066 | H Case | 8 mm (0.315 in) | 6.6 mm (0.26 in) | 5.2 mm (0.205 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D687X9016H2T TTI: 597D687X9016H2T Vishay / Sprague Availability: 200In StockTantalum Capacitors - Solid SMD 680uF 16volts 10% H Case Conformal | 200In Stock | Reel | 597D | 680 uF | 16 VDC | 10 % | 80 mOhms | 3226 | 8066 | H Case | 8 mm (0.315 in) | 6.6 mm (0.26 in) | 5.2 mm (0.205 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D476X9050Z2T TTI: 597D476X9050Z2T. Vishay / Sprague Availability: 440In StockCut Tape Tantalum Capacitors - Solid SMD 47uF 50volts 10% Z case Conformal | 440In Stock | Cut Tape | 597D | 47 uF | 50 VDC | 10 % | 145 mOhms | 3024 | 7660 | Z Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 6 mm (0.236 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D336X9050F2T TTI: 597D336X9050F2T. Vishay / Sprague Availability: 240In StockCut Tape Tantalum Capacitors - Solid SMD 33uF 50volts 10% F case Conformal | 240In Stock | Cut Tape | 597D | 33 uF | 50 VDC | 10 % | 150 mOhms | 3024 | 7660 | F Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 4.7 mm (0.185 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D226X0063F2T TTI: 597D226X0063F2T. Vishay / Sprague Availability: 190In StockCut Tape Tantalum Capacitors - Solid SMD 22UF 63V 20% F ESR 250 | 190In Stock | Cut Tape | 597D | 22 uF | 63 VDC | 20 % | 200 mOhms | 3024 | 7660 | F Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 4.7 mm (0.185 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D227X9020R2T TTI: 597D227X9020R2T. Vishay / Sprague Availability: 110In StockCut Tape Tantalum Capacitors - Solid SMD 220UF 20V 10% R ESR 80 | 110In Stock | Cut Tape | 597D | 220 uF | 20 VDC | 10 % | 80 mOhms | 3024 | 7660 | R Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 3.6 mm (0.142 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D476X0050Z2T TTI: 597D476X0050Z2T. Vishay / Sprague Availability: 80In StockCut Tape Tantalum Capacitors - Solid SMD 47UF 50V 20% Z ESR 240 | 80In Stock | Cut Tape | 597D | 47 uF | 50 VDC | 20 % | 145 mOhms | 3024 | 7660 | Z Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 6 mm (0.236 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D227X9016E2T TTI: 597D227X9016E2T. Vishay / Sprague Availability: 500In StockCut Tape Tantalum Capacitors - Solid SMD 220UF 16V 10% E ESR 60 | 500In Stock | Cut Tape | 597D | 220 uF | 16 VDC | 10 % | 40 mOhms | 3017 | 7644 | E Case | 7.6 mm (0.299 in) | 4.4 mm (0.173 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D107X0035F2T TTI: 597D107X0035F2T Vishay / Sprague Availability: 0In Stock63,750 On Order Expected Tantalum Capacitors - Solid SMD 100uF 35volts 20% F case Conformal | 0In Stock63,750 On Order Expected | Reel | 597D | 100 uF | 35 VDC | 20 % | 100 mOhms | 3024 | 7660 | F Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 4.7 mm (0.185 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D226X9063F2T TTI: 597D226X9063F2T Vishay / Sprague Availability: 0In Stock7,000 On Order Expected 26-Jul-27 Tantalum Capacitors - Solid SMD 22uF 63volts 10% F case Conformal | 0In Stock7,000 On Order Expected 26-Jul-27 | Reel | 597D | 22 uF | 63 VDC | 10 % | 200 mOhms | 3024 | 7660 | F Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 4.7 mm (0.185 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D226X0063F2T TTI: 597D226X0063F2T Vishay / Sprague Availability: 0In Stock2,500 On Order Expected 24-Jun-27 Tantalum Capacitors - Solid SMD 22uF 63volts 20% F case Conformal | 0In Stock2,500 On Order Expected 24-Jun-27 | Reel | 597D | 22 uF | 63 VDC | 20 % | 200 mOhms | 3024 | 7660 | F Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 4.7 mm (0.185 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D226X9050R2T TTI: 597D226X9050R2T Vishay / Sprague Availability: 0In Stock6,000 On Order Expected 23-Jun-27 Tantalum Capacitors - Solid SMD 22uF 50volts 10% R case Conformal | 0In Stock6,000 On Order Expected 23-Jun-27 | Reel | 597D | 22 uF | 50 VDC | 10 % | 170 mOhms | 3024 | 7660 | R Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 3.6 mm (0.142 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D108X9010F2T TTI: 597D108X9010F2T Vishay / Sprague Availability: 0In Stock500 On Order Expected 18-Jun-27 Tantalum Capacitors - Solid SMD 1000uF 10volts 10% F case Conformal | 0In Stock500 On Order Expected 18-Jun-27 | Reel | 597D | 1000 uF | 10 VDC | 10 % | 120 mOhms | 3024 | 7660 | F Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 4.7 mm (0.185 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D476X9050Z8T TTI: 597D476X9050Z8T Vishay / Sprague Availability: 0In Stock2,000 On Order Expected 22-Dec-27 Tantalum Capacitors - Solid SMD 47uF 50volts 10% Z Case Conformal | 0In Stock2,000 On Order Expected 22-Dec-27 | Reel | 597D | 47 uF | 50 VDC | 10 % | 240 mOhms | 3024 | 7660 | Z Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 6 mm (0.236 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D476X0050Z2T TTI: 597D476X0050Z2T Vishay / Sprague Availability: 0In Stock5,750 On Order Expected Tantalum Capacitors - Solid SMD 47uF 50volts 20% Z case Conformal | 0In Stock5,750 On Order Expected | Reel | 597D | 47 uF | 50 VDC | 20 % | 145 mOhms | 3024 | 7660 | Z Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 6 mm (0.236 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D106X9075R2T TTI: 597D106X9075R2T Vishay / Sprague Availability: 0In Stock300 On Order Expected 02-Aug-27 Tantalum Capacitors - Solid SMD 10uF 75volts 10% R case Conformal | 0In Stock300 On Order Expected 02-Aug-27 | Reel | 597D | 10 uF | 75 VDC | 10 % | 500 mOhms | 3024 | 7660 | R Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 3.6 mm (0.142 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D687X9010R2T TTI: 597D687X9010R2T Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 680uF 10volts 10% R case Conformal | 0In Stock | Reel | 597D | 680 uF | 10 VDC | 10 % | 28 mOhms | 3024 | 7660 | R Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 3.6 mm (0.142 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||
Mfr: 597D226X0063F8T TTI: 597D226X0063F8T Vishay / Sprague Availability: 0In Stock250 On Order Expected 08-Jul-27 Tantalum Capacitors - Solid SMD 22uF 63volts 20% F case Conformal | 0In Stock250 On Order Expected 08-Jul-27 | Reel | 597D | 22 uF | 63 VDC | 20 % | 200 mOhms | 3024 | 7660 | F Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 4.7 mm (0.185 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade |