593D - Tantalum Capacitors - Solid SMD
1,051 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 593D226X9035E2TE3 TTI: 593D226X9035E2TE3 Vishay / Sprague Availability: 23,200In Stock20,000 On Order Expected 18-Aug-27 Tantalum Capacitors - Solid SMD 22uF 35volts 10% E case Molded | 23,200In Stock20,000 On Order Expected 18-Aug-27 | Reel | 593D | 22 uF | 35 VDC | 10 % | 275 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D226X9035E2WE3 | |||
Mfr: 593D476X9016D2TE3 TTI: 593D476X9016D2TE3 Vishay / Sprague Availability: 93,000In StockTantalum Capacitors - Solid SMD 47uF 16volts 10% D case Molded | 93,000In Stock | Reel | 593D | 47 uF | 16 VDC | 10 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D476X9016D2WE3 | |||
Mfr: 593D226X9025D2TE3 TTI: 593D226X9025D2TE3 Vishay / Sprague Availability: 121,500In StockTantalum Capacitors - Solid SMD 22uF 25volts 10% D case Molded | 121,500In Stock | Reel | 593D | 22 uF | 25 VDC | 10 % | 200 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D226X9025D2WE3 | |||
Mfr: 593D227X9010E2TE3 TTI: 593D227X9010E2TE3 Vishay / Sprague Availability: 206,400In StockTantalum Capacitors - Solid SMD 220uF 10volts 10% E case Molded | 206,400In Stock | Reel | 593D | 220 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D227X9010E2WE3 | |||
Mfr: 593D106X9025C2TE3 TTI: 593D106X9025C2TE3 Vishay / Sprague Availability: 46,000In StockTantalum Capacitors - Solid SMD 10uF 25volts 10% C case Molded | 46,000In Stock | Reel | 593D | 10 uF | 25 VDC | 10 % | 450 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D106X9025C2WE3 | |||
Mfr: 593D107X9010C2TE3 TTI: 593D107X9010C2TE3 Vishay / Sprague Availability: 4,000In Stock20,000 On Order Expected 19-Jan-28 Tantalum Capacitors - Solid SMD 100uF 10volts 10% C case Molded | 4,000In Stock20,000 On Order Expected 19-Jan-28 | Reel | 593D | 100 uF | 10 VDC | 10 % | 200 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D107X9010C2WE3 | |||
Mfr: 593D686X9020E2TE3 TTI: 593D686X9020E2TE3 Vishay / Sprague Availability: 4,800In StockTantalum Capacitors - Solid SMD 68uF 20volts 10% E case Molded | 4,800In Stock | Reel | 593D | 68 uF | 20 VDC | 10 % | 150 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D686X9020E2WE3 | |||
Mfr: 593D106X9016B2TE3 TTI: 593D106X9016B2TE3 Vishay / Sprague Availability: 34,000In StockTantalum Capacitors - Solid SMD 10uF 16volts 10% B case Molded | 34,000In Stock | Reel | 593D | 10 uF | 16 VDC | 10 % | 800 mOhms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2.1 mm (0.083 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D106X9016B2WE3 | |||
Mfr: 593D107X0010D2TE3 TTI: 593D107X0010D2TE3 Vishay / Sprague Availability: 1,500In Stock27,000 On Order Expected Tantalum Capacitors - Solid SMD 100uF 10volts 20% D case Molded | 1,500In Stock27,000 On Order Expected | Reel | 593D | 100 uF | 10 VDC | 20 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D107X0010D2WE3 | |||
Mfr: 593D337X9010E2TE3 TTI: 593D337X9010E2TE3 Vishay / Sprague Availability: 66,000In StockTantalum Capacitors - Solid SMD 330uF 10volts 10% E case Molded | 66,000In Stock | Reel | 593D | 330 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D337X9010E2WE3 | |||
Mfr: 593D107X9016D2TE3 TTI: 593D107X9016D2TE3 Vishay / Sprague Availability: 39,500In StockTantalum Capacitors - Solid SMD 100uF 16volts 10% D case Molded | 39,500In Stock | Reel | 593D | 100 uF | 16 VDC | 10 % | 125 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D107X9016D2WE3 | |||
Mfr: 593D336X0025E2TE3 TTI: 593D336X0025E2TE3 Vishay / Sprague Availability: 2,400In StockTantalum Capacitors - Solid SMD 33uF 25volts 20% E case Molded | 2,400In Stock | Reel | 593D | 33 uF | 25 VDC | 20 % | 200 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D336X0025E2WE3 | |||
Mfr: 593D157X9010D2TE3 TTI: 593D157X9010D2TE3 Vishay / Sprague Availability: 11,000In StockTantalum Capacitors - Solid SMD 150uF 10volts 10% D case Molded | 11,000In Stock | Reel | 593D | 150 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D157X9010D2WE3 | |||
Mfr: 593D226X0035E2TE3 TTI: 593D226X0035E2TE3 Vishay / Sprague Availability: 9,600In StockTantalum Capacitors - Solid SMD 22uF 35volts 20% E case Molded | 9,600In Stock | Reel | 593D | 22 uF | 35 VDC | 20 % | 275 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D226X0035E2WE3 | |||
Mfr: 593D107X0016E2TE3 TTI: 593D107X0016E2TE3 Vishay / Sprague Availability: 38,800In StockTantalum Capacitors - Solid SMD 100uF 16volt 20% E Case Molded | 38,800In Stock | Reel | 593D | 100 uF | 16 VDC | 20 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D107X0016E2WE3 | |||
Mfr: 593D476X9016C2TE3 TTI: 593D476X9016C2TE3 Vishay / Sprague Availability: 6,000In StockTantalum Capacitors - Solid SMD 47uF 16volts 10% C case Molded | 6,000In Stock | Reel | 593D | 47 uF | 16 VDC | 10 % | 300 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D476X9016C2WE3 | |||
Mfr: 593D336X9025D2TE3 TTI: 593D336X9025D2TE3 Vishay / Sprague Availability: 8,500In StockTantalum Capacitors - Solid SMD 33uF 25volts 10% D case Molded | 8,500In Stock | Reel | 593D | 33 uF | 25 VDC | 10 % | 1.5 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D336X9025D2WE3 | |||
Mfr: 593D156X9035D2TE3 TTI: 593D156X9035D2TE3 Vishay / Sprague Availability: 89,000In StockTantalum Capacitors - Solid SMD 15uF 35volts 10% D case Molded | 89,000In Stock | Reel | 593D | 15 uF | 35 VDC | 10 % | 300 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D156X9035D2WE3 | |||
Mfr: 593D226X9035D2TE3 TTI: 593D226X9035D2TE3 Vishay / Sprague Availability: 3,500In Stock12,500 On Order Expected Tantalum Capacitors - Solid SMD 22uF 35volts 10% D case Molded | 3,500In Stock12,500 On Order Expected | Reel | 593D | 22 uF | 35 VDC | 10 % | 300 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D226X9035D2WE3 | |||
Mfr: 593D106X9020B2TE3 TTI: 593D106X9020B2TE3 Vishay / Sprague Availability: 4,000In StockTantalum Capacitors - Solid SMD 10uF 20volts 10% B case Molded | 4,000In Stock | Reel | 593D | 10 uF | 20 VDC | 10 % | 1 Ohms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2.1 mm (0.083 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D106X9020B2WE3 | |||
Mfr: 593D475X9050D2TE3 TTI: 593D475X9050D2TE3 Vishay / Sprague Availability: 183,000In StockTantalum Capacitors - Solid SMD 4.7uF 50volts 10% D case Molded | 183,000In Stock | Reel | 593D | 4.7 uF | 50 VDC | 10 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D475X9050D2WE3 | |||
Mfr: 593D106X0035D2TE3 TTI: 593D106X0035D2TE3 Vishay / Sprague Availability: 50,000In StockTantalum Capacitors - Solid SMD 10uF 35volt 20% D Case Molded | 50,000In Stock | Reel | 593D | 10 uF | 35 VDC | 20 % | 300 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D106X0035D2WE3 | |||
Mfr: 593D107X0010C2TE3 TTI: 593D107X0010C2TE3 Vishay / Sprague Availability: 1,000In StockTantalum Capacitors - Solid SMD 100UF 10V 20% ESR 100 6032-28 | 1,000In Stock | Reel | 593D | 100 uF | 10 VDC | 20 % | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D107X0010C2WE3 | ||||
Mfr: 593D336X9016D2TE3 TTI: 593D336X9016D2TE3 Vishay / Sprague Availability: 500In StockTantalum Capacitors - Solid SMD 33uF 16volts 10% D case Molded | 500In Stock | Reel | 593D | 33 uF | 16 VDC | 10 % | 225 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D336X9016D2WE3 | |||
Mfr: 593D226X0025D2TE3 TTI: 593D226X0025D2TE3 Vishay / Sprague Availability: 10,500In StockTantalum Capacitors - Solid SMD 22uF 25volts 20% D case Molded | 10,500In Stock | Reel | 593D | 22 uF | 25 VDC | 20 % | 200 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D226X0025D2WE3 |