592D - Tantalum Capacitors - Solid SMD
330 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 592D108X96R3R2T20H TTI: 592D108X96R3R2T20H Vishay / Sprague Availability: 2,000In StockTantalum Capacitors - Solid SMD 1000uF 6.3volts 10% R case Conformal | 2,000In Stock | Reel | 592D | 1000 uF | 6.3 VDC | 10 % | 100 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 2 mm (0.079 in) | - 55 C | + 85 C | SMD/SMT | ||||
Mfr: 592D226X0020R2T15H TTI: 592D226X0020R2T15H Vishay / Sprague Availability: 1,000In StockTantalum Capacitors - Solid SMD 22uF 20volts 20% R case Conformal | 1,000In Stock | Reel | 592D | 22 uF | 20 VDC | 20 % | 280 mOhms | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 1.2 mm (0.047 in) | - 55 C | + 85 C | SMD/SMT | |||||||
Mfr: 592D106X9010B2T15H TTI: 592D106X9010B2T15H Vishay / Sprague Availability: 2,000In Stock2,000 On Order Expected 17-Sep-26 Tantalum Capacitors - Solid SMD 10uF 10volts 10% B case Conformal | 2,000In Stock2,000 On Order Expected 17-Sep-26 | Reel | 592D | 10 uF | 10 VDC | 10 % | 1.7 Ohms | 1611 | 4028 | B Case | 4 mm (0.157 in) | 2.8 mm (0.11 in) | 1.2 mm (0.047 in) | - 55 C | + 85 C | SMD/SMT | 592D106X9010B2W15H | |||
Mfr: 592D477X96R3C2T16H TTI: 592D477X96R3C2T16H Vishay / Sprague Availability: 1,000In StockTantalum Capacitors - Solid SMD 470uF 6.3volts 10% C case Conformal | 1,000In Stock | Reel | 592D | 470 uF | 6.3 VDC | 10 % | 200 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | - 55 C | + 85 C | SMD/SMT | ||||
Mfr: 592D158X06R3R2T20H TTI: 592D158X06R3R2T20H. Vishay / Sprague Availability: 900In StockCut Tape Tantalum Capacitors - Solid SMD 1500UF 6.3V 20% R ESR 45 | 900In Stock | Cut Tape | 592D | 1500 uF | 6.3 VDC | 20 % | 120 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 2 mm (0.079 in) | - 55 C | + 85 C | SMD/SMT | ||||
Mfr: 592D158X06R3R2T20H TTI: 592D158X06R3R2T20H Vishay / Sprague Availability: 0In Stock25,000 On Order Expected 15-Oct-26 Tantalum Capacitors - Solid SMD 1500uF 6.3volts 20% R case Conformal | 0In Stock25,000 On Order Expected 15-Oct-26 | Reel | 592D | 1500 uF | 6.3 VDC | 20 % | 120 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 2 mm (0.079 in) | - 55 C | + 85 C | SMD/SMT | 592D158X06R3R2W20H | |||
Mfr: 592D337X0010R2T20H TTI: 592D337X0010R2T20H Vishay / Sprague Availability: 0In Stock1,000 On Order Expected 02-Sep-26 Tantalum Capacitors - Solid SMD 330uF 10volts 20% R case Conformal | 0In Stock1,000 On Order Expected 02-Sep-26 | Reel | 592D | 330 uF | 10 VDC | 20 % | 100 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 2 mm (0.079 in) | - 55 C | + 85 C | SMD/SMT | ||||
Mfr: 592D107X9016D2T20H TTI: 592D107X9016D2T20H Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 100uF 16volts 10% D case Conformal | 0In Stock | Reel | 592D | 100 uF | 16 VDC | 10 % | 150 mOhms | D Case | 7.5 mm (0.295 in) | 4.3 mm (0.169 in) | 2 mm (0.079 in) | - 55 C | + 85 C | SMD/SMT | ||||||
Mfr: 592D477X96R3C2T20H TTI: 592D477X96R3C2T20H Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 470uF 6.3volts 10% C case Conformal | 0In Stock | Reel | 592D | 470 uF | 6.3 VDC | 10 % | 200 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2 mm (0.079 in) | - 55 C | + 85 C | SMD/SMT | ||||
Mfr: 592D228X96R3X2T20H TTI: 592D228X96R3X2T20H Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 2200uF 6.3volts 10% X case Conformal | 0In Stock | Reel | 592D | 2200 uF | 6.3 VDC | 10 % | 55 mOhms | 14.5 mm (0.571 in) | 7.37 mm (0.29 in) | 2 mm (0.079 in) | - 55 C | + 85 C | SMD/SMT | |||||||
Mfr: 592D476X0016B2T20H TTI: 592D476X0016B2T20H Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 47uF 16volts 20% B case Conformal | 0In Stock | Reel | 592D | 47 uF | 16 VDC | 20 % | 4 mm (0.157 in) | 2.8 mm (0.11 in) | 2 mm (0.079 in) | - 55 C | + 85 C | SMD/SMT | ||||||||
Mfr: 592D477X06R3C2T20H TTI: 592D477X06R3C2T20H Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 470uF 6.3volts 20% C case Conformal | 0In Stock | Reel | 592D | 470 uF | 6.3 VDC | 20 % | 100 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2 mm (0.079 in) | - 55 C | + 85 C | SMD/SMT | ||||
Mfr: 592D106X9016C2T15H TTI: 592D106X9016C2T15H Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 10uF 16volts 10% C case Conformal | 0In Stock | Reel | 592D | 10 uF | 16 VDC | 10 % | 1 Ohms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 1.5 mm (0.059 in) | - 55 C | + 85 C | SMD/SMT | ||||
Mfr: 592D158X96R3X2T20H TTI: 592D158X96R3X2T20H Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 1500uF 6.3volts 10% X case Conformal | 0In Stock | Reel | 592D | 1500 uF | 6.3 VDC | 10 % | 14.5 mm (0.571 in) | 7.37 mm (0.29 in) | 2 mm (0.079 in) | - 55 C | + 85 C | SMD/SMT | ||||||||
Mfr: 592D108X06R3R2T20H TTI: 592D108X06R3R2T20H Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 1000uF 6.3volts 20% R case Conformal | 0In Stock | Reel | 592D | 1000 uF | 6.3 VDC | 20 % | 200 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 2 mm (0.079 in) | - 55 C | + 85 C | SMD/SMT | 592D108X06R3R2W20H | |||
Mfr: 592D225X9025B2T15H TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 2.2uF 25volts 10% B case Conformal | 0In Stock | Reel | 592D | 2.2 uF | 25 VDC | 10 % | 6 Ohms | 1611 | 4028 | B Case | 4 mm (0.157 in) | 2.8 mm (0.11 in) | 1.2 mm (0.047 in) | - 55 C | + 85 C | SMD/SMT | ||||
Mfr: 592D108X06R3R2W20H TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | 592D | 1000 uF | 6.3 VDC | 20 % | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 2 mm (0.079 in) | - 55 C | + 85 C | SMD/SMT | 592D108X06R3R2T20H | ||||||||
Mfr: 592D156X0010B2T15H TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | Reel | 592D | 15 uF | 10 VDC | 20 % | 4 mm (0.157 in) | 2.8 mm (0.11 in) | 1.2 mm (0.047 in) | - 55 C | + 85 C | SMD/SMT | ||||||||
Mfr: 592D476X9016B8T20H TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 47uF 16volts 10% C case Conformal | 0In Stock | Reel | 592D | 47 uF | 16 VDC | 10 % | 720 mOhms | 1611 | 4028 | B Case | 4 mm (0.157 in) | 2.8 mm (0.11 in) | 2 mm (0.079 in) | - 55 C | + 85 C | SMD/SMT | ||||
Mfr: 592D228X06R3X2T20H TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 2200uF 6.3volts 20% X case Conformal | 0In Stock | Reel | 592D | 2200 uF | 6.3 VDC | 20 % | 14.5 mm (0.571 in) | 7.37 mm (0.29 in) | 2 mm (0.079 in) | - 55 C | + 85 C | SMD/SMT | ||||||||
Mfr: 592D155X9035B2T15H TTI: 592D155X9035B2T15H Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 1.5uF 35volts 10% B case Conformal | 0In Stock | Reel | 592D | 1.5 uF | 35 VDC | 10 % | 4.2 Ohms | 4 mm (0.157 in) | 2.8 mm (0.11 in) | 1.2 mm (0.047 in) | - 55 C | + 85 C | SMD/SMT | |||||||
Mfr: 592D107X96R3R2T15H TTI: 592D107X96R3R2T15H Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 100uF 6.3volts 10% R case Conformal | 0In Stock | Reel | 592D | 100 uF | 6.3 VDC | 10 % | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 1.2 mm (0.047 in) | - 55 C | + 85 C | SMD/SMT | ||||||||
Mfr: 592D106X0025R2T15H TTI: 592D106X0025R2T15H Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 10uF 25volts 20% R case Conformal | 0In Stock | Reel | 592D | 10 uF | 25 VDC | 20 % | 480 mOhms | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 1.2 mm (0.047 in) | - 55 C | + 85 C | SMD/SMT | |||||||
Mfr: 592D156X96R3B2T15H TTI: 592D156X96R3B2T15H Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 15uF 6.3volts 10% B case Conformal | 0In Stock | Reel | 592D | 15 uF | 6.3 VDC | 10 % | 4 mm (0.157 in) | 2.8 mm (0.11 in) | 1.2 mm (0.047 in) | - 55 C | + 85 C | SMD/SMT | 592D156X96R3B2W15H | |||||||
Mfr: 592D687X9004D2T20H TTI: 592D687X9004D2T20H Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 680UF 4V 20% D | 0In Stock | Reel | 592D | 680 uF | 4 VDC | 10 % | D Case | 7.5 mm (0.295 in) | 4.3 mm (0.169 in) | 2 mm (0.079 in) | - 55 C | + 85 C | SMD/SMT |