298D - Tantalum Capacitors - Solid SMD
74 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 298D105X0050P2T TTI: 298D105X0050P2T Vishay / Sprague Availability: 6,000In StockTantalum Capacitors - Solid SMD 1uF 50volts 20% P case MAP | 6,000In Stock | Reel | 298D | 1 uF | 50 VDC | 20 % | 8 Ohms | P Case | 2.4 mm (0.094 in) | 1.45 mm (0.057 in) | 1.1 mm (0.043 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||||
Mfr: 298D475X9010M2T TTI: 298D475X9010M2T Vishay / Sprague Availability: 4,000In StockTantalum Capacitors - Solid SMD 4.7uF 10volts 10% M case MAP | 4,000In Stock | Reel | 298D | 4.7 uF | 10 VDC | 10 % | 4 Ohms | 0603 | 1608 | M Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.9 mm (0.035 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 298D107X06R3P2T TTI: 298D107X06R3P2T Vishay / Sprague Availability: 0In Stock6,000 On Order Expected 29-Mar-27 Tantalum Capacitors - Solid SMD 100uF 6.3volts 20% | 0In Stock6,000 On Order Expected 29-Mar-27 | Reel | 298D | 100 uF | 6.3 VDC | 20 % | 2 Ohms | P Case | 2.4 mm (0.094 in) | 1.45 mm (0.057 in) | 1.1 mm (0.043 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Surface Mounts | |||||
Mfr: 298D106X0004K2T TTI: 298D106X0004K2T Vishay / Sprague Availability: 0In Stock10,000 On Order Expected 14-Apr-27 Tantalum Capacitors - Solid SMD 10uF 4volts 20% K case MAP | 0In Stock10,000 On Order Expected 14-Apr-27 | Reel | 298D | 10 uF | 4 VDC | 20 % | 20 Ohms | 0402 | 1005 | K Case | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.6 mm (0.024 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 298D227X0004P2T TTI: 298D227X0004P2T Vishay / Sprague Availability: 0In Stock6,000 On Order Expected 22-Apr-27 Tantalum Capacitors - Solid SMD 220uF 4volts 20% P case MAP | 0In Stock6,000 On Order Expected 22-Apr-27 | Reel | 298D | 220 uF | 4 VDC | 20 % | 3 Ohms | 1005 | 2513 | P Case | 2.4 mm (0.094 in) | 1.45 mm (0.057 in) | 1.2 mm (0.047 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 298D106X0010M2T TTI: 298D106X0010M2T Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 10uF 10volts 20% M case MAP | 0In Stock | Reel | 298D | 10 uF | 10 VDC | 20 % | 4 Ohms | 0603 | 1608 | M Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.9 mm (0.035 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 298D156X0010M2T TTI: 298D156X0010M2T Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 15uF 10volts 20% M case MAP | 0In Stock | Reel | 298D | 15 uF | 10 VDC | 20 % | 4 Ohms | 0603 | 1608 | M Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.9 mm (0.035 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 298D226X06R3M2T TTI: 298D226X06R3M2T Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 22uF 6.3volts 20% M case MAP | 0In Stock | Reel | 298D | 22 uF | 6.3 VDC | 20 % | 4 Ohms | 0603 | 1608 | M Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.9 mm (0.035 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 298D225X0016M2T TTI: 298D225X0016M2T Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 2.2uF 16volts 20% M case MAP | 0In Stock | Reel | 298D | 2.2 uF | 16 VDC | 20 % | 12 Ohms | 0603 | 1608 | M Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.9 mm (0.035 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 298D475X0004K2T TTI: 298D475X0004K2T Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 4.7uF 4volts 20% K case MAP | 0In Stock | Reel | 298D | 4.7 uF | 4 VDC | 20 % | 20 Ohms | 0402 | 1005 | K Case | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.6 mm (0.024 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 298D475X06R3M2T TTI: 298D475X06R3M2T Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 4.7uF 6.3volts 20% M case MAP | 0In Stock | Reel | 298D | 4.7 uF | 6.3 VDC | 20 % | 3 Ohms | 0603 | 1608 | M Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.9 mm (0.035 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 298D105X0016K2T TTI: 298D105X0016K2T Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 1uF 16volts 20% K case MAP | 0In Stock | Reel | 298D | 1 uF | 16 VDC | 20 % | 20 Ohms | 0402 | 1005 | K Case | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.6 mm (0.024 in) | - 55 C | + 85 C | SMD/SMT | ||||
Mfr: 298D475X0016M2T TTI: 298D475X0016M2T Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 4.7uF 16volts 20% M case MAP | 0In Stock | Reel | 298D | 4.7 uF | 16 VDC | 20 % | 12 Ohms | 0603 | 1608 | M Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.9 mm (0.035 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 298D475X0025P2T TTI: 298D475X0025P2T Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 4.7uF 25volts 20% P case MAP | 0In Stock | Reel | 298D | 4.7 uF | 25 VDC | 20 % | 1005 | 2513 | P Case | 2.4 mm (0.094 in) | 1.45 mm (0.057 in) | 1.2 mm (0.047 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 298D225X9010M2T TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD | 0In Stock | Reel | 298D | 2.2 uF | 10 VDC | 10 % | 2812 | 7132 | M Case | 3.6 mm (0.142 in) | 2.7 mm (0.106 in) | 1.7 mm (0.067 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 298D106X96R3M2T TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 10uF 6.3volts 10% M case MAP | 0In Stock | Reel | 298D | 10 uF | 6.3 VDC | 10 % | 3 Ohms | 0603 | 1608 | M Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.9 mm (0.035 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 298D476X0004M2T TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 47uF 4volts 20% M case MAP | 0In Stock | Reel | 298D | 47 uF | 4 VDC | 20 % | 4 Ohms | 0603 | 1608 | M Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.9 mm (0.035 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 298D226X0004K2T TTI: Not Assigned Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 4volts 20% K Case | 0In Stock | Reel | 298D | 22 uF | 4 VDC | 20 % | 20 Ohms | 0402 | 1005 | K Case | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 298D475X0010M2T TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 4.7uF 10volts 20% M case MAP | 0In Stock | Reel | 298D | 4.7 uF | 10 VDC | 20 % | 4 Ohms | 0603 | 1608 | M Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.9 mm (0.035 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 298D105X0016M2T TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 1uF 16volts 20% M case MAP | 0In Stock | Reel | 298D | 1 uF | 16 VDC | 20 % | 12 Ohms | 0603 | 1608 | M Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.9 mm (0.035 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 298D106X06R3M2T TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 10uF 6.3volts 20% M case MAP | 0In Stock | Reel | 298D | 10 uF | 6.3 VDC | 20 % | 3 Ohms | 0603 | 1608 | M Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.9 mm (0.035 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | |||
Mfr: 298D105X0010K2T TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 1uF 10volts 20% K case MAP | 0In Stock | Reel | 298D | 1 uF | 10 VDC | 20 % | 20 Ohms | 0402 | 1005 | K Case | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.6 mm (0.024 in) | - 55 C | + 85 C | SMD/SMT | ||||
Mfr: 298D106X0025A2T TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 10uF 25volts 20% A Case | 0In Stock | Reel | 298D | 10 uF | 25 VDC | 20 % | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 298D225X0010K2T TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 2.2uF 10volts 20% K case MAP | 0In Stock | Reel | 298D | 2.2 uF | 10 VDC | 20 % | 15 Ohms | 0402 | 1005 | K Case | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.6 mm (0.024 in) | - 55 C | + 85 C | SMD/SMT | ||||
Mfr: 298D105X9016M2T TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid SMD 1uF 16volts 10% M case MAP | 0In Stock | Reel | 298D | 1 uF | 16 VDC | 10 % | 12 Ohms | 0603 | 1608 | M Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.9 mm (0.035 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various |