293D - Tantalum Capacitors - Solid SMD
2,218 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 293D226X9025D2TE3 TTI: 293D226X9025D2TE3 Vishay / Sprague Availability: 320,500In StockTantalum Capacitors - Solid SMD 22uF 25volts 10% D case Molded | 320,500In Stock | Reel | 293D | 22 uF | 25 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D107X9010D2TE3 TTI: 293D107X9010D2TE3 Vishay / Sprague Availability: 75,000In Stock228,500 On Order Expected Tantalum Capacitors - Solid SMD 100uF 10volts 10% D case Molded | 75,000In Stock228,500 On Order Expected | Reel | 293D | 100 uF | 10 VDC | 10 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D106X9035D2TE3 TTI: 293D106X9035D2TE3 Vishay / Sprague Availability: 67,000In Stock151,500 On Order Expected Tantalum Capacitors - Solid SMD 10uF 35volts 10% D case Molded | 67,000In Stock151,500 On Order Expected | Reel | 293D | 10 uF | 35 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D225X9035C2TE3 TTI: 293D225X9035C2TE3 Vishay / Sprague Availability: 2,000In Stock34,000 On Order Expected Tantalum Capacitors - Solid SMD 2.2uF 35volts 10% C case Molded | 2,000In Stock34,000 On Order Expected | Reel | 293D | 2.2 uF | 35 VDC | 10 % | 2.9 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D106X9050D2TE3 TTI: 293D106X9050D2TE3 Vishay / Sprague Availability: 15,500In StockTantalum Capacitors - Solid SMD 10uF 50volt 10% D Case Molded | 15,500In Stock | Reel | 293D | 10 uF | 50 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D106X9025D2TE3 TTI: 293D106X9025D2TE3 Vishay / Sprague Availability: 31,500In Stock57,000 On Order Expected Tantalum Capacitors - Solid SMD 10uF 25volts 10% D case Molded | 31,500In Stock57,000 On Order Expected | Reel | 293D | 10 uF | 25 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D107X9016D2TE3 TTI: 293D107X9016D2TE3 Vishay / Sprague Availability: 81,500In StockTantalum Capacitors - Solid SMD 100uF 16volts 10% D case Molded | 81,500In Stock | Reel | 293D | 100 uF | 16 VDC | 10 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D226X9020D2TE3 TTI: 293D226X9020D2TE3 Vishay / Sprague Availability: 174,000In StockTantalum Capacitors - Solid SMD 22uF 20volts 10% D case Molded | 174,000In Stock | Reel | 293D | 22 uF | 20 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D106X9010A2TE3 TTI: 293D106X9010A2TE3 Vishay / Sprague Availability: 10,000In Stock100,000 On Order Expected 17-Nov-27 Tantalum Capacitors - Solid SMD 10uF 10volts 10% A case Molded | 10,000In Stock100,000 On Order Expected 17-Nov-27 | Reel | 293D | 10 uF | 10 VDC | 10 % | 3.4 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D106X9016C2TE3 TTI: 293D106X9016C2TE3 Vishay / Sprague Availability: 86,000In Stock89,500 On Order Expected 14-Apr-27 Tantalum Capacitors - Solid SMD 10uF 16volts 10% C case Molded | 86,000In Stock89,500 On Order Expected 14-Apr-27 | Reel | 293D | 10 uF | 16 VDC | 10 % | 1.8 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D105X9050C2TE3 TTI: 293D105X9050C2TE3 Vishay / Sprague Availability: 15,500In Stock98,000 On Order Expected Tantalum Capacitors - Solid SMD 1uF 50volts 10% C case Molded | 15,500In Stock98,000 On Order Expected | Reel | 293D | 1 uF | 50 VDC | 10 % | 4.6 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D337X9010E2TE3 TTI: 293D337X9010E2TE3 Vishay / Sprague Availability: 6,400In Stock1,200 On Order Expected 19-Nov-26 Tantalum Capacitors - Solid SMD 330uF 10volts 10% E case Molded | 6,400In Stock1,200 On Order Expected 19-Nov-26 | Reel | 293D | 330 uF | 10 VDC | 10 % | 500 mOhms | 2917 | 7343 | E Case | 7.3 mm | 4.3 mm | 4 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D685X9035D2TE3 TTI: 293D685X9035D2TE3 Vishay / Sprague Availability: 6,500In Stock25,000 On Order Expected 18-Aug-27 Tantalum Capacitors - Solid SMD 6.8uF 35volts 10% D case Molded | 6,500In Stock25,000 On Order Expected 18-Aug-27 | Reel | 293D | 6.8 uF | 35 VDC | 10 % | 1.1 Ohms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D336X9016D2TE3 TTI: 293D336X9016D2TE3 Vishay / Sprague Availability: 263,000In StockTantalum Capacitors - Solid SMD 33uF 16volts 10% D case Molded | 263,000In Stock | Reel | 293D | 33 uF | 16 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D106X9016A2TE3 TTI: 293D106X9016A2TE3 Vishay / Sprague Availability: 274,000In StockTantalum Capacitors - Solid SMD 10uF 16volts 10% A case Molded | 274,000In Stock | Reel | 293D | 10 uF | 16 VDC | 10 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D106X9035C2TE3 TTI: 293D106X9035C2TE3 Vishay / Sprague Availability: 50,000In StockTantalum Capacitors - Solid SMD 10uF 35volts 10% C case Molded | 50,000In Stock | Reel | 293D | 10 uF | 35 VDC | 10 % | 1.6 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | 293D106X9035C2TE3# | |||
Mfr: 293D225X9016A2TE3 TTI: 293D225X9016A2TE3 Vishay / Sprague Availability: 74,000In Stock40,000 On Order Expected 18-Jun-27 Tantalum Capacitors - Solid SMD 2.2uF 16volts 10% A case Molded | 74,000In Stock40,000 On Order Expected 18-Jun-27 | Reel | 293D | 2.2 uF | 16 VDC | 10 % | 5.9 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D106X0025D2TE3 TTI: 293D106X0025D2TE3 Vishay / Sprague Availability: 377,500In StockTantalum Capacitors - Solid SMD 10uF 25volts 20% D case Molded | 377,500In Stock | Reel | 293D | 10 uF | 25 VDC | 20 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D226X9035E2TE3 TTI: 293D226X9035E2TE3 Vishay / Sprague Availability: 3,600In Stock26,000 On Order Expected Tantalum Capacitors - Solid SMD 22uF 35volts 10% E case Molded | 3,600In Stock26,000 On Order Expected | Reel | 293D | 22 uF | 35 VDC | 10 % | 600 mOhms | 2917 | 7343 | E Case | 7.3 mm | 4.3 mm | 4 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D106X9063E2TE3 TTI: 293D106X9063E2TE3 Vishay / Sprague Availability: 1,600In StockTantalum Capacitors - Solid SMD 10uF 63volts 10% E case Molded | 1,600In Stock | Reel | 293D | 10 uF | 63 VDC | 10 % | 1 Ohms | 2917 | 7343 | E Case | 7.3 mm | 4.3 mm | 4 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D107X9020D2TE3 TTI: 293D107X9020D2TE3 Vishay / Sprague Availability: 13,000In StockTantalum Capacitors - Solid SMD 100uF 20volts 10% D case Molded | 13,000In Stock | Reel | 293D | 100 uF | 20 VDC | 10 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D107X9020E2TE3 TTI: 293D107X9020E2TE3 Vishay / Sprague Availability: 3,200In Stock8,800 On Order Expected Tantalum Capacitors - Solid SMD 100uF 20volts 10% E case Molded | 3,200In Stock8,800 On Order Expected | Reel | 293D | 100 uF | 20 VDC | 10 % | 500 mOhms | 2917 | 7343 | E Case | 7.3 mm | 4.3 mm | 4 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D476X9016D2TE3 TTI: 293D476X9016D2TE3 Vishay / Sprague Availability: 106,000In StockTantalum Capacitors - Solid SMD 47uF 16volts 10% D case Molded | 106,000In Stock | Reel | 293D | 47 uF | 16 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D476X9020D2TE3 TTI: 293D476X9020D2TE3 Vishay / Sprague Availability: 6,500In Stock30,000 On Order Expected 11-Aug-27 Tantalum Capacitors - Solid SMD 47uF 20volts 10% D case Molded | 6,500In Stock30,000 On Order Expected 11-Aug-27 | Reel | 293D | 47 uF | 20 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D107X9010C2TE3 TTI: 293D107X9010C2TE3 Vishay / Sprague Availability: 117,500In Stock950,000 On Order Expected Tantalum Capacitors - Solid SMD 100uF 10volts 10% C case Molded | 117,500In Stock950,000 On Order Expected | Reel | 293D | 100 uF | 10 VDC | 10 % | 900 mOhms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various |