Tantalum Capacitors - Solid SMD
164,786 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T494D106M035AT TTI: T494D106M035AT KEMET Availability: 5,500In StockTantalum Capacitors - Solid SMD 35V 10uF 2917 20% ESR=400mOhms | 5,500In Stock | Reel | T494 | 10 uF | 35 VDC | 20 % | 400 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491A106M006AT TTI: T491A106M006AT KEMET Availability: 1,470,000In StockTantalum Capacitors - Solid SMD 6.3V 10uF 1206 20% ESR=4Ohms | 1,470,000In Stock | Reel | T491 | 10 uF | 6.3 VDC | 20 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJD157K016RNJ TTI: TAJD157K016RNJ KYOCERA AVX Availability: 101,000In StockTantalum Capacitors - Solid SMD 16V 150uF 10% 2917 E SR= 900 mOhm | 101,000In Stock | Reel | TAJ Standard | 150 uF | 16 VDC | 10 % | 900 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD157K016R | ||
Mfr: T491D226K020AT TTI: T491D226K020AT KEMET Availability: 29,000In Stock80,000 On Order Expected Tantalum Capacitors - Solid SMD 20V 22uF 2917 10% ESR=800mOhms | 29,000In Stock80,000 On Order Expected | Reel | T491 | 22 uF | 20 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 293D475X9035D2TE3 TTI: 293D475X9035D2TE3 Vishay / Sprague Availability: 30,000In StockTantalum Capacitors - Solid SMD 4.7uF 35volts 10% D case Molded | 30,000In Stock | Reel | 293D | 4.7 uF | 35 VDC | 10 % | 1.3 Ohms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D106X0010A2TE3 TTI: 293D106X0010A2TE3 Vishay / Sprague Availability: 104,000In StockTantalum Capacitors - Solid SMD 10uF 10volts 20% A case Molded | 104,000In Stock | Reel | 293D | 10 uF | 10 VDC | 20 % | 3.4 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D226X9020C2TE3 TTI: 293D226X9020C2TE3 Vishay / Sprague Availability: 20,500In StockTantalum Capacitors - Solid SMD 22uF 20volts 10% C case Molded | 20,500In Stock | Reel | 293D | 22 uF | 20 VDC | 10 % | 1.1 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T491A475M010AT TTI: T491A475M010AT KEMET Availability: 24,000In Stock74,000 On Order Expected Tantalum Capacitors - Solid SMD 10V 4.7uF 1206 20% ESR=5ohms | 24,000In Stock74,000 On Order Expected | Reel | T491 | 4.7 uF | 10 VDC | 20 % | 5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491B105M035AT TTI: T491B105M035AT KEMET Availability: 160,000In Stock100,000 On Order Expected 12-Apr-27 Tantalum Capacitors - Solid SMD 35V 1.0uF 1311 20% ESR=5ohms | 160,000In Stock100,000 On Order Expected 12-Apr-27 | Reel | T491 | 1 uF | 35 VDC | 20 % | 5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491D685K035AT TTI: T491D685K035AT KEMET Availability: 3,500In StockTantalum Capacitors - Solid SMD 35V 6.8uF 2917 10% ESR=1.3ohms | 3,500In Stock | Reel | T491 | 6.8 uF | 35 VDC | 10 % | 1.3 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T498D106K050ATE1K0 TTI: T498D106K050ATE1K0 KEMET Availability: 2,500In StockTantalum Capacitors - Solid SMD 50V 10uF 2917 10 % ESR=1Ohms AECQ200 | 2,500In Stock | Reel | T498 AUTO | 10 uF | 50 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T491C227M010AT TTI: T491C227M010AT KEMET Availability: 8,500In StockTantalum Capacitors - Solid SMD 10V 220uF 2312 20% ESR=900mOhms | 8,500In Stock | Reel | T491 | 220 uF | 10 VDC | 20 % | 900 mOhms | 2412 | 6032 | C Case | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||||
Mfr: F931A106MAA TTI: F931A106MAA KYOCERA AVX Availability: 48,000In StockTantalum Capacitors - Solid SMD 10V 10uF 20% 1206 ES R= 3 Ohm | 48,000In Stock | Reel | F93 | 10 uF | 10 VDC | 20 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TACR226K010XTA TTI: TACR226K010XTA KYOCERA AVX Availability: 2,500In Stock4,000 On Order Expected 17-Feb-27 Tantalum Capacitors - Solid SMD 10V 22uF 10% 0805 ES R= 5 Ohm | 2,500In Stock4,000 On Order Expected 17-Feb-27 | Reel | TAC | 22 uF | 10 VDC | 10 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.35 mm (0.053 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T491A475K025AT TTI: T491A475K025AT KEMET Availability: 6,000In Stock110,000 On Order Expected Tantalum Capacitors - Solid SMD 25v 4.7uF 1206 10% ESR=6ohms | 6,000In Stock110,000 On Order Expected | Reel | T491 | 4.7 uF | 25 VDC | 10 % | 6 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T495D476K016ATE150 TTI: T495D476K016ATE150 KEMET Availability: 9,500In StockTantalum Capacitors - Solid SMD 16V 47uF 2917 10% ESR=150mOhms | 9,500In Stock | Reel | T495 | 47 uF | 16 VDC | 10 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T495X106M035ATE250 TTI: T495X106M035ATE250 KEMET Availability: 13,500In StockTantalum Capacitors - Solid SMD 35V 10uF 2917 20% ESR=250mOhms | 13,500In Stock | Reel | T495 | 10 uF | 35 VDC | 20 % | 250 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: TAJP106M010RNJ TTI: TAJP106M010RNJ KYOCERA AVX Availability: 27,500In StockTantalum Capacitors - Solid SMD 10V 10uF 20% | 27,500In Stock | Reel | TAJ Low Profile | 10 uF | 10 VDC | 20 % | 6 Ohms | 0805 | 2012 | P Case | 2.05 mm (0.081 in) | 1.35 mm (0.053 in) | 1.5 mm (0.059 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJP106M010R | ||
Mfr: 593D107X0010D2TE3 TTI: 593D107X0010D2TE3 Vishay / Sprague Availability: 1,500In Stock27,000 On Order Expected Tantalum Capacitors - Solid SMD 100uF 10volts 20% D case Molded | 1,500In Stock27,000 On Order Expected | Reel | 593D | 100 uF | 10 VDC | 20 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D107X0010D2WE3 | |||
Mfr: T495X107K016ATE100 TTI: T495X107K016ATE100 KEMET Availability: 32,500In Stock30,000 On Order Expected 08-Jan-27 Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=100mOhms | 32,500In Stock30,000 On Order Expected 08-Jan-27 | Reel | T495 | 100 uF | 16 VDC | 10 % | 100 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T495D477K006ATE150 TTI: T495D477K006ATE150 KEMET Availability: 15,000In StockTantalum Capacitors - Solid SMD 6.3V 470uF 2917 10% ESR=150mOhms | 15,000In Stock | Reel | T495 | 470 uF | 6.3 VDC | 10 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: TPSD156K035R0300 TTI: TPSD156K035R0300 KYOCERA AVX Availability: 6,500In Stock15,000 On Order Expected 05-May-27 Tantalum Capacitors - Solid SMD 15UF 35V 10% D | 6,500In Stock15,000 On Order Expected 05-May-27 | Reel | TPS | 15 uF | 35 VDC | 10 % | 300 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSE107K016R0100 TTI: TPSE107K016R0100 KYOCERA AVX Availability: 14,800In StockTantalum Capacitors - Solid SMD 100uF 16V 10% L ESR | 14,800In Stock | Reel | TPS | 100 uF | 16 VDC | 10 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSB156K016R0800 TTI: TPSB156K016R0800 KYOCERA AVX Availability: 12,000In StockTantalum Capacitors - Solid SMD 16V 15uF 10% 1210 ES R = 800mOhm | 12,000In Stock | Reel | TPS | 15 uF | 16 VDC | 10 % | 800 mOhms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPCR106K016F1800 TTI: TPCR106K016F1800 KYOCERA AVX Availability: 5,000In StockTantalum Capacitors - Solid SMD 16Vdc 10uF 0805 +/-1 0% ESR=1800mOhms | 5,000In Stock | Reel | TPC | 10 uF | 16 VDC | 10 % | 1.8 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.35 mm (0.053 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Fused |