Tantalum Capacitors - Solid SMD
164,786 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T495D477K006ATE150 TTI: T495D477K006ATE150 KEMET Availability: 15,000In StockTantalum Capacitors - Solid SMD 6.3V 470uF 2917 10% ESR=150mOhms | 15,000In Stock | Reel | T495 | 470 uF | 6.3 VDC | 10 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: TPSD156K035R0300 TTI: TPSD156K035R0300 KYOCERA AVX Availability: 6,500In Stock15,000 On Order Expected 05-May-27 Tantalum Capacitors - Solid SMD 15UF 35V 10% D | 6,500In Stock15,000 On Order Expected 05-May-27 | Reel | TPS | 15 uF | 35 VDC | 10 % | 300 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSE107K016R0100 TTI: TPSE107K016R0100 KYOCERA AVX Availability: 14,800In StockTantalum Capacitors - Solid SMD 100uF 16V 10% L ESR | 14,800In Stock | Reel | TPS | 100 uF | 16 VDC | 10 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSB156K016R0800 TTI: TPSB156K016R0800 KYOCERA AVX Availability: 12,000In StockTantalum Capacitors - Solid SMD 16V 15uF 10% 1210 ES R = 800mOhm | 12,000In Stock | Reel | TPS | 15 uF | 16 VDC | 10 % | 800 mOhms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPCR106K016F1800 TTI: TPCR106K016F1800 KYOCERA AVX Availability: 5,000In StockTantalum Capacitors - Solid SMD 16Vdc 10uF 0805 +/-1 0% ESR=1800mOhms | 5,000In Stock | Reel | TPC | 10 uF | 16 VDC | 10 % | 1.8 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.35 mm (0.053 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Fused | ||||
Mfr: T491A225K035AT TTI: T491A225K035AT KEMET Availability: 20,000In StockTantalum Capacitors - Solid SMD 35V 2.2uF 1206 10% ESR=4 Ohms | 20,000In Stock | Reel | T491 | 2.2 uF | 35 VDC | 10 % | 83 mOhms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TPSE106K035R0200 TTI: TPSE106K035R0200 KYOCERA AVX Availability: 2,400In Stock9,200 On Order Expected Tantalum Capacitors - Solid SMD 10UF 35V ESR 200 | 2,400In Stock9,200 On Order Expected | Reel | TPS | 10 uF | 35 VDC | 10 % | 200 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: F921A475MPA TTI: F921A475MPA KYOCERA AVX Availability: 3,000In Stock21,000 On Order Expected 26-May-27 Tantalum Capacitors - Solid SMD 10V 4.7uF 20% 0805 E SR= 6 Ohm | 3,000In Stock21,000 On Order Expected 26-May-27 | Reel | F92 | 4.7 uF | 10 VDC | 20 % | 6 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.1 mm (0.043 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T491C226K020AT TTI: T491C226K020AT KEMET Availability: 51,000In StockTantalum Capacitors - Solid SMD 20V 22uF 2312 10% ESR=1.2ohms | 51,000In Stock | Reel | T491 | 22 uF | 20 VDC | 10 % | 1.2 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T495D336K025ATE090 TTI: T495D336K025ATE090 KEMET Availability: 12,000In Stock500 On Order Expected 10-Feb-27 Tantalum Capacitors - Solid SMD 25V 33uF 2917 10% ESR=90mOhms | 12,000In Stock500 On Order Expected 10-Feb-27 | Reel | T495 | 33 uF | 25 VDC | 10 % | 90 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T495X336M035ATE250 TTI: T495X336M035ATE250 KEMET Availability: 1,500In Stock2,000 On Order Expected 07-Jan-27 Tantalum Capacitors - Solid SMD 35V 33uF 2917 20% ESR=250mOhms | 1,500In Stock2,000 On Order Expected 07-Jan-27 | Reel | T495 | 33 uF | 35 VDC | 20 % | 250 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: TAJC476K010RNJ TTI: TAJC476K010RNJ KYOCERA AVX Availability: 69,500In Stock48,000 On Order Expected 16-Dec-26 Tantalum Capacitors - Solid SMD 10V 47uF 10% 2312 ES R=1.2Ohm AEC-Q200 | 69,500In Stock48,000 On Order Expected 16-Dec-26 | Reel | TAJ Standard | 47 uF | 10 VDC | 10 % | 1.2 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC476K010R | ||
Mfr: T491D336K025AT TTI: T491D336K025AT KEMET Availability: 8,500In Stock10,000 On Order Expected 09-Dec-26 Tantalum Capacitors - Solid SMD 25V 33uF 2917 10% ESR=700 mOhms | 8,500In Stock10,000 On Order Expected 09-Dec-26 | Reel | T491 | 33 uF | 25 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491B225K020AT TTI: T491B225K020AT KEMET Availability: 260,000In StockTantalum Capacitors - Solid SMD 20V 2.2uF 1311 10% ESR=3.5ohms | 260,000In Stock | Reel | T491 | 2.2 uF | 20 VDC | 10 % | 3.5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TPSC107K010R0100 TTI: TPSC107K010R0100 KYOCERA AVX Availability: 61,000In Stock66,500 On Order Expected 31-Dec-26 Tantalum Capacitors - Solid SMD 100uF 10V 10% L ESR | 61,000In Stock66,500 On Order Expected 31-Dec-26 | Reel | TPS | 100 uF | 10 VDC | 10 % | 100 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJE227K016RNJ TTI: TAJE227K016RNJ KYOCERA AVX Availability: 82,400In StockTantalum Capacitors - Solid SMD 16V 220uF 10% 2917 E SR= 500 mOhm | 82,400In Stock | Reel | TAJ Standard | 220 uF | 16 VDC | 10 % | 500 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJE227K016R | ||
Mfr: 293D106X9063E2TE3 TTI: 293D106X9063E2TE3 Vishay / Sprague Availability: 1,600In StockTantalum Capacitors - Solid SMD 10uF 63volts 10% E case Molded | 1,600In Stock | Reel | 293D | 10 uF | 63 VDC | 10 % | 1 Ohms | 2917 | 7343 | E Case | 7.3 mm | 4.3 mm | 4 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TPSV157K020R0080 TTI: TPSV157K020R0080 KYOCERA AVX Availability: 5,600In StockTantalum Capacitors - Solid SMD 20V 150uF 10% 2924 E SR= 80 mOhm | 5,600In Stock | Reel | TPS | 150 uF | 20 VDC | 10 % | 80 mOhms | 2924 | 7361 | V Case | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | 3.55 mm (0.14 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSD227K010R0050 TTI: TPSD227K010R0050 KYOCERA AVX Availability: 1,500In Stock11,000 On Order Expected 10-Jun-27 Tantalum Capacitors - Solid SMD 220UF 10V 10% D | 1,500In Stock11,000 On Order Expected 10-Jun-27 | Reel | TPS | 220 uF | 10 VDC | 10 % | 50 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJC106M025RNJ TTI: TAJC106M025RNJ KYOCERA AVX Availability: 20,000In Stock50,000 On Order Expected 16-Dec-26 Tantalum Capacitors - Solid SMD 25V 10uF 20% | 20,000In Stock50,000 On Order Expected 16-Dec-26 | Reel | TAJ Standard | 10 uF | 25 VDC | 20 % | 1.8 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC106M025R | ||
Mfr: TAJB106M016RNJ TTI: TAJB106M016RNJ KYOCERA AVX Availability: 118,000In Stock90,000 On Order Expected 10-Mar-27 Tantalum Capacitors - Solid SMD 16V 10uF 20% 1210 ES R= 2.8 Ohm | 118,000In Stock90,000 On Order Expected 10-Mar-27 | Reel | TAJ Standard | 10 uF | 16 VDC | 20 % | 2.8 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB106M016R | ||
Mfr: 293D107X9020D2TE3 TTI: 293D107X9020D2TE3 Vishay / Sprague Availability: 13,000In StockTantalum Capacitors - Solid SMD 100uF 20volts 10% D case Molded | 13,000In Stock | Reel | 293D | 100 uF | 20 VDC | 10 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D107X9020E2TE3 TTI: 293D107X9020E2TE3 Vishay / Sprague Availability: 3,200In Stock8,800 On Order Expected Tantalum Capacitors - Solid SMD 100uF 20volts 10% E case Molded | 3,200In Stock8,800 On Order Expected | Reel | 293D | 100 uF | 20 VDC | 10 % | 500 mOhms | 2917 | 7343 | E Case | 7.3 mm | 4.3 mm | 4 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T491X156K050AT TTI: T491X156K050AT KEMET Availability: 14,000In StockTantalum Capacitors - Solid SMD 50V 15uF 2917 10% ESR=700mOhms | 14,000In Stock | Reel | T491 | 15 uF | 50 VDC | 10 % | 700 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: F930J227KBA TTI: F930J227KBA KYOCERA AVX Availability: 138,000In Stock50,000 On Order Expected 24-Feb-27 Tantalum Capacitors - Solid SMD 6.3V 220uF 10% 1211 ESR= 1.2 Ohm | 138,000In Stock50,000 On Order Expected 24-Feb-27 | Reel | F93 | 220 uF | 6.3 VDC | 10 % | 1.2 Ohms | 1211 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade |