Tantalum Capacitors - Solid SMD
164,786 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAJA156K010RNJ TTI: TAJA156K010RNJ KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Solid SMD 10V 15uF 10% 1206 ES R=3.2Ohm AEC-Q200 | 2,000In Stock | Reel | TAJ Standard | 15 uF | 10 VDC | 10 % | 3.2 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA156K010R | ||
Mfr: TAJC336K010HNJ TTI: TAJC336K010HNJ KYOCERA AVX Availability: 26,500In StockTantalum Capacitors - Solid SMD 10V 33uF 10% 2312 ES R = 1.6 Ohm | 26,500In Stock | Reel | TAJ Standard | 33 uF | 10 VDC | 10 % | 1.6 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJY106K035RNJ TTI: TAJY106K035RNJ KYOCERA AVX Availability: 280In StockCut Tape Tantalum Capacitors - Solid SMD 35V 10uF 10% | 280In Stock | Cut Tape | TAJ Low Profile | 10 uF | 35 VDC | 10 % | 1 Ohms | 2917 | 7343 | Y Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm (0.079 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJY106K035R | ||
Mfr: T495D227K006ATE100 TTI: T495D227K006ATE100 KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 6.3V 220uF 2917 10% ESR=100mOhms | 500In Stock | Reel | T495 | 220 uF | 6.3 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: TAJE156K050RNJ TTI: TAJE156K050RNJ KYOCERA AVX Availability: 1,200In StockTantalum Capacitors - Solid SMD 50V 15uF 10% 2917 ES R= 600 mOhm | 1,200In Stock | Reel | TAJ Standard | 15 uF | 50 VDC | 10 % | 600 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJE156K050R | ||
Mfr: T491B225K016AT TTI: T491B225K016AT KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 16V 2.2uF 1311 10% ESR=1.8 Ohms | 2,000In Stock | Reel | T491 | 2.2 uF | 16 VDC | 10 % | 1.8 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJA685K020RNJ TTI: TAJA685K020RNJ KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Solid SMD 20V 6.8uF 10% | 2,000In Stock | Reel | TAJ Standard | 6.8 uF | 20 VDC | 10 % | 2.4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA685K020R | ||
Mfr: T496D226K025ATE800 TTI: T496D226K025ATE800 KEMET Availability: 1,000In StockTantalum Capacitors - Solid SMD 25V 22uF 2917 10% ESR=800mOhms | 1,000In Stock | Reel | T496 | 22 uF | 25 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Fused | ||||
Mfr: TPSE106K050R0400V TTI: TPSE106K050R0400V KYOCERA AVX Availability: 40,400In StockTantalum Capacitors - Solid SMD 50V 10uF 2917 10% ES R=400mOhms | 40,400In Stock | Reel | TPS | 10 uF | 50 VDC | 10 % | 400 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TBJE226K035LRSB0023 TTI: TBJE226K035LRSB0023 KYOCERA AVX Availability: 550In StockTantalum Capacitors - Solid SMD 22UF 35V 10% E | 550In Stock | Reel | TBJ | 22 uF | 35 VDC | 10 % | 300 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
Mfr: T491D337M010AT TTI: T491D337M010AT KEMET Availability: 5,000In StockTantalum Capacitors - Solid SMD 10V 330uF 2917 20% ESR=500mOhms | 5,000In Stock | Reel | T491 | 330 uF | 10 VDC | 20 % | 500 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 293D107X0010C2TE3 TTI: 293D107X0010C2TE3 Vishay / Sprague Availability: 2,500In StockTantalum Capacitors - Solid SMD 100uF 10volts 20% C case Molded | 2,500In Stock | Reel | 293D | 100 uF | 10 VDC | 20 % | 900 mOhms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T494X157K016AT TTI: T494X157K016AT KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 16V 150uF 2917 10% ESR=150mOhms | 2,000In Stock | Reel | T494 | 150 uF | 16 VDC | 10 % | 150 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T493X337K010AH 6130 TTI: T493X337K010AH6130 KEMET Availability: 2,300In Stock6,000 On Order Expected 04-Mar-27 Tantalum Capacitors - Solid SMD 10V 330uF 10% ESR=0.05Ohms | 2,300In Stock6,000 On Order Expected 04-Mar-27 | Reel | T493_DLA | 330 uF | 10 VDC | 10 % | 83 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | |||||
Mfr: TAJV226K050RNJV TTI: TAJV226K050RNJV KYOCERA AVX Availability: 20,400In StockTantalum Capacitors - Solid SMD 50V 22uF 10% 2924 ESR = .6 Ohm | 20,400In Stock | Reel | TAJ Standard | 22 uF | 50 VDC | 10 % | 600 mOhms | 2924 | 7361 | V Case | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | 3.55 mm (0.14 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T491D106M035AH TTI: T491D106M035AH KEMET Availability: 1,000In StockTantalum Capacitors - Solid SMD 35V 10uF 2917 20% ESR=1ohms | 1,000In Stock | Reel | T491 | 10 uF | 35 VDC | 20 % | 83 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T495D226M035ATE200 TTI: T495D226M035ATE200 KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 35V 22uF 2917 20% ESR=200mOhms | 500In Stock | Reel | T495 | 22 uF | 35 VDC | 20 % | 200 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T495X106K035ATE200 TTI: T495X106K035ATE200 KEMET Availability: 9,000In Stock19,000 On Order Expected Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=200mOhms | 9,000In Stock19,000 On Order Expected | Reel | T495 | 10 uF | 35 VDC | 10 % | 200 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: TAJA476M006RNJ TTI: TAJA476M006RNJ KYOCERA AVX Availability: 12,000In StockTantalum Capacitors - Solid SMD 6.3V 47uF 20% 1206 E SR= 1.6 Ohm | 12,000In Stock | Reel | TAJ Standard | 47 uF | 6.3 VDC | 20 % | 1.6 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA476M006R | ||
Mfr: T494X157K020AT TTI: T494X157K020AT KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 20V 150uF 2917 10% ESR=300mOhms | 500In Stock | Reel | T494 | 150 uF | 20 VDC | 10 % | 300 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T495B106K020ATE1K0 TTI: T495B106K020ATE1K0 KEMET Availability: 20,000In StockTantalum Capacitors - Solid SMD 20V 10uF 1311 10% ESR=1ohms | 20,000In Stock | Reel | T495 | 10 uF | 20 VDC | 10 % | 1 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T495X226K035AHE125 TTI: T495X226K035AHE125 KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 35V 22uF 2917 10% ESR=125mOhms | 500In Stock | Reel | T495 | 22 uF | 35 VDC | 10 % | 125 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T495X476K025ATE080 TTI: T495X476K025ATE080 KEMET Availability: 1,500In StockTantalum Capacitors - Solid SMD 25V 47uF 2917 10% ESR=80mOhms | 1,500In Stock | Reel | T495 | 47 uF | 25 VDC | 10 % | 80 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: TPSD227K010T0100V TTI: TPSD227K010T0100V KYOCERA AVX Availability: 500In StockTantalum Capacitors - Solid SMD 10V 220uF 10% 2917 E SR=.1Ohm AEC-Q200 | 500In Stock | Reel | TPS Auto | 220 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSD107M016R0060 TTI: TPSD107M016R0060 KYOCERA AVX Availability: 14,000In StockTantalum Capacitors - Solid SMD 100UF 16V 20% 7343-3 1 | 14,000In Stock | Reel | TPS | 100 uF | 16 VDC | 20 % | 60 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade |