Tantalum Capacitors - Solid SMD
164,786 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T491C684K050AT TTI: T491C684K050AT KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 50V 0.68uF 2312 10% ESR=8ohms | 500In Stock | Reel | T491 | 0.68 uF | 50 VDC | 10 % | 8 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491D156M035AT TTI: T491D156M035AT KEMET Availability: 1,000In StockTantalum Capacitors - Solid SMD 35V 15uF 2917 20% ESR=800mOhms | 1,000In Stock | Reel | T491 | 15 uF | 35 VDC | 20 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAZF335K035CBMC0824 TTI: CWR09MC335KCB KYOCERA AVX Availability: 10In StockTantalum Capacitors - Solid SMD 3.3UF 35V 10% F | 10In Stock | Bulk | CWR09 | 3.3 uF | 35 VDC | 10 % | 2.5 Ohms | 2214 | 5634 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
Mfr: TR3D106K035C0300 TTI: TR3D106K035C0300 Vishay / Sprague Availability: 47,500In StockTantalum Capacitors - Solid SMD 10uF 35volts 10% D cs ESR 0.3 Molded | 47,500In Stock | Reel | TR3 | 10 uF | 35 VDC | 10 % | 300 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: T491A475K010AH TTI: T491A475K010AH KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 10V 4.7uF 1206 10% ESR=4ohms | 2,000In Stock | Reel | T491 | 4.7 uF | 10 VDC | 10 % | 83 mOhms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491X685M050AT TTI: T491X685M050AT KEMET Availability: 1,000In StockTantalum Capacitors - Solid SMD 50V 6.8uF 2917 20% ESR=25mOhms | 1,000In Stock | Reel | T491 | 6.8 uF | 50 VDC | 20 % | 800 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJC336M016RNJ TTI: TAJC336M016RNJ KYOCERA AVX Availability: 16,000In StockTantalum Capacitors - Solid SMD 16V 33uF 20% 2312 ES R= 1.5 Ohm | 16,000In Stock | Reel | TAJ Standard | 33 uF | 16 VDC | 20 % | 1.5 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC336M016R | ||
Mfr: TAJA225M006RNJ TTI: TAJA225M006RNJ KYOCERA AVX Availability: 8,000In StockTantalum Capacitors - Solid SMD 6.3V 2.2uF 20% | 8,000In Stock | Reel | TAJ Standard | 2.2 uF | 6.3 VDC | 20 % | 9 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA225M006R | ||
Mfr: TPSC107M006R0075 TTI: TPSC107M006R0075 KYOCERA AVX Availability: 20,000In StockTantalum Capacitors - Solid SMD 100uF 6V 20% L ESR | 20,000In Stock | Reel | TPS | 100 uF | 6.3 VDC | 20 % | 75 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T491B335K035AT TTI: T491B335K035AT KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 35V 3.3uF 1311 10% ESR=3.5ohms | 2,000In Stock | Reel | T491 | 3.3 uF | 35 VDC | 10 % | 3.5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491A475M006AT TTI: T491A475M006AT KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 6.3V 4.7uF 1206 20% ESR=6ohms | 2,000In Stock | Reel | T491 | 4.7 uF | 6.3 VDC | 20 % | 6 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491B335K016AT TTI: T491B335K016AT KEMET Availability: 8,000In StockTantalum Capacitors - Solid SMD 16V 3.3uF 1311 10% ESR=3.5ohms | 8,000In Stock | Reel | T491 | 3.3 uF | 16 VDC | 10 % | 3.5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491B475M025AT TTI: T491B475M025AT KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 25V 4.7uF 1311 20% ESR=1.5 Ohms | 2,000In Stock | Reel | T491 | 4.7 uF | 25 VDC | 20 % | 1.5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491C156K010AT TTI: T491C156K010AT KEMET Availability: 51,000In StockTantalum Capacitors - Solid SMD 10V 15uF 2312 10% ESR=1.8ohms | 51,000In Stock | Reel | T491 | 15 uF | 10 VDC | 10 % | 1.8 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491C336M010AT TTI: T491C336M010AT KEMET Availability: 7,000In StockTantalum Capacitors - Solid SMD 10V 33uF 2312 20% ESR=1.6Ohms | 7,000In Stock | Reel | T491 | 33 uF | 10 VDC | 20 % | 1.6 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TACR226K006XTA TTI: TACR226K006XTA KYOCERA AVX Availability: 500In StockTantalum Capacitors - Solid SMD 0805 6.3V 22uF 10% | 500In Stock | Reel | TAC | 22 uF | 6.3 VDC | 10 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.5 mm (0.059 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TAZG336K010CBMB0023 TTI: CWR09FK336KBA KYOCERA AVX Availability: 22In StockTantalum Capacitors - Solid SMD 33UF 10V 10% G | 22In Stock | Bulk | CWR09 | 33 uF | 10 VDC | 10 % | G Case | 6.73 mm (0.265 in) | 2.79 mm (0.11 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||||||
Mfr: 593D686X0020E2TE3 TTI: 593D686X0020E2TE3 Vishay / Sprague Availability: 800In StockTantalum Capacitors - Solid SMD 68uF 20volts 20% E case Molded | 800In Stock | Reel | 593D | 68 uF | 20 VDC | 20 % | 150 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D686X0020E2WE3 | |||
Mfr: TAJB476M006RNJ TTI: TAJB476M006RNJ KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Solid SMD 6.3V 47uF 20% 1210 E SR= 2 Ohm | 4,000In Stock | Reel | TAJ Standard | 47 uF | 6.3 VDC | 20 % | 2 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB476M006R | ||
Mfr: T491X686K025AT TTI: T491X686K025AT KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 25v 68uF 2917 10% ESR=700mOhms | 500In Stock | Reel | T491 | 68 uF | 25 VDC | 10 % | 700 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T495X107K025ATA150 TTI: T495X107K025ATA150 KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 25V 100uF 2917 10% ESR=150mOhms AECQ200 | 500In Stock | Reel | T495 Auto | 100 uF | 25 VDC | 10 % | 150 mOhms | 2917 | 7343 | X Case | 4 mm (0.157 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||||
Mfr: T495D475K050ATE275 TTI: T495D475K050ATE275 KEMET Availability: 1,000In StockTantalum Capacitors - Solid SMD 50V 4.7uF 2917 10% ESR=275mOhms | 1,000In Stock | Reel | T495 | 4.7 uF | 50 VDC | 10 % | 275 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: TPSC106M025R0300 TTI: TPSC106M025R0300 KYOCERA AVX Availability: 1,000In StockTantalum Capacitors - Solid SMD 10UF 25V 20% 6032-28 | 1,000In Stock | Reel | TPS | 10 uF | 25 VDC | 20 % | 300 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T510X106K050ATE120 TTI: T510X106K050ATE120 KEMET Availability: 1,000In StockTantalum Capacitors - Solid SMD 50V 10uF 2917 10% ESR=120mOhms | 1,000In Stock | Reel | T510 Multiple Anode | 10 uF | 50 VDC | 10 % | 120 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Multiple Anode Low ESR Capacitors | ||||
Mfr: T491X477K006AT TTI: T491X477K006AT KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 6.3V 470uF 2917 10% ESR=400mOhms | 500In Stock | Reel | T491 | 470 uF | 6.3 VDC | 10 % | 400 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade |