Tantalum Capacitors - Solid SMD
164,786 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAJD156K035RNJ TTI: TAJD156K035RNJ KYOCERA AVX Availability: 1,500In Stock2,500 On Order Expected 30-Jun-27 Tantalum Capacitors - Solid SMD 35V 15uF 10% | 1,500In Stock2,500 On Order Expected 30-Jun-27 | Reel | TAJ Standard | 15 uF | 35 VDC | 10 % | 900 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD156K035R | ||
Mfr: T491B225M035AT TTI: T491B225M035AT KEMET Availability: 6,000In StockTantalum Capacitors - Solid SMD 35V 2.2uF 1311 20% ESR=4ohms | 6,000In Stock | Reel | T491 | 2.2 uF | 35 VDC | 20 % | 83 mOhms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T495X106K035AHE200 TTI: T495X106K035AHE200 KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=200mOhms | 500In Stock | Reel | T495 | 10 uF | 35 VDC | 10 % | 200 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: 593D157X9016E2TE3 TTI: 593D157X9016E2TE3 Vishay / Sprague Availability: 30,800In StockTantalum Capacitors - Solid SMD 150uF 16volts 10% E case Molded | 30,800In Stock | Reel | 593D | 150 uF | 16 VDC | 10 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D157X9016E2WE3 | |||
Mfr: TPME227M016R0040 TTI: TPME227M016R0040 KYOCERA AVX Availability: 800In StockTantalum Capacitors - Solid SMD 16V 220uF 20% 2917 M ulti-anode | 800In Stock | Reel | TPM | 220 uF | 16 VDC | 20 % | 40 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: TPME158K002R0015 TTI: TPME158K002R0015 KYOCERA AVX Availability: 400In StockTantalum Capacitors - Solid SMD 2V 1500uF 10% 2917 E SR= 15 mOhm | 400In Stock | Reel | TPM | 1500 uF | 2 VDC | 10 % | 15 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: T491C226M020AT TTI: T491C226M020AT KEMET Availability: 1,000In StockTantalum Capacitors - Solid SMD 20V 22uF 2312 20% ESR=1.2ohms | 1,000In Stock | Reel | T491 | 22 uF | 20 VDC | 20 % | 1.2 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491C227M006AT TTI: T491C227M006AT KEMET Availability: 28,000In StockTantalum Capacitors - Solid SMD 6.3V 220uF 2312 20% ESR=1.2ohms | 28,000In Stock | Reel | T491 | 220 uF | 6.3 VDC | 20 % | 1.2 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T495D226M025ATE200 TTI: T495D226M025ATE200 KEMET Availability: 5,000In StockTantalum Capacitors - Solid SMD 25V 22uF 2917 20% ESR=200mOhms | 5,000In Stock | Reel | T495 | 22 uF | 25 VDC | 20 % | 200 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: 293D106X0016B2TE3 TTI: 293D106X0016B2TE3 Vishay / Sprague Availability: 148,000In StockTantalum Capacitors - Solid SMD 10uF 16volts 20% B case Molded | 148,000In Stock | Reel | 293D | 10 uF | 16 VDC | 20 % | 2 Ohms | 1411 | 3528 | B Case | 3.5 mm | 2.8 mm | 1.9 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D106X0020B2TE3 TTI: 293D106X0020B2TE3 Vishay / Sprague Availability: 2,000In StockTantalum Capacitors - Solid SMD 10uF 20volts 20% B case Molded | 2,000In Stock | Reel | 293D | 10 uF | 20 VDC | 20 % | 2.1 Ohms | 1411 | 3528 | B Case | 3.5 mm | 2.8 mm | 1.9 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D106X06R3A2TE3 TTI: 293D106X06R3A2TE3 Vishay / Sprague Availability: 6,000In StockTantalum Capacitors - Solid SMD 10uF 6.3volts 20% A case Molded | 6,000In Stock | Reel | 293D | 10 uF | 6.3 VDC | 20 % | 3.4 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 298D475X9010M2T TTI: 298D475X9010M2T Vishay / Sprague Availability: 4,000In StockTantalum Capacitors - Solid SMD 4.7uF 10volts 10% M case MAP | 4,000In Stock | Reel | 298D | 4.7 uF | 10 VDC | 10 % | 4 Ohms | 0603 | 1608 | M Case | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.9 mm (0.035 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 593D107X9010D8T TTI: 593D107X9010D8T Vishay / Sprague Availability: 1,500In StockTantalum Capacitors - Solid SMD 100uF 10volt 10% D Case Molded | 1,500In Stock | Reel | 593D | 100 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | ||||
Mfr: TPSC336K010R0375 TTI: TPSC336K010R0375 KYOCERA AVX Availability: 500In StockTantalum Capacitors - Solid SMD 10V 33uF 10% 2312 ES R=.375Ohm AEC-Q200 | 500In Stock | Reel | TPS | 33 uF | 10 VDC | 10 % | 375 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSD686M010R0100 TTI: TPSD686M010R0100 KYOCERA AVX Availability: 1,000In StockTantalum Capacitors - Solid SMD 68uF 10V 20% L ESR | 1,000In Stock | Reel | TPS | 68 uF | 10 VDC | 20 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSB226K010R0400 TTI: TPSB226K010R0400 KYOCERA AVX Availability: 38,000In StockTantalum Capacitors - Solid SMD 10V 22uF 10% 1210 ES R=.4Ohm AEC-Q200 | 38,000In Stock | Reel | TPS | 22 uF | 10 VDC | 10 % | 400 mOhms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TR3C336K020C0300 TTI: TR3C336K020C0300 Vishay / Sprague Availability: 500In StockTantalum Capacitors - Solid SMD 33uF 20volts 10% C cs ESR 0.3 Molded | 500In Stock | Reel | TR3 | 33 uF | 20 VDC | 10 % | 300 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: T95L226K050R8TAB TTI: T95R226K050EABL Vishay / Sprague Availability: 600In StockTantalum Capacitors - Solid SMD 22UF 50V 10% R | 600In Stock | Reel | T95 | 22 uF | 50 VDC | 10 % | 390 mOhms | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||||
Mfr: TPSE227M016R0100V TTI: TPSE227M016R0100V KYOCERA AVX Availability: 34,400In StockTantalum Capacitors - Solid SMD 16V 220uF 2917 20% E SR=100mOhms Dry Pk | 34,400In Stock | Reel | TPS | 220 uF | 16 VDC | 20 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPME686M025R0045 TTI: TPME686M025R0045 KYOCERA AVX Availability: 400In StockTantalum Capacitors - Solid SMD 25V 68uF 20% 2917 Mu lti-anode | 400In Stock | Reel | TPM | 68 uF | 25 VDC | 20 % | 45 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: TPSD336K035H0300 TTI: TPSD336K035H0300 KYOCERA AVX Availability: 3,000In StockTantalum Capacitors - Solid SMD 33uF 35V 10% L ESR | 3,000In Stock | Reel | TPS | 33 uF | 35 VDC | 10 % | 300 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TACH476M003XTA TTI: TACH476M003XTA KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Solid SMD 47UF 3V 20% 0805 LOW PROFILE | 2,000In Stock | Reel | TAC | 47 uF | 3 VDC | 20 % | 5 Ohms | 0805 | 2012 | H Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.5 mm (0.059 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T491C686K004AT TTI: T491C686K004AT KEMET Availability: 1,000In StockTantalum Capacitors - Solid SMD 4V 68uF 2312 10% ESR=1.5ohms | 1,000In Stock | Reel | T491 | 68 uF | 4 VDC | 10 % | 83 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAZX157K010LBMB0823 TTI: CWR29FC157KBXA KYOCERA AVX Availability: 4In StockTantalum Capacitors - Solid SMD 150UF 10V 10% X | 4In Stock | Bulk | CWR29 | 150 uF | 10 VDC | 10 % | X Case | 6.93 mm (0.273 in) | 5.41 mm (0.213 in) | 2.74 mm (0.108 in) | - 55 C | + 125 C | SMD/SMT |