Tantalum Capacitors - Solid SMD
164,786 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T495V686M016ATE300 TTI: T495V686M016ATE300 KEMET Availability: 4,000In StockTantalum Capacitors - Solid SMD 16V 68uF 2917 20% ESR=300mOhms | 4,000In Stock | Reel | T495 | 68 uF | 16 VDC | 20 % | 300 mOhms | 2917 | 7343 | V Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.8 mm (0.071 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: TPME337K010R0035 TTI: TPME337K010R0035 KYOCERA AVX Availability: 7,200In StockTantalum Capacitors - Solid SMD 10V 330uF 10% 2917 M ulti-anode | 7,200In Stock | Reel | TPM | 330 uF | 10 VDC | 10 % | 35 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: TPME477M010R0023 TTI: TPME477M010R0023 KYOCERA AVX Availability: 800In StockTantalum Capacitors - Solid SMD 10V 470uF 20% 2917 E SR= 23 mOhm | 800In Stock | Reel | TPM | 470 uF | 10 VDC | 20 % | 23 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: T495X476M035ATE200 TTI: T495X476M035ATE200 KEMET Availability: 1,000In Stock27,000 On Order Expected Tantalum Capacitors - Solid SMD 35V 47uF 2917 20% ESR=200mOhms | 1,000In Stock27,000 On Order Expected | Reel | T495 | 47 uF | 35 VDC | 20 % | 200 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T494A225K020AT TTI: T494A225K020AT KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 20V 2.2uF 1206 10% ESR=4ohms | 2,000In Stock | Reel | T494 | 2.2 uF | 20 VDC | 10 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TBJE156K050LRSB0824 TTI: TBJE156K050LRSB0824 KYOCERA AVX Availability: 400In StockTantalum Capacitors - Solid SMD 10V 15uF 1206 3.2Ohm s 0.05 | 400In Stock | Reel | TBJ | 15 uF | 50 VDC | 10 % | 250 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
Mfr: 293D155X0010A2TE3 TTI: 293D155X0010A2TE3 Vishay / Sprague Availability: 2,000In Stock2,000 On Order Expected 20-Aug-27 Tantalum Capacitors - Solid SMD 1.5uF 10volts 20% A case Molded | 2,000In Stock2,000 On Order Expected 20-Aug-27 | Reel | 293D | 1.5 uF | 10 VDC | 20 % | 8 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T491C106K016AH TTI: T491C106K016AH KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 16V 10uF 2312 10% ESR=1.8ohms | 500In Stock | Reel | T491 | 10 uF | 16 VDC | 10 % | 1.8 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491D107M010AH TTI: T491D107M010AH KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 10V 100uF 2917 20% ESR=700mOhms | 500In Stock | Reel | T491 | 100 uF | 10 VDC | 20 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TPME337M010H0023 TTI: TPME337M010H0023 KYOCERA AVX Availability: 400In StockTantalum Capacitors - Solid SMD 10V 330uF 20% 2917 M ulti-anode | 400In Stock | Reel | TPM | 330 uF | 10 VDC | 20 % | 23 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: T494X106M050AT TTI: T494X106M050AT KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 50V 10uF 2917 20% ESR=400 mOhms | 500In Stock | Reel | T494 | 10 uF | 50 VDC | 20 % | 400 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 293D476X0010C2TE3 TTI: 293D476X0010C2TE3 Vishay / Sprague Availability: 4,000In StockTantalum Capacitors - Solid SMD 47uF 10volts 20% C case Molded | 4,000In Stock | Reel | 293D | 47 uF | 10 VDC | 20 % | 1.1 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TPSD337M010R0100 TTI: TPSD337M010R0100 KYOCERA AVX Availability: 2,000In Stock20,000 On Order Expected 19-May-27 Tantalum Capacitors - Solid SMD 330uF10V 20% L ESR | 2,000In Stock20,000 On Order Expected 19-May-27 | Reel | TPS | 330 uF | 10 VDC | 20 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T491A104M035AT TTI: T491A104M035AT KEMET Availability: 6,000In StockTantalum Capacitors - Solid SMD 35V .1uF 1206 20% ESR=20Ohms | 6,000In Stock | Reel | T491 | 0.1 uF | 35 VDC | 20 % | 20 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 293D156X9010A2TE3 TTI: 293D156X9010A2TE3 Vishay / Sprague Availability: 16,000In StockTantalum Capacitors - Solid SMD 15uF 10volts 10% A case Molded | 16,000In Stock | Reel | 293D | 15 uF | 10 VDC | 10 % | 2.9 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D476X96R3A2TE3 TTI: 293D476X96R3A2TE3 Vishay / Sprague Availability: 6,000In StockTantalum Capacitors - Solid SMD 47uF 6.3volt 10% A Case Molded | 6,000In Stock | Reel | 293D | 47 uF | 6.3 VDC | 10 % | 1.6 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T495X107K010ATE100 TTI: T495X107K010ATE100 KEMET Availability: 1,000In StockTantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=100mOhms | 1,000In Stock | Reel | T495 | 100 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T494A105K016AT TTI: T494A105K016AT KEMET Availability: 22,000In StockTantalum Capacitors - Solid SMD 16V 1.0uF 1206 10% ESR=6 Ohms | 22,000In Stock | Reel | T494 | 1 uF | 16 VDC | 10 % | 6 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T494B105K025AT TTI: T494B105K025AT KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 25V 1.0uF 1311 10% ESR=2 Ohms | 2,000In Stock | Reel | T494 | 1 uF | 25 VDC | 10 % | 2 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T494B686M006AT TTI: T494B686M006AT KEMET Availability: 4,000In StockTantalum Capacitors - Solid SMD 6.3 VDC 68uF 1311 20% ESR=650mOhms | 4,000In Stock | Reel | T494 | 68 uF | 6.3 VDC | 20 % | 650 mOhms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T494D225K050AT TTI: T494D225K050AT KEMET Availability: 4,500In StockTantalum Capacitors - Solid SMD 50V 2.2uF 2917 10% ESR=800mOhms | 4,500In Stock | Reel | T494 | 2.2 uF | 50 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJA104K050RNJ TTI: TAJA104K050RNJ KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Solid SMD 50V 0.10uF 10% | 2,000In Stock | Reel | TAJ Standard | 0.1 uF | 50 VDC | 10 % | 22 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA104K050R | ||
Mfr: TPSB107M006R0250 TTI: TPSB107M006R0250 KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Solid SMD 6.3V 100uF 20% 1210 ESR = 250mOhm | 2,000In Stock | Reel | TPS | 100 uF | 6.3 VDC | 20 % | 250 mOhms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJD157K010RNJ TTI: TAJD157K010RNJ KYOCERA AVX Availability: 5,000In StockTantalum Capacitors - Solid SMD 10V 150uF 10% | 5,000In Stock | Reel | TAJ Standard | 150 uF | 10 VDC | 10 % | 900 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD157K010R | ||
Mfr: TAJR475K006RNJ TTI: TAJR475K006RNJ KYOCERA AVX Availability: 20,000In StockTantalum Capacitors - Solid SMD 6.3V 4.7uF 10% | 20,000In Stock | Reel | TAJ Low Profile | 4.7 uF | 6.3 VDC | 10 % | 7 Ohms | 0805 | 2012 | R Case | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJR475K006R |