Tantalum Capacitors - Solid SMD
164,786 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TACR476M006XTA TTI: TACR476M006XTA KYOCERA AVX Availability: 500In StockTantalum Capacitors - Solid SMD 6.3V 47uF 20% 0805 E SR= 5 Ohm | 500In Stock | Reel | TAC | 47 uF | 6.3 VDC | 20 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.35 mm (0.053 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D227X06R3D2TE3 TTI: 293D227X06R3D2TE3 Vishay / Sprague Availability: 1,000In StockTantalum Capacitors - Solid SMD 220uF 6.3volt 20% D Case Molded | 1,000In Stock | Reel | 293D | 220 uF | 6.3 VDC | 20 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TAJA475M006RNJ TTI: TAJA475M006RNJ KYOCERA AVX Availability: 10,000In StockTantalum Capacitors - Solid SMD 6.3V 4.7uF 20% | 10,000In Stock | Reel | TAJ Standard | 4.7 uF | 6.3 VDC | 20 % | 6 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA475M006R | ||
Mfr: 597D477X0016H2T TTI: 597D477X0016H2T Vishay / Sprague Availability: 200In StockTantalum Capacitors - Solid SMD 470uF 16volts 20% H Case Conformal | 200In Stock | Reel | 597D | 470 uF | 16 VDC | 20 % | 100 mOhms | 3226 | 8066 | H Case | 8 mm (0.315 in) | 6.6 mm (0.26 in) | 5.2 mm (0.205 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: T491B156K016AT TTI: T491B156K016AT KEMET Availability: 4,000In StockTantalum Capacitors - Solid SMD 16V 15uF 1311 10% ESR=2.5ohms | 4,000In Stock | Reel | T491 | 15 uF | 16 VDC | 10 % | 2.5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491D107K016AH TTI: T491D107K016AH KEMET Availability: 8,500In StockTantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=700mOhms | 8,500In Stock | Reel | T491 | 100 uF | 16 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491A475K016AH TTI: T491A475K016AH KEMET Availability: 18,000In StockTantalum Capacitors - Solid SMD 16V 4.7uF 1206 10% ESR=4ohms | 18,000In Stock | Reel | T491 | 4.7 uF | 16 VDC | 10 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491B105K035AH TTI: T491B105K035AH KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 35V 1.0uF 1311 10% ESR=5ohms | 2,000In Stock | Reel | T491 | 1 uF | 35 VDC | 10 % | 5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TPSB106M020R0500 TTI: TPSB106M020R0500 KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Solid SMD 20V 10uF 20% 1210 ES R = 500mOhm | 2,000In Stock | Reel | TPS | 10 uF | 20 VDC | 20 % | 500 mOhms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: 293D474X9025A2TE3 TTI: 293D474X9025A2TE3 Vishay / Sprague Availability: 2,000In StockTantalum Capacitors - Solid SMD 0.47uF 25volts 10% A case Molded | 2,000In Stock | Reel | 293D | 0.47 uF | 25 VDC | 10 % | 12 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 597D107X0040H2T TTI: 597D107X0040H2T Vishay / Sprague Availability: 200In StockTantalum Capacitors - Solid SMD 100uF 40volts 20% H Case Conformal | 200In Stock | Reel | 597D | 100 uF | 4 VDC | 20 % | 150 mOhms | 3226 | 8066 | H Case | 8 mm (0.315 in) | 6.6 mm (0.26 in) | 5.2 mm (0.205 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: TR3B156K025C0600 TTI: TR3B156K025C0600 Vishay / Sprague Availability: 2,000In StockTantalum Capacitors - Solid SMD 15uF 25volts 10% B case Molded | 2,000In Stock | Reel | TR3 | 15 uF | 25 VDC | 10 % | 600 mOhms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2.1 mm (0.083 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: T495D686K025ATE200 TTI: T495D686K025ATE200 KEMET Availability: 1,000In StockTantalum Capacitors - Solid SMD 25V 68uF 2917 10% ESR=200mOhms | 1,000In Stock | Reel | T495 | 68 uF | 25 VDC | 10 % | 200 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: TR3A226K010C0900 TTI: TR3A226K010C0900 Vishay / Sprague Availability: 16,000In StockTantalum Capacitors - Solid SMD 22uF 10volts 10% A cs ESR 0.9 Molded | 16,000In Stock | Reel | TR3 | 22 uF | 10 VDC | 10 % | 900 mOhms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: F921A225MPA TTI: F921A225MPA KYOCERA AVX Availability: 36,000In StockTantalum Capacitors - Solid SMD 10V 2.2uF | 36,000In Stock | Reel | F92 | 2.2 uF | 10 VDC | 20 % | 12 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.1 mm (0.043 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: F931A107MNC TTI: F931A107MNC KYOCERA AVX Availability: 3,500In StockTantalum Capacitors - Solid SMD 10V 100uF 2917 ESR=6 00mOhms 20% | 3,500In Stock | Reel | F93 | 100 uF | 10 VDC | 20 % | 600 mOhms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 7.3 mm (0.287 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: 293D107X0016E2TE3 TTI: 293D107X0016E2TE3 Vishay / Sprague Availability: 800In StockTantalum Capacitors - Solid SMD 100uF 16volts 20% E case Molded | 800In Stock | Reel | 293D | 100 uF | 16 VDC | 20 % | 600 mOhms | 2917 | 7343 | E Case | 7.3 mm | 4.3 mm | 4 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D336X0010C2TE3 TTI: 293D336X0010C2TE3 Vishay / Sprague Availability: 33,500In StockTantalum Capacitors - Solid SMD 33UF 10V 20% 6032-28 | 33,500In Stock | Reel | 293D | 33 uF | 10 VDC | 20 % | 1.4 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T491D686M016AT TTI: T491D686M016AT KEMET Availability: 1,500In StockTantalum Capacitors - Solid SMD 16V 68uF 2917 20% ESR=700 mOhms | 1,500In Stock | Reel | T491 | 68 uF | 16 VDC | 20 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491X157M016AT TTI: T491X157M016AT KEMET Availability: 1,500In StockTantalum Capacitors - Solid SMD 16V 150uF 2917 20% ESR=500mOhms | 1,500In Stock | Reel | T491 | 150 uF | 16 VDC | 20 % | 500 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T494B475K010AT TTI: T494B475K010AT KEMET Availability: 8,000In StockTantalum Capacitors - Solid SMD 10V 4.7uF 1311 10% ESR=1.5ohms | 8,000In Stock | Reel | T494 | 4.7 uF | 10 VDC | 10 % | 1.5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TPSB336M016R0350 TTI: TPSB336M016R0350 KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Solid SMD 16V 33uF 20% Tol. 35 0 ESR | 4,000In Stock | Reel | TPS | 33 uF | 16 VDC | 20 % | 350 mOhms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSB475K035R0700 TTI: TPSB475K035R0700 KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Solid SMD 4.7uF 10% 35V | 2,000In Stock | Reel | TPS | 4.7 uF | 35 VDC | 10 % | 700 mOhms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJB226M016RNJ TTI: TAJB226M016RNJ KYOCERA AVX Availability: 86,000In StockTantalum Capacitors - Solid SMD 16V 22uF 20% | 86,000In Stock | Reel | TAJ Standard | 22 uF | 16 VDC | 20 % | 2.3 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB226M016R | ||
Mfr: TACR226M010RTA TTI: TACR226M010RTA KYOCERA AVX Availability: 2,500In StockTantalum Capacitors - Solid SMD 10V 22uF 20% | 2,500In Stock | Reel | TAC | 22 uF | 10 VDC | 20 % | 5 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.5 mm (0.059 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various |