Tantalum Capacitors - Solid SMD
164,786 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TPSC686M016R0200 TTI: TPSC686M016R0200 KYOCERA AVX Availability: 500In StockTantalum Capacitors - Solid SMD 68UF 16V 20% C | 500In Stock | Reel | TPS | 68 uF | 16 VDC | 20 % | 200 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T494D226K035AT TTI: T494D226K035AT KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 35V 22uF 2917 10% ESR=400 mOhms | 500In Stock | Reel | T494 | 22 uF | 35 VDC | 10 % | 400 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491B106K025AH TTI: T491B106K025AH KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 25V 10uF 1311 10% ESR=3ohms | 2,000In Stock | Reel | T491 | 10 uF | 25 VDC | 10 % | 3 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TR3E476K025C0150 TTI: TR3E476K025C0150 Vishay / Sprague Availability: 1,200In StockTantalum Capacitors - Solid SMD 47uF 25volts 10% E cs ESR 0.15 Molded | 1,200In Stock | Reel | TR3 | 47 uF | 25 VDC | 10 % | 150 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: F930J226MAA TTI: F930J226MAA KYOCERA AVX Availability: 18,000In StockTantalum Capacitors - Solid SMD 6.3V 22uF 3.2x1.6 | 18,000In Stock | Reel | F93 | 22 uF | 6.3 VDC | 20 % | 2.5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TR3C335K035C0600 TTI: TR3C335K035C0600 Vishay / Sprague Availability: 1,000In Stock2,500 On Order Expected 22-Jul-27 Tantalum Capacitors - Solid SMD 3.3uF 35volts 10% C cs ESR 0.6 Molded | 1,000In Stock2,500 On Order Expected 22-Jul-27 | Reel | TR3 | 3.3 uF | 35 VDC | 10 % | 600 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: TPSD477M006T0045V TTI: TPSD477M006T0045V KYOCERA AVX Availability: 500In StockTantalum Capacitors - Solid SMD 470uF 6.3v 20% ESR=4 5 | 500In Stock | Reel | TPS Auto | 470 uF | 6.3 VDC | 20 % | 4.5 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSC107M010R0100 TTI: TPSC107M010R0100 KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Solid SMD 100uF 10V 20% L ESR | 4,000In Stock | Reel | TPS | 100 uF | 10 VDC | 20 % | 100 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: 595D686X0016D2T TTI: 595D686X0016D2T Vishay / Sprague Availability: 500In StockTantalum Capacitors - Solid SMD 68uF 16volts 20% D case Conformal | 500In Stock | Reel | 595D | 68 uF | 16 VDC | 20 % | 140 mOhms | 3017 | 7543 | D Case | 7.5 mm (0.295 in) | 4.3 mm (0.169 in) | 6.4 mm (0.252 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 595D687X0010R2T TTI: 595D687X0010R2T Vishay / Sprague Availability: 600In StockTantalum Capacitors - Solid SMD 680uF 10volts 20% R case Conformal | 600In Stock | Reel | 595D | 680 uF | 10 VDC | 20 % | 90 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 6.2 mm (0.244 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 595D477X9010R2T TTI: 595D477X9010R2T Vishay / Sprague Availability: 600In StockTantalum Capacitors - Solid SMD 470uF 10volts 10% R case Conformal | 600In Stock | Reel | 595D | 470 uF | 10 VDC | 10 % | 120 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TPSD157M010R0050 TTI: TPSD157M010R0050 KYOCERA AVX Availability: 1,000In StockTantalum Capacitors - Solid SMD 150uF 10V 20%SER III | 1,000In Stock | Reel | TPS | 150 uF | 10 VDC | 20 % | 50 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSE477K010H0045 TTI: TPSE477K010H0045 KYOCERA AVX Availability: 400In StockTantalum Capacitors - Solid SMD 470uF 10V 10% L ESR | 400In Stock | Reel | TPS | 470 uF | 10 VDC | 10 % | 45 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJY226K025RNJ TTI: TAJY226K025RNJ KYOCERA AVX Availability: 6,000In StockTantalum Capacitors - Solid SMD 25V 22uF 10% | 6,000In Stock | Reel | TAJ Low Profile | 22 uF | 25 VDC | 10 % | 800 mOhms | 2917 | 7343 | Y Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm (0.079 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJY226K025R | ||
Mfr: TR3D107M010C0065 TTI: TR3D107M010C0065 Vishay / Sprague Availability: 6,000In StockTantalum Capacitors - Solid SMD 100uF 10volts 20% D case ESR 0.065 Mld | 6,000In Stock | Reel | TR3 | 100 uF | 10 VDC | 20 % | 65 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: TAJC335M035RNJ TTI: TAJC335M035RNJ KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Solid SMD 35V 3.3uF 20% | 2,000In Stock | Reel | TAJ Standard | 3.3 uF | 35 VDC | 20 % | 2.5 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC335M035R | ||
Mfr: T491D336K010AH TTI: T491D336K010AH KEMET Availability: 8,500In StockTantalum Capacitors - Solid SMD 10V 33uF 2917 10% ESR=800mOhms | 8,500In Stock | Reel | T491 | 33 uF | 10 VDC | 10 % | 83 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJW476K010RNJ TTI: TAJW476K010RNJ KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Solid SMD 10V 47uF 10% | 2,000In Stock | Reel | TAJ Low Profile | 47 uF | 10 VDC | 10 % | 1.4 Ohms | 2312 | 6032 | W Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 1.5 mm (0.059 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJW476K010R | ||
Mfr: TAJE337M006RNJ TTI: TAJE337M006RNJ KYOCERA AVX Availability: 800In StockTantalum Capacitors - Solid SMD 6.3V 330uF 20% | 800In Stock | Reel | TAJ Standard | 330 uF | 6.3 VDC | 20 % | 400 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJE337M006R | ||
Mfr: TR3C105K050C1600 TTI: TR3C105K050C1600 Vishay / Sprague Availability: 1,000In StockTantalum Capacitors - Solid SMD 1uF 50volts 10% C cs ESR 1.6 Molded | 1,000In Stock | Reel | TR3 | 1 uF | 50 VDC | 10 % | 1.6 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: TPSB106M025R1800 TTI: TPSB106M025R1800 KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Solid SMD 25V 10uF 20% 1210 ES R = 1800mOhm | 2,000In Stock | Reel | TPS | 10 uF | 25 VDC | 20 % | 1.8 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: 293D226X9025D8T TTI: 293D226X9025D8T Vishay / Sprague Availability: 500In StockTantalum Capacitors - Solid SMD 22uF 25volts 10% D case Molded | 500In Stock | Reel | 293D | 22 uF | 25 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T491D335M050AT TTI: T491D335M050AT KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 50V 3.3uF 2917 20% ESR=2ohms | 500In Stock | Reel | T491 | 3.3 uF | 50 VDC | 20 % | 2 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJE227K016RNJV TTI: TAJE227K016RNJV KYOCERA AVX Availability: 400In StockTantalum Capacitors - Solid SMD 16V 220uF 10% | 400In Stock | Reel | TAJ Standard | 220 uF | 16 VDC | 10 % | 500 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJE227K016RV | ||
Mfr: TR3D685K050C0500 TTI: TR3D685K050C0500 Vishay / Sprague Availability: 500In StockTantalum Capacitors - Solid SMD 6.8uF 50volts 10% D cs ESR 0.5 Molded | 500In Stock | Reel | TR3 | 6.8 uF | 50 VDC | 10 % | 500 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade |