Tantalum Capacitors - Solid SMD
164,786 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TPSB107M010R0400 TTI: TPSB107M010R0400 KYOCERA AVX Availability: 52,000In Stock44,000 On Order Expected 03-Mar-27 Tantalum Capacitors - Solid SMD 10V 100uF 20% 1210 E SR = 400mOhm | 52,000In Stock44,000 On Order Expected 03-Mar-27 | Reel | TPS | 100 uF | 10 VDC | 20 % | 400 mOhms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSC475K035R0600 TTI: TPSC475K035R0600 KYOCERA AVX Availability: 7,000In Stock35,000 On Order Expected Tantalum Capacitors - Solid SMD 4.7uF 35V 10% L ESR | 7,000In Stock35,000 On Order Expected | Reel | TPS | 4.7 uF | 35 VDC | 10 % | 600 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSE476K035R0200 TTI: TPSE476K035R0200 KYOCERA AVX Availability: 38,400In StockTantalum Capacitors - Solid SMD 35V 47uF 10% 2917 ES R= 200 mOhm | 38,400In Stock | Reel | TPS | 47 uF | 35 VDC | 10 % | 200 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T495X336K035ATE100 TTI: T495X336K035ATE100 KEMET Availability: 53,000In Stock58,500 On Order Expected Tantalum Capacitors - Solid SMD 35V 33uF 2917 10% ESR=100mOhms | 53,000In Stock58,500 On Order Expected | Reel | T495 | 33 uF | 35 VDC | 10 % | 100 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: TAJC107K010RNJ TTI: TAJC107K010RNJ KYOCERA AVX Availability: 7,000In Stock197,500 On Order Expected Tantalum Capacitors - Solid SMD 10V 100uF 2312 ESR=1 .2Ohms 10% | 7,000In Stock197,500 On Order Expected | Reel | TAJ Standard | 100 uF | 10 VDC | 10 % | 1.2 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC107K010R | ||
Mfr: T491B106K010AT TTI: T491B106K010AT KEMET Availability: 190,000In Stock36,000 On Order Expected 12-Apr-27 Tantalum Capacitors - Solid SMD 10V 10uF 1311 10% ESR=3.5ohms | 190,000In Stock36,000 On Order Expected 12-Apr-27 | Reel | T491 | 10 uF | 10 VDC | 10 % | 3.5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJA105M016RNJ TTI: TAJA105M016RNJ KYOCERA AVX Availability: 12,000In Stock92,000 On Order Expected 23-Dec-26 Tantalum Capacitors - Solid SMD 16V 1uF 20% | 12,000In Stock92,000 On Order Expected 23-Dec-26 | Reel | TAJ Standard | 1 uF | 16 VDC | 20 % | 11 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA105M016R | ||
Mfr: TAJA106K006RNJ TTI: TAJA106K006RNJ KYOCERA AVX Availability: 442,000In StockTantalum Capacitors - Solid SMD 6.3V 10uF 10% 1206 E SR= 4 Ohm | 442,000In Stock | Reel | TAJ Standard | 10 uF | 6.3 VDC | 10 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA106K006R | ||
Mfr: TAJD226K035RNJ TTI: TAJD226K035RNJ KYOCERA AVX Availability: 482,500In StockTantalum Capacitors - Solid SMD 35V 22uF 10% | 482,500In Stock | Reel | TAJ Standard | 22 uF | 35 VDC | 10 % | 900 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD226K035R | ||
Mfr: F930J107MAA TTI: F930J107MAA KYOCERA AVX Availability: 34,000In Stock88,000 On Order Expected Tantalum Capacitors - Solid SMD 6.3V 100uF 1206 ESR= 2Ohms 20% | 34,000In Stock88,000 On Order Expected | Reel | F93 | 100 uF | 6.3 VDC | 20 % | 2 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T491D156K035AT TTI: T491D156K035AT KEMET Availability: 30,000In Stock9,000 On Order Expected 15-Mar-27 Tantalum Capacitors - Solid SMD 35V 15uF 2917 10% ESR=800mOhms | 30,000In Stock9,000 On Order Expected 15-Mar-27 | Reel | T491 | 15 uF | 35 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 593D476X9016D2TE3 TTI: 593D476X9016D2TE3 Vishay / Sprague Availability: 93,000In StockTantalum Capacitors - Solid SMD 47uF 16volts 10% D case Molded | 93,000In Stock | Reel | 593D | 47 uF | 16 VDC | 10 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D476X9016D2WE3 | |||
Mfr: TAJA226K010RNJ TTI: TAJA226K010RNJ KYOCERA AVX Availability: 88,000In Stock98,000 On Order Expected 17-Mar-27 Tantalum Capacitors - Solid SMD 10V 22uF 10% 1206 ES R= 3 Ohm AEC-Q200 | 88,000In Stock98,000 On Order Expected 17-Mar-27 | Reel | TAJ Standard | 22 uF | 10 VDC | 10 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA226K010R | ||
Mfr: 293D106X9050D2TE3 TTI: 293D106X9050D2TE3 Vishay / Sprague Availability: 15,500In StockTantalum Capacitors - Solid SMD 10uF 50volt 10% D Case Molded | 15,500In Stock | Reel | 293D | 10 uF | 50 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T491C106K020AT TTI: T491C106K020AT KEMET Availability: 150,000In Stock20,000 On Order Expected 12-Apr-27 Tantalum Capacitors - Solid SMD 20V 10uF 2312 10% ESR=1.8ohms | 150,000In Stock20,000 On Order Expected 12-Apr-27 | Reel | T491 | 10 uF | 20 VDC | 10 % | 1.8 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491D476M025AT TTI: T491D476M025AT KEMET Availability: 20,000In Stock30,000 On Order Expected Tantalum Capacitors - Solid SMD 25V 47uF 2917 20% ESR=700mOhms | 20,000In Stock30,000 On Order Expected | Reel | T491 | 47 uF | 25 VDC | 20 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TPSD226K025R0200 TTI: TPSD226K025R0200 KYOCERA AVX Availability: 1,500In Stock100,000 On Order Expected 05-May-27 Tantalum Capacitors - Solid SMD 22uF 25V 10% L ESR | 1,500In Stock100,000 On Order Expected 05-May-27 | Reel | TPS | 22 uF | 25 VDC | 10 % | 200 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T495D337K010ATE125 TTI: T495D337K010ATE125 KEMET Availability: 16,000In Stock23,500 On Order Expected Tantalum Capacitors - Solid SMD 330UF 10V 10% ESR 125 7343-31 | 16,000In Stock23,500 On Order Expected | Reel | T495 | 330 uF | 10 VDC | 10 % | 125 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: TPSA106K010R0900 TTI: TPSA106K010R0900 KYOCERA AVX Availability: 98,000In Stock150,000 On Order Expected Tantalum Capacitors - Solid SMD 10V 10uF 10% 1206 ES R= 900 mOhm | 98,000In Stock150,000 On Order Expected | Reel | TPS | 10 uF | 10 VDC | 10 % | 900 mOhms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSB106K016R0800 TTI: TPSB106K016R0800 KYOCERA AVX Availability: 614,000In StockTantalum Capacitors - Solid SMD 16V 10uF 10% 1210 ES R= 800 mOhm | 614,000In Stock | Reel | TPS | 10 uF | 16 VDC | 10 % | 800 mOhms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJD475K050RNJ TTI: TAJD475K050RNJ KYOCERA AVX Availability: 500In Stock44,000 On Order Expected 20-Jan-27 Tantalum Capacitors - Solid SMD 50V 4.7uF 10% 2917 E SR= 1.4 Ohm | 500In Stock44,000 On Order Expected 20-Jan-27 | Reel | TAJ Standard | 4.7 uF | 50 VDC | 10 % | 1.4 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD475K050R | ||
Mfr: 293D106X9016C2TE3 TTI: 293D106X9016C2TE3 Vishay / Sprague Availability: 86,000In Stock89,500 On Order Expected 14-Apr-27 Tantalum Capacitors - Solid SMD 10uF 16volts 10% C case Molded | 86,000In Stock89,500 On Order Expected 14-Apr-27 | Reel | 293D | 10 uF | 16 VDC | 10 % | 1.8 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T491A106M010AT TTI: T491A106M010AT KEMET Availability: 300,000In Stock142,000 On Order Expected 09-Dec-26 Tantalum Capacitors - Solid SMD 10V 10uF 1206 20% ESR=4Ohms | 300,000In Stock142,000 On Order Expected 09-Dec-26 | Reel | T491 | 10 uF | 10 VDC | 20 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491A225K016AT TTI: T491A225K016AT KEMET Availability: 276,000In Stock12,000 On Order Expected 19-Nov-26 Tantalum Capacitors - Solid SMD 16V 2.2uF 1206 10% ESR=6ohms | 276,000In Stock12,000 On Order Expected 19-Nov-26 | Reel | T491 | 2.2 uF | 16 VDC | 10 % | 6 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJB105K035RNJ TTI: TAJB105K035RNJ KYOCERA AVX Availability: 90,000In StockTantalum Capacitors - Solid SMD 35V 1uF 10% | 90,000In Stock | Reel | TAJ Standard | 1 uF | 35 VDC | 10 % | 6.5 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB105K035R |