Tantalum Capacitors - Solid SMD
164,786 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T495A105K035ATE3K0 TTI: T495A105K035ATE3K0 KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 35V 1.0uF 1206 10% ESR=3Ohms | 2,000In Stock | Reel | T495 | 1 uF | 35 VDC | 10 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: THJD686K016RJN TTI: THJD686K016RJN KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Solid SMD 68uF 16V 10% ESR=0.9 | 4,000In Stock | Reel | THJ | 68 uF | 16 VDC | 10 % | 900 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T495C226K010ATE345 TTI: T495C226K010ATE345 KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 10V 22uF 2312 10% ESR=345mOhms | 500In Stock | Reel | T495 | 22 uF | 10 VDC | 10 % | 345 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T491C476K020AT TTI: T491C476K020AT KEMET Availability: 21,000In Stock10,000 On Order Expected 07-Apr-27 Tantalum Capacitors - Solid SMD 20V 47uF 2312 10% ESR=900 | 21,000In Stock10,000 On Order Expected 07-Apr-27 | Reel | T491 | 47 uF | 20 VDC | 10 % | 67 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491B106K025AT TTI: T491B106K025AT KEMET Availability: 148,000In Stock50,000 On Order Expected 12-Apr-27 Tantalum Capacitors - Solid SMD 25V 10uF 1311 10% ESR=3ohms | 148,000In Stock50,000 On Order Expected 12-Apr-27 | Reel | T491 | 10 uF | 25 VDC | 10 % | 2 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJC107M016RNJ TTI: TAJC107M016RNJ KYOCERA AVX Availability: 1,500In StockTantalum Capacitors - Solid SMD 16V 100uF 2312 ESR=1 Ohms 20% | 1,500In Stock | Reel | TAJ Standard | 100 uF | 16 VDC | 20 % | 1 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC107M016R | ||
Mfr: TAJC476K010SNJ TTI: TAJC476K010SNJ KYOCERA AVX Availability: 63,000In StockTantalum Capacitors - Solid SMD 10V 47uF 10% | 63,000In Stock | Reel | TAJ Standard | 47 uF | 10 VDC | 10 % | 1.2 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC476K010S | ||
Mfr: TPSE476M025R0100 TTI: TPSE476M025R0100 KYOCERA AVX Availability: 5,200In StockTantalum Capacitors - Solid SMD 47UF 25V 20% E 7343- | 5,200In Stock | Reel | TPS | 47 uF | 25 VDC | 20 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T495C686K010ATE225 TTI: T495C686K010ATE225 KEMET Availability: 3,000In StockTantalum Capacitors - Solid SMD 10V 68uF 2312 10% ESR=225mOhms | 3,000In Stock | Reel | T495 | 68 uF | 10 VDC | 10 % | 225 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T491B336K016AT TTI: T491B336K016AT KEMET Availability: 16,000In Stock34,000 On Order Expected 12-Apr-27 Tantalum Capacitors - Solid SMD 16V 33UF 1311 10% ESR=2.1ohms | 16,000In Stock34,000 On Order Expected 12-Apr-27 | Reel | T491 | 33 uF | 16 VDC | 10 % | 2.1 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T494B475K035AT TTI: T494B475K035AT KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 35V 4.7uF 1311 10% ESR=1.5ohms | 2,000In Stock | Reel | T494 | 4.7 uF | 35 VDC | 10 % | 1.5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 11/10TR TTI: TAJD227M016RNJV KYOCERA AVX Availability: 500In StockTantalum Capacitors - Solid SMD 220uF 16V 20% 2917 E SR=5 mOhm | 500In Stock | Reel | TAJ Standard | 220 uF | 16 VDC | 20 % | 500 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: 594D157X9010D2T TTI: 594D157X9010D2T Vishay / Sprague Availability: 500In StockTantalum Capacitors - Solid SMD 150uF 10volts 10% D case Conformal | 500In Stock | Reel | 594D | 150 uF | 10 VDC | 10 % | 75 mOhms | 3017 | 7543 | D Case | 7.5 mm (0.295 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: 595D685X0050C2T TTI: 595D685X0050C2T Vishay / Sprague Availability: 500In StockTantalum Capacitors - Solid SMD 6.8uF 50volts 20% C case Conformal | 500In Stock | Reel | 595D | 6.8 uF | 50 VDC | 20 % | 1.3 Ohms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 6 mm (0.236 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TPSC226K020R0400 TTI: TPSC226K020R0400 KYOCERA AVX Availability: 4,500In StockTantalum Capacitors - Solid SMD 22UF 20V 10% C | 4,500In Stock | Reel | TPS | 22 uF | 20 VDC | 10 % | 400 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJE106M050RNJV TTI: TAJE106M050RNJV KYOCERA AVX Availability: 400In StockTantalum Capacitors - Solid SMD 50V 10uF 20% 2917 ES R = 1 Ohm | 400In Stock | Reel | TAJ Standard | 10 uF | 50 VDC | 20 % | 1 Ohms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJA226K010TNJ TTI: TAJA226K010TNJ KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Solid SMD 10V 22uF 10% 1206 ES R= 3 Ohm AEC-Q200 | 2,000In Stock | Reel | TAJ AUTO | 22 uF | 10 VDC | 10 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TR3B476K010C0500 TTI: TR3B476K010C0500 Vishay / Sprague Availability: 4,000In StockTantalum Capacitors - Solid SMD 47uF 10volts 10% B cs ESR 0.5 Molded | 4,000In Stock | Reel | TR3 | 47 uF | 10 VDC | 10 % | 500 mOhms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2.1 mm (0.083 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: TAJT106K016RNJ TTI: TAJT106K016RNJ KYOCERA AVX Availability: 5,000In StockTantalum Capacitors - Solid SMD 16V 10uF 10% | 5,000In Stock | Reel | TAJ Low Profile | 10 uF | 16 VDC | 10 % | 2.2 Ohms | 1210 | 3528 | T Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJT106K016R | ||
Mfr: TAJC337M006RNJ TTI: TAJC337M006RNJ KYOCERA AVX Availability: 3,500In StockTantalum Capacitors - Solid SMD 6.3v 330uF 20%Tol | 3,500In Stock | Reel | TAJ Standard | 330 uF | 6.3 VDC | 20 % | 500 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC337M006R | ||
Mfr: 594D477X96R3D2T TTI: 594D477X96R3D2T Vishay / Sprague Availability: 2,500In StockTantalum Capacitors - Solid SMD 470uF 6.3volts 10% D case Conformal | 2,500In Stock | Reel | 594D | 470 uF | 6.3 VDC | 10 % | 60 mOhms | 3017 | 7543 | D Case | 7.5 mm (0.295 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: F931D106KBA TTI: F931D106KBA KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Solid SMD 10uF 20V 10% | 2,000In Stock | Reel | F93 | 10 uF | 20 VDC | 10 % | 2.1 Ohms | 1211 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 3.5 mm (0.138 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: 594D107X0025R2T TTI: 594D107X0025R2T Vishay / Sprague Availability: 600In StockTantalum Capacitors - Solid SMD 100uF 25volts 20% R case Conformal | 600In Stock | Reel | 594D | 100 uF | 25 VDC | 20 % | 90 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: T491X477K010AT TTI: T491X477K010AT KEMET Availability: 1,000In Stock2,500 On Order Expected 30-Nov-26 Tantalum Capacitors - Solid SMD 10V 470uF 2917 10% ESR=200mOhms | 1,000In Stock2,500 On Order Expected 30-Nov-26 | Reel | T491 | 470 uF | 10 VDC | 10 % | 200 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TPSC226K016R0150 TTI: TPSC226K016R0150 KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Solid SMD 22UF 16V 6032-28 | 2,000In Stock | Reel | TPS | 22 uF | 16 VDC | 10 % | 150 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade |